CONN PLUG 6POS IDC 20AWG .156 - 3-641436-6 - Connectors
| Digi-Key Part Number | 3-641436-6-ND |
500 |
.94444 |
Extended Price
472.22 |
| Manufacturer Part Number | 3-641436-6 | |||
| Description | CONN PLUG 6POS IDC 20AWG .156 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3-641436-6 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | Yellow |
| Connector Type | Plug, Male Pin |
| Contact Finish | Tin |
| Features | Closed End |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 1 |
| Pitch | 0.156" (3.96mm) |
| Row Spacing | - |
| Series | MTA-156 |
| Wire Size | 20 AWG |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | IDC |
| Contact Finish Thickness | 80µin (2.03µm) |
| Number of Positions | 6 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3 641436 6 36414366 |
3-641436-6 Specification Sheet
CONN PLUG 6POS IDC 20AWG .156 - 3-641436-6 (3-641436-6-ND) - Connectors
Related parts Connectors :CONN PLUG 6POS IDC 20AWG .156 - 3-641436-6
Order 'conn plug 6pos idc 20awg .156 - 3-641436-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-641436-6-ND.
CONN PLUG 6POS IDC 20AWG .156 - 3-641523-6
Order 'conn plug 6pos idc 20awg .156 - 3-641523-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-641523-6-ND.
CONN PLUG 6POS IDC 18AWG .156 - 3-641435-6
Order 'conn plug 6pos idc 18awg .156 - 3-641435-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-641435-6-ND.
CONN PLUG 2POS IDC 20AWG .156 - 3-641436-2
Order 'conn plug 2pos idc 20awg .156 - 3-641436-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-641436-2-ND.
CONN PLUG 3POS IDC 20AWG .156 - 3-641436-3
Order 'conn plug 3pos idc 20awg .156 - 3-641436-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-641436-3-ND.
CONN PLUG 9POS IDC 20AWG .156 - 3-641436-9
Order 'conn plug 9pos idc 20awg .156 - 3-641436-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-641436-9-ND.
CONN PLUG 6POS IDC 22AWG .156 - 3-641437-6
Order 'conn plug 6pos idc 22awg .156 - 3-641437-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-641437-6-ND.
CONN PLUG 6POS IDC 24AWG .156 - 3-641438-6
Order 'conn plug 6pos idc 24awg .156 - 3-641438-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-641438-6-ND.
CONN PLUG 6POS IDC 26AWG .156 - 3-641439-6
Order 'conn plug 6pos idc 26awg .156 - 3-641439-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-641439-6-ND.
CONN PLUG 6POS IDC 18AWG .156 - 3-641522-6
Order 'conn plug 6pos idc 18awg .156 - 3-641522-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-641522-6-ND.
CONN PLUG 6POS IDC 22AWG .156 - 3-641524-6
Order 'conn plug 6pos idc 22awg .156 - 3-641524-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-641524-6-ND.
CONN PLUG 6POS IDC 24AWG .156 - 3-641525-6
Order 'conn plug 6pos idc 24awg .156 - 3-641525-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-641525-6-ND.
CONN PLUG 6POS IDC 26AWG .156 - 3-641526-6
Order 'conn plug 6pos idc 26awg .156 - 3-641526-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-641526-6-ND.
CONN PLUG 6POS IDC 22AWG .156 - 3-643995-6
Order 'conn plug 6pos idc 22awg .156 - 3-643995-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-643995-6-ND.
CONN PLUG 6POS IDC 18AWG .156 - 3-644807-6
Order 'conn plug 6pos idc 18awg .156 - 3-644807-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-644807-6-ND.
Send this link via E-Mail
Help With This Screen