CONN EDGECARD 60POS R/A .125 SLD - ECA30DTMT-S664 - Connectors
| Digi-Key Part Number | ECA30DTMT-S664-ND |
10 |
13.21500 |
Extended Price
132.15 |
| Manufacturer Part Number | ECA30DTMT-S664 | |||
| Description | CONN EDGECARD 60POS R/A .125 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECA30DTMT-S664 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.125" (3.18mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | Flange |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Pitch | 0.125" (3.18mm) |
| Packaging | Tray |
| Color | - |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECA30DTMT S664 ECA30DTMTS664 |
ECA30DTMT-S664 Specification Sheet
CONN EDGECARD 60POS R/A .125 SLD - ECA30DTMT-S664 (ECA30DTMT-S664-ND) - Connectors
Related parts Connectors :CONN EDGECARD 60POS R/A .125 SLD - ECA30DTMT-S664
Order 'conn edgecard 60pos r/a .125 sld - ECA30DTMT-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECA30DTMT-S664-ND.
CONN EDGECARD 60POS R/A .125 SLD - EBA30DTAD-S664
Order 'conn edgecard 60pos r/a .125 sld - EBA30DTAD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA30DTAD-S664-ND.
CONN EDGECARD 60POS R/A .125 SLD - EBA30DTAT-S664
Order 'conn edgecard 60pos r/a .125 sld - EBA30DTAT-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA30DTAT-S664-ND.
CONN EDGECARD 60POS R/A .125 SLD - EBA30DTAZ-S664
Order 'conn edgecard 60pos r/a .125 sld - EBA30DTAZ-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA30DTAZ-S664-ND.
CONN EDGECARD 60POS R/A .125 SLD - EBA30DTBD-S664
Order 'conn edgecard 60pos r/a .125 sld - EBA30DTBD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA30DTBD-S664-ND.
CONN EDGECARD 60POS R/A .125 SLD - EBA30DTBT-S664
Order 'conn edgecard 60pos r/a .125 sld - EBA30DTBT-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA30DTBT-S664-ND.
CONN EDGECARD 60POS R/A .125 SLD - EBA30DTBZ-S664
Order 'conn edgecard 60pos r/a .125 sld - EBA30DTBZ-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA30DTBZ-S664-ND.
CONN EDGECARD 60POS R/A .125 SLD - EBA30DTMD-S664
Order 'conn edgecard 60pos r/a .125 sld - EBA30DTMD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA30DTMD-S664-ND.
CONN EDGECARD 60POS R/A .125 SLD - EBA30DTMT-S664
Order 'conn edgecard 60pos r/a .125 sld - EBA30DTMT-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA30DTMT-S664-ND.
CONN EDGECARD 60POS R/A .125 SLD - EBA30DTMZ-S664
Order 'conn edgecard 60pos r/a .125 sld - EBA30DTMZ-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA30DTMZ-S664-ND.
CONN EDGECARD 60POS R/A .125 SLD - ECA30DTAD-S664
Order 'conn edgecard 60pos r/a .125 sld - ECA30DTAD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECA30DTAD-S664-ND.
CONN EDGECARD 60POS R/A .125 SLD - ECA30DTAT-S664
Order 'conn edgecard 60pos r/a .125 sld - ECA30DTAT-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECA30DTAT-S664-ND.
CONN EDGECARD 60POS R/A .125 SLD - ECA30DTAZ-S664
Order 'conn edgecard 60pos r/a .125 sld - ECA30DTAZ-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECA30DTAZ-S664-ND.
CONN EDGECARD 60POS R/A .125 SLD - ECA30DTBD-S664
Order 'conn edgecard 60pos r/a .125 sld - ECA30DTBD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECA30DTBD-S664-ND.
CONN EDGECARD 60POS R/A .125 SLD - ECA30DTBT-S664
Order 'conn edgecard 60pos r/a .125 sld - ECA30DTBT-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECA30DTBT-S664-ND.
Send this link via E-Mail
Help With This Screen
