Keywords:





BUZZER 2.048KHZ 4-8V EXT DRIVE - WT-1606 - Audio Products

Digi-Key Part Number 433-1037-ND
Price Break
1000
Unit Price
1.23690
Extended Price
1236.90
Manufacturer Part NumberWT-1606
DescriptionBUZZER 2.048KHZ 4-8V EXT DRIVE
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationWT-1606
VendorSoberton Inc
CategoryAudio Products
TypeMagnetic Transducer, External Drive
Sound Pressure Level85dB
Mounting TypeThrough Hole
Capacitance @ Frequency-
Frequency2.048kHz
PackagingTray
Operating ModeContinuous
Voltage Range4 ~ 8V
Voltage - Rated 6V
Current Rating40mA
Size / DimensionCircular - 16mm Dia x 14mm H
TerminationSolder Pins/Posts
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names WT 1606
WT1606
433 1037 ND
4331037ND
433-1037

WT-1606 Specification Sheet

Image of BUZZER 2.048KHZ 4-8V EXT DRIVE - WT-1606

BUZZER 2.048KHZ 4-8V EXT DRIVE - WT-1606 (433-1037-ND) - Audio Products

Related parts Audio Products:
BUZZER 2.048KHZ 4-8V EXT DRIVE - WT-1606
 Order 'buzzer 2.048khz 4-8v ext drive - WT-1606' online from Digi-Key. Manufactured by Soberton Inc. Digi-Key part number 433-1037-ND.
BUZZER 2.048KHZ 1-2V EXT DRIVE - WT-1601
 Order 'buzzer 2.048khz 1-2v ext drive - WT-1601' online from Digi-Key. Manufactured by Soberton Inc. Digi-Key part number 433-1036-ND.
BUZZER 2.048KHZ 9-15V EXT DRIVE - WT-1612
 Order 'buzzer 2.048khz 9-15v ext drive - WT-1612' online from Digi-Key. Manufactured by Soberton Inc. Digi-Key part number 433-1038-ND.
BUZZER 2.73KHZ 4-6V EXT DRIVE - GT-0905A
 Order 'buzzer 2.73khz 4-6v ext drive - GT-0905A' online from Digi-Key. Manufactured by Soberton Inc. Digi-Key part number 433-1033-ND.
BUZZER 2.73KHZ 4-6V EXT DRIVE - GT-0905A
 Order 'buzzer 2.73khz 4-6v ext drive - GT-0905A' online from Digi-Key. Manufactured by Soberton Inc. Digi-Key part number 433-1033-2-ND.
BUZZER 1.0KHZ 8-14V EXT DRIVE - WT-2512
 Order 'buzzer 1.0khz 8-14v ext drive - WT-2512' online from Digi-Key. Manufactured by Soberton Inc. Digi-Key part number 433-1041-ND.
BUZZER 2.3KHZ 4-6V EXT DRV SMD - ST-01CL
 Order 'buzzer 2.3khz 4-6v ext drv smd - ST-01CL' online from Digi-Key. Manufactured by Soberton Inc (VA). Digi-Key part number 433-1002-1-ND.
BUZZER 2.3KHZ 4-6V EXT DRV SMD - ST-01CL
 Order 'buzzer 2.3khz 4-6v ext drv smd - ST-01CL' online from Digi-Key. Manufactured by Soberton Inc. Digi-Key part number 433-1002-2-ND.
BUZZER 2.73KHZ 4-6V EXT DRV SMD - ST-01CH
 Order 'buzzer 2.73khz 4-6v ext drv smd - ST-01CH' online from Digi-Key. Manufactured by Soberton Inc (VA). Digi-Key part number 433-1003-1-ND.
BUZZER 2.73KHZ 4-6V EXT DRV SMD - ST-01CH
 Order 'buzzer 2.73khz 4-6v ext drv smd - ST-01CH' online from Digi-Key. Manufactured by Soberton Inc. Digi-Key part number 433-1003-2-ND.
BUZZER 2.73KHZ 4-6V EXT DRV SMD - ST-03CH
 Order 'buzzer 2.73khz 4-6v ext drv smd - ST-03CH' online from Digi-Key. Manufactured by Soberton Inc (VA). Digi-Key part number 433-1007-1-ND.
BUZZER 2.73KHZ 4-6V EXT DRV SMD - ST-03CH
 Order 'buzzer 2.73khz 4-6v ext drv smd - ST-03CH' online from Digi-Key. Manufactured by Soberton Inc. Digi-Key part number 433-1007-2-ND.
BUZZER 2.73KHZ 4-6V EXT DRV SMD - ST-04CH
 Order 'buzzer 2.73khz 4-6v ext drv smd - ST-04CH' online from Digi-Key. Manufactured by Soberton Inc (VA). Digi-Key part number 433-1011-1-ND.
BUZZER 2.73KHZ 4-6V EXT DRV SMD - ST-04CH
 Order 'buzzer 2.73khz 4-6v ext drv smd - ST-04CH' online from Digi-Key. Manufactured by Soberton Inc. Digi-Key part number 433-1011-2-ND.
BUZZER 3.1KHZ 4-6V EXT DRV PCB - GT-0950RP3
 Order 'buzzer 3.1khz 4-6v ext drv pcb - GT-0950RP3' online from Digi-Key. Manufactured by Soberton Inc. Digi-Key part number 433-1014-ND.

Send this link via E-Mail
Help With This Screen

BUZZER 2.048KHZ 4-8V EXT DRIVE - WT-1606
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: BUZZER 2.048KHZ 16MM PC MOUNT - CEM-1612 Next: BUZZER 2.048KHZ 9-15V EXT DRIVE - WT-1612
BUZZER 2.048KHZ 4-8V EXT DRIVE - WT-1606