CONN RCPT 8POS 18AWG MTA-156 - 3-644329-8 - Connectors
| Digi-Key Part Number | 3-644329-8-ND |
500 |
2.03256 |
Extended Price
1016.28 |
| Manufacturer Part Number | 3-644329-8 | |||
| Description | CONN RCPT 8POS 18AWG MTA-156 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3-644329-8 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | Black |
| Connector Type | Receptacle, Female Socket |
| Contact Finish | Tin |
| Features | Closed End |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 1 |
| Pitch | 0.156" (3.96mm) |
| Row Spacing | - |
| Series | MTA-156 |
| Wire Size | 18 AWG |
| Packaging | Bulk |
| Fastening Type | Ramp |
| Termination | IDC |
| Contact Finish Thickness | 80µin (2.03µm) |
| Number of Positions | 8 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3 644329 8 36443298 |
3-644329-8 Specification Sheet
CONN RCPT 8POS 18AWG MTA-156 - 3-644329-8 (3-644329-8-ND) - Connectors
Related parts Connectors :CONN RCPT 8POS 18AWG MTA-156 - 3-644329-8
Order 'conn rcpt 8pos 18awg mta-156 - 3-644329-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-644329-8-ND.
CONN RCPT 8POS 18AWG MTA-156 - 3-644375-8
Order 'conn rcpt 8pos 18awg mta-156 - 3-644375-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-644375-8-ND.
CONN RCPT 8POS 18AWG MTA-156 - 3-644381-8
Order 'conn rcpt 8pos 18awg mta-156 - 3-644381-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-644381-8-ND.
CONN RCPT 8POS 18AWG MTA-156 - 3-644387-8
Order 'conn rcpt 8pos 18awg mta-156 - 3-644387-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-644387-8-ND.
CONN RCPT 8POS 18AWG MTA-156 - 3-644082-8
Order 'conn rcpt 8pos 18awg mta-156 - 3-644082-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-644082-8-ND.
CONN RCPT 8POS 18AWG MTA-156 - 3-644502-8
Order 'conn rcpt 8pos 18awg mta-156 - 3-644502-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-644502-8-ND.
CONN RCPT 8POS 18AWG MTA-156 - 3-644567-8
Order 'conn rcpt 8pos 18awg mta-156 - 3-644567-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-644567-8-ND.
CONN RCPT 8POS 18AWG MTA-156 - 3-644570-8
Order 'conn rcpt 8pos 18awg mta-156 - 3-644570-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-644570-8-ND.
CONN RCPT 8POS 18AWG MTA-156 - 3-644860-8
Order 'conn rcpt 8pos 18awg mta-156 - 3-644860-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-644860-8-ND.
CONN RCPT 8POS 18AWG MTA-156 - 3-641148-8
Order 'conn rcpt 8pos 18awg mta-156 - 3-641148-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-641148-8-ND.
CONN RCPT 8POS 18AWG MTA-156 - 3-641153-8
Order 'conn rcpt 8pos 18awg mta-156 - 3-641153-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-641153-8-ND.
CONN RCPT 8POS 18AWG MTA-156 - 3-641168-8
Order 'conn rcpt 8pos 18awg mta-156 - 3-641168-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-641168-8-ND.
CONN RCPT 8POS 18AWG MTA-156 - 3-641173-8
Order 'conn rcpt 8pos 18awg mta-156 - 3-641173-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-641173-8-ND.
CONN RCPT 8POS 18AWG MTA-156 - 3-641217-8
Order 'conn rcpt 8pos 18awg mta-156 - 3-641217-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-641217-8-ND.
CONN RCPT 8POS 18AWG MTA-156 - 3-641222-8
Order 'conn rcpt 8pos 18awg mta-156 - 3-641222-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-641222-8-ND.
Send this link via E-Mail
Help With This Screen