CONN HEADER 12POS MTA-156 STR AU - 3-647131-2 - Connectors
| Digi-Key Part Number | 3-647131-2-ND |
500 |
2.40320 |
Extended Price
1201.60 |
| Manufacturer Part Number | 3-647131-2 | |||
| Description | CONN HEADER 12POS MTA-156 STR AU | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3-647131-2 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | Black |
| Connector Type | Shrouded |
| Contact Finish | Gold |
| Contact Mating Length | 0.300" (7.62mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.156" (3.96mm) |
| Row Spacing | - |
| Series | MTA-156 |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 12 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3 647131 2 36471312 |
3-647131-2 Specification Sheet
CONN HEADER 12POS MTA-156 STR AU - 3-647131-2 (3-647131-2-ND) - Connectors
Related parts Connectors :CONN HEADER 12POS MTA-156 STR AU - 3-647131-2
Order 'conn header 12pos mta-156 str au - 3-647131-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-647131-2-ND.
CONN HEADER 12POS MTA-156 STR AU - 3-647132-2
Order 'conn header 12pos mta-156 str au - 3-647132-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-647132-2-ND.
CONN HEADER 12POS MTA-156 STR AU - 3-647135-2
Order 'conn header 12pos mta-156 str au - 3-647135-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-647135-2-ND.
CONN HEADER 12POS MTA-156 STR AU - 3-647139-2
Order 'conn header 12pos mta-156 str au - 3-647139-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-647139-2-ND.
CONN HEADER 12POS MTA-156 STR AU - 3-647140-2
Order 'conn header 12pos mta-156 str au - 3-647140-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-647140-2-ND.
CONN HEADER 12POS MTA-156 STR AU - 3-647143-2
Order 'conn header 12pos mta-156 str au - 3-647143-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-647143-2-ND.
CONN HEADER 10POS MTA-156 STR AU - 3-647131-0
Order 'conn header 10pos mta-156 str au - 3-647131-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-647131-0-ND.
CONN HEADER 11POS MTA-156 STR AU - 3-647131-1
Order 'conn header 11pos mta-156 str au - 3-647131-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-647131-1-ND.
CONN HEADER 10POS MTA-156 STR AU - 3-647132-0
Order 'conn header 10pos mta-156 str au - 3-647132-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-647132-0-ND.
CONN HEADER 11POS MTA-156 STR AU - 3-647132-1
Order 'conn header 11pos mta-156 str au - 3-647132-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-647132-1-ND.
CONN HEADER 10POS MTA-156 STR AU - 3-647135-0
Order 'conn header 10pos mta-156 str au - 3-647135-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-647135-0-ND.
CONN HEADER 11POS MTA-156 STR AU - 3-647135-1
Order 'conn header 11pos mta-156 str au - 3-647135-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-647135-1-ND.
CONN HEADER 10POS MTA-156 STR AU - 3-647139-0
Order 'conn header 10pos mta-156 str au - 3-647139-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-647139-0-ND.
CONN HEADER 11POS MTA-156 STR AU - 3-647139-1
Order 'conn header 11pos mta-156 str au - 3-647139-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-647139-1-ND.
CONN HEADER 10POS MTA-156 STR AU - 3-647140-0
Order 'conn header 10pos mta-156 str au - 3-647140-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-647140-0-ND.
Send this link via E-Mail
Help With This Screen