CONN NAME PLATE KIT 12POS BLACK - 172382-1
Terminal Block - Accessory - Marker Strip Connector Tyco Electronics Label, Insert 172382-1
| Digi-Key Part Number | 172382-1-ND |
2240 |
5.73000 |
Extended Price
12835.20 |
| Manufacturer Part Number | 172382-1 | |||
| Description | CONN NAME PLATE KIT 12POS BLACK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 172382-1 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Color | Clear |
| For Use With/Related Products | Barrier Blocks |
| Legend | Blank |
| Pitch | 0.400" (10.16mm) |
| Quantity | - |
| Type | Label, Insert |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
172382 1 1723821 |
172382-1 Specification Sheet
CONN NAME PLATE KIT 12POS BLACK - 172382-1 (172382-1-ND)
Related parts Terminal Block - Accessory - Marker Strip Connector Tyco Electronics Label, Insert 172382-1CONN NAME PLATE KIT 12POS BLACK - 172382-1
Order 'conn name plate kit 12pos black - 172382-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 172382-1-ND.
CONN NAME PLATE KIT 36POS BLACK - 172382-3
Order 'conn name plate kit 36pos black - 172382-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 172382-3-ND.
CONN PLUG HOUSING CPC 4POS BLACK - 207313-1
Order 'conn plug housing cpc 4pos black - 207313-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A25074-ND.
CONN HOUSING PIN CPC 5POS BLACK - 207488-1
Order 'conn housing pin cpc 5pos black - 207488-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A25075-ND.
CONN PLUG HOUSING CPC 6POS BLACK - 207332-1
Order 'conn plug housing cpc 6pos black - 207332-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A25076-ND.
CONN GROMMET DB25/37/50 BLACK - 747973-1
Order 'conn grommet db25/37/50 black - 747973-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A23669-ND.
CONN HEADER RT ANG 12POS PCB AU - 1-147278-1
Order 'conn header rt ang 12pos pcb au - 1-147278-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-147278-1-ND.
CONN PLUG 4 POS METRIMATE BLACK - 212608-1
Order 'conn plug 4 pos metrimate black - 212608-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 212608-1-ND.
CONN PLUG 2POS 1.5 SERIES BLACK - 282080-1
Order 'conn plug 2pos 1.5 series black - 282080-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 282080-1-ND.
CONN PLUG 3POS 1.5 SERIES BLACK - 282087-1
Order 'conn plug 3pos 1.5 series black - 282087-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 282087-1-ND.
CONN PLUG 4POS 1.5 SERIES BLACK - 282088-1
Order 'conn plug 4pos 1.5 series black - 282088-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 282088-1-ND.
CONN PLUG 5POS 1.5 SERIES BLACK - 282089-1
Order 'conn plug 5pos 1.5 series black - 282089-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 282089-1-ND.
CONN PLUG 6POS 1.5 SERIES BLACK - 282090-1
Order 'conn plug 6pos 1.5 series black - 282090-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 282090-1-ND.
CONN PLUG HOUSING 12POS BLACK - 184115-1
Order 'conn plug housing 12pos black - 184115-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 184115-1-ND.
CONN PC/104 KIT 102POS KEYED - 1445439-1
Order 'conn pc/104 kit 102pos keyed - 1445439-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1445439-1-ND.
Options for Terminal Block - Accessory - Marker Strip Connector Tyco Electronics Label, Insert 172382-1
Send this link via E-Mail
Help With This Screen
