Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1-174804-1
CONN PIN HEADER 4POS TIN - 1-174804-1 - Connectors, Interconnects
| Digi-Key Part Number | 1-174804-1-ND |
3200 |
1.06623 |
Extended Price
3411.94 |
| Manufacturer Part Number | 1-174804-1 | |||
| Description | CONN PIN HEADER 4POS TIN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1-174804-1 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Color | - |
| Connector Type | Header, Shrouded |
| Contact Finish | Tin |
| Contact Mating Length | - |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.200" (5.08mm) |
| Row Spacing | - |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | - |
| Number of Positions | 4 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1 174804 1 11748041 |
1-174804-1 Specification Sheet
CONN PIN HEADER 4POS TIN - 1-174804-1 (1-174804-1-ND) - Connectors, Interconnects
Related parts Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1-174804-1Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1-174804-1
Order 'conn pin header 4pos tin - 1-174804-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-174804-1-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1586171-1
Order 'conn pin header 4pos u-mnl - 1586171-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1586171-1-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1586963-1
Order 'conn pin header 4pos str u-mnl - 1586963-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1586963-1-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1586966-1
Order 'conn pin header 4pos str u-mnl - 1586966-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1586966-1-ND.
Tin-Lead Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 770328-1
Order 'conn header pin vert 4pos tin - 770328-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A25420-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 794236-1
Order 'conn header pin vert 4pos tin - 794236-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A25422-ND.
Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1-641737-1
Order 'conn header pin rt/ang 4pos tin - 1-641737-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A25432-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1586627-1
Order 'conn header pin vert 4pos tin - 1586627-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33355-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded 1-1123723-4
Order 'conn header .156 vert 4pos tin - 1-1123723-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1123723-4-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded 1-1123724-4
Order 'conn header .312 vert 4pos tin - 1-1123724-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1123724-4-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 280371-1
Order 'conn header 4pos tin - 280371-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 280371-1-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 173926-1
Order 'conn header 4pos tin univ-mate - 173926-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A25209-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded 1-1318300-4
Order 'conn header .156 vert 4pos tin - 1-1318300-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30513-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded 1-1318301-4
Order 'conn header .312 vert 4pos tin - 1-1318301-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30523-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1586134-1
Order 'conn pin header 5pos u-mnl tin - 1586134-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1586134-1-ND.
Options for Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1-174804-1
Send this link via E-Mail
Help With This Screen
