CONN RCPT FLAG 14-16AWG .187 - 3-521247-2 - Connectors
| Digi-Key Part Number | 3-521247-2-ND |
6800 |
.16785 |
Extended Price
1141.38 |
| Manufacturer Part Number | 3-521247-2 | |||
| Description | CONN RCPT FLAG 14-16AWG .187 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3-521247-2 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Gauge/AWG | 14-16 AWG |
| Terminal Type | Quick Connect, Female, Flag |
| Stud/Tab Size | 0.187" (4.75mm) x 0.032" (0.81mm) |
| Color | Blue |
| Packaging | Tape & Reel (TR) |
| Features | - |
| Insulation | Fully Insulated |
| Names, Registered & Trademark Names | Ultra-Fast™ |
| Mounting Type | Free Hanging (In-Line), Right Angle |
| Termination Style | Crimp |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3 521247 2 35212472 |
3-521247-2 Specification Sheet
CONN RCPT FLAG 14-16AWG .187 - 3-521247-2 (3-521247-2-ND) - Connectors
Related parts Connectors :CONN RCPT FLAG 14-16AWG .187 - 3-521247-2
Order 'conn rcpt flag 14-16awg .187 - 3-521247-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-521247-2-ND.
CONN RECEPT FLAG 14-16AWG .250 - 3-521013-2
Order 'conn recept flag 14-16awg .250 - 3-521013-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-521013-2-ND.
CONN RCPT FLAG 14-18AWG .187 TIN - 1217527-2
Order 'conn rcpt flag 14-18awg .187 tin - 1217527-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1217527-2-ND.
CONN RCPT FLAG 16-20AWG .187 TIN - 1217010-2
Order 'conn rcpt flag 16-20awg .187 tin - 1217010-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1217010-2-ND.
CONN RCPT FLAG 14-18AWG .187 - 1217527-1
Order 'conn rcpt flag 14-18awg .187 - 1217527-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1217527-1-ND.
CONN RCPT FLAG 14-18AWG .187 TIN - 1217027-1
Order 'conn rcpt flag 14-18awg .187 tin - 1217027-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1217027-1-ND.
CONN RCPT FLAG 14-18AWG .187 TIN - 1217417-1
Order 'conn rcpt flag 14-18awg .187 tin - 1217417-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1217417-1-ND.
CONN RCPT FLAG 14-18AWG .187 - 1742422-1
Order 'conn rcpt flag 14-18awg .187 - 1742422-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1742422-1-ND.
CONN RCPT FLG FAST 14-16AWG .187 - 9-520340-2
Order 'conn rcpt flg fast 14-16awg .187 - 9-520340-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 9-520340-2-ND.
CONN RCPT FLG FAST 14-16AWG .250 - 3-520132-2
Order 'conn rcpt flg fast 14-16awg .250 - 3-520132-2' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A27843CT-ND.
CONN RCPT FLG FAST 14-16AWG .250 - 3-520132-2
Order 'conn rcpt flg fast 14-16awg .250 - 3-520132-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27843TR-ND.
CONN RECEPT FAST 14-16AWG .187 - 184235-2
Order 'conn recept fast 14-16awg .187 - 184235-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 184235-2-ND.
CONN RCPT FLAG 14-18 AWG .187 - 63316-1
Order 'conn rcpt flag 14-18 awg .187 - 63316-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 63316-1-ND.
CONN RCPT FLAG 14-18 AWG .187 - 63317-1
Order 'conn rcpt flag 14-18 awg .187 - 63317-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 63317-1-ND.
CONN RECEPT FASTON 14-16AWG .187 - 640919-2
Order 'conn recept faston 14-16awg .187 - 640919-2' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A0910CT-ND.
Send this link via E-Mail
Help With This Screen