CONN RCPT FLAG 14AWG .250 CRIMP - 1217896-1
Terminal - Quick Connects, Quick Disconnect Connector Tyco Electronics Free Hanging (In-Line), Right Angle - 1217896-1
| Digi-Key Part Number | 1217896-1-ND |
110500 |
.06502 |
Extended Price
7184.71 |
| Manufacturer Part Number | 1217896-1 | |||
| Description | CONN RCPT FLAG 14AWG .250 CRIMP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1217896-1 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Color | - |
| Features | - |
| Gender | Female |
| Insulation | Non-Insulated |
| Length - Overall | - |
| Mounting Type | Free Hanging (In-Line), Right Angle |
| Packaging | Tape & Reel (TR) |
| Tab Thickness | 0.032" (0.81mm) |
| Tab Width | 0.250" (6.35mm) |
| Tab Length | 0.305" (7.75mm) |
| Terminal Type | Standard |
| Termination | Crimp, Flag |
| Wire Gauge | 14 AWG |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1217896 1 12178961 |
1217896-1 Specification Sheet
CONN RCPT FLAG 14AWG .250 CRIMP - 1217896-1 (1217896-1-ND)
Related parts Terminal - Quick Connects, Quick Disconnect Connector Tyco Electronics Free Hanging (In-Line), Right Angle - 1217896-1CONN RCPT FLAG 14AWG .250 CRIMP - 1217896-1
Order 'conn rcpt flag 14awg .250 crimp - 1217896-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1217896-1-ND.
CONN RCPT 18-14AWG .250 TAB - 179989-1
Order 'conn rcpt 18-14awg .250 tab - 179989-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 179989-1-ND.
CONN RCPT 14-10AWG .250 CRIMP - 61095-1
Order 'conn rcpt 14-10awg .250 crimp - 61095-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 61095-1-ND.
CONN RCPT 18-14AWG .250 TIN - 63442-1
Order 'conn rcpt 18-14awg .250 tin - 63442-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 63442-1-ND.
CONN RCPT 18-14AWG .250 TIN - 63655-1
Order 'conn rcpt 18-14awg .250 tin - 63655-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 63655-1-ND.
CONN RCPT FLAG (2)14AWG .250 - 1217876-1
Order 'conn rcpt flag (2)14awg .250 - 1217876-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1217876-1-ND.
CONN RCPT 20-16AWG .187 CRIMP - 63848-1
Order 'conn rcpt 20-16awg .187 crimp - 63848-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 63848-1-ND.
CONN RCPT FLAG 16-20AWG .187 - 1217010-1
Order 'conn rcpt flag 16-20awg .187 - 1217010-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1217010-1-ND.
CONN RCPT FLAG 14-18AWG .187 - 1217527-1
Order 'conn rcpt flag 14-18awg .187 - 1217527-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1217527-1-ND.
CONN RCPT FLAG 14-18AWG FAST.187 - 1217955-1
Order 'conn rcpt flag 14-18awg fast.187 - 1217955-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1217955-1-ND.
CONN RCPT FLAG 18-22AWG .187 - 1742086-1
Order 'conn rcpt flag 18-22awg .187 - 1742086-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1742086-1-ND.
CONN RCPT FLAG 22-26AWG .110 - 1742219-1
Order 'conn rcpt flag 22-26awg .110 - 1742219-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1742219-1-ND.
CONN RCPT FLAG 14-18AWG .187 - 1742422-1
Order 'conn rcpt flag 14-18awg .187 - 1742422-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1742422-1-ND.
CONN RCPT FLAG 14-18AWG .205 - 1742595-1
Order 'conn rcpt flag 14-18awg .205 - 1742595-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1742595-1-ND.
CONN SOCKET 12-14AWG GOLD CRIMP - 202417-1
Order 'conn socket 12-14awg gold crimp - 202417-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 202417-1-ND.
Options for Terminal - Quick Connects, Quick Disconnect Connector Tyco Electronics Free Hanging (In-Line), Right Angle - 1217896-1
Send this link via E-Mail
Help With This Screen
