CONN RCPT FLAG 12-18AWG .250 - 1217403-1 - Connectors
Terminal - Quick Connects, Quick Disconnect Connector Tyco Electronics Free Hanging (In-Line), Right Angle - 1217403-1
| Digi-Key Part Number | 1217403-1-ND |
308000 |
.08717 |
Extended Price
26848.36 |
| Manufacturer Part Number | 1217403-1 | |||
| Description | CONN RCPT FLAG 12-18AWG .250 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1217403-1 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Color | - |
| Features | - |
| Gender | Female |
| Insulation | Non-Insulated |
| Length - Overall | - |
| Mounting Type | Free Hanging (In-Line), Right Angle |
| Packaging | Tape & Reel (TR) |
| Tab Thickness | 0.032" (0.81mm) |
| Tab Width | 0.250" (6.35mm) |
| Tab Length | 0.305" (7.75mm) |
| Terminal Type | Standard |
| Termination | Crimp, Flag |
| Wire Gauge | 12-18 AWG |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1217403 1 12174031 |
1217403-1 Specification Sheet
CONN RCPT FLAG 12-18AWG .250 - 1217403-1 (1217403-1-ND) - Connectors
Related parts Terminal - Quick Connects, Quick Disconnect Connector Tyco Electronics Free Hanging (In-Line), Right Angle - 1217403-1CONN RCPT FLAG 12-18AWG .250 - 1217403-1
Order 'conn rcpt flag 12-18awg .250 - 1217403-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1217403-1-ND.
CONN RCPT FLAG 12-10AWG .250 - 175178-1
Order 'conn rcpt flag 12-10awg .250 - 175178-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 175178-1-ND.
CONN RCPT FLAG 18-12AWG .250 - 60712-1
Order 'conn rcpt flag 18-12awg .250 - 60712-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 60712-1-ND.
CONN RCPT FLAG 14-18AWG .250 - 1217972-1
Order 'conn rcpt flag 14-18awg .250 - 1217972-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1217972-1-ND.
CONN RCPT FLG FAST 12-18AWG .250 - 60102-1
Order 'conn rcpt flg fast 12-18awg .250 - 60102-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 60102-1-ND.
CONN RCPT FLG FAST 12-18AWG .250 - 41531-1
Order 'conn rcpt flg fast 12-18awg .250 - 41531-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A24739CT-ND.
CONN RCPT FLG FAST 12-18AWG .250 - 42511-1
Order 'conn rcpt flg fast 12-18awg .250 - 42511-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A27612CT-ND.
CONN RCPT FLG FAST 12-18AWG .250 - 42511-1
Order 'conn rcpt flg fast 12-18awg .250 - 42511-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A27612TR-ND.
CONN RCPT FLG FAST 12-18AWG .250 - 42742-1
Order 'conn rcpt flg fast 12-18awg .250 - 42742-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A27636CT-ND.
CONN RCPT FLG FAST 12-18AWG .250 - 42742-1
Order 'conn rcpt flg fast 12-18awg .250 - 42742-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A27636TR-ND.
CONN RCPT FLG FAST 12-18AWG .250 - 60641-1
Order 'conn rcpt flg fast 12-18awg .250 - 60641-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A27656CT-ND.
CONN RCPT FLG FAST 12-18AWG .250 - 60641-1
Order 'conn rcpt flg fast 12-18awg .250 - 60641-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A27656TR-ND.
CONN RCPT FLG FAST 12-18AWG .250 - 63445-1
Order 'conn rcpt flg fast 12-18awg .250 - 63445-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A27784CT-ND.
CONN RCPT FLG FAST 12-18AWG .250 - 63445-1
Order 'conn rcpt flg fast 12-18awg .250 - 63445-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A27784TR-ND.
CONN RCPT REV FLAG 12-16AWG .250 - 1217911-1
Order 'conn rcpt rev flag 12-16awg .250 - 1217911-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1217911-1-ND.
Options for Terminal - Quick Connects, Quick Disconnect Connector Tyco Electronics Free Hanging (In-Line), Right Angle - 1217403-1
Send this link via E-Mail
Help With This Screen
