CONN RCPT FLAG 18-22AWG .110 TIN - 1217138-1 - Connectors
| Digi-Key Part Number | 1217138-1-ND |
12000 |
.04379 |
Extended Price
525.48 |
| Manufacturer Part Number | 1217138-1 | |||
| Description | CONN RCPT FLAG 18-22AWG .110 TIN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1217138-1 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Color | - |
| Features | - |
| Gender | Female |
| Insulation | Non-Insulated |
| Length - Overall | - |
| Mounting Type | Free Hanging (In-Line), Right Angle |
| Packaging | Tape & Reel (TR) |
| Tab Thickness | 0.025" (0.64mm) |
| Tab Width | 0.110" (2.79mm) |
| Tab Length | - |
| Terminal Type | Standard |
| Termination | Crimp, Flag |
| Wire Gauge | 18-22 AWG |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1217138 1 12171381 |
1217138-1 Specification Sheet
CONN RCPT FLAG 18-22AWG .110 TIN - 1217138-1 (1217138-1-ND) - Connectors
Related parts Connectors :CONN RCPT FLAG 18-22AWG .110 TIN - 1217138-1
Order 'conn rcpt flag 18-22awg .110 tin - 1217138-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1217138-1-ND.
CONN RCPT FLAG 18-22AWG .110 TIN - 1217878-1
Order 'conn rcpt flag 18-22awg .110 tin - 1217878-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1217878-1-ND.
CONN RCPT FLAG 18-22AWG .187 - 1742086-1
Order 'conn rcpt flag 18-22awg .187 - 1742086-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1742086-1-ND.
CONN RCPT FLAG 18-22AWG .110 - 1217171-1
Order 'conn rcpt flag 18-22awg .110 - 1217171-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1217171-1-ND.
CONN RCPT FLAG 18-22AWG .110 - 1742613-1
Order 'conn rcpt flag 18-22awg .110 - 1742613-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1742613-1-ND.
CONN RCPT TAB 18-14AWG .110 TIN - 62474-1
Order 'conn rcpt tab 18-14awg .110 tin - 62474-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 62474-1-ND.
CONN RCPT FLAG 18-12AWG .250 TIN - 63555-1
Order 'conn rcpt flag 18-12awg .250 tin - 63555-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 63555-1-ND.
CONN RECPT FLG 18-22AWG .250 TIN - 521050-2
Order 'conn recpt flg 18-22awg .250 tin - 521050-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 521050-2-ND.
CONN RCPT FLAG 22-18AWG .110 - 62336-2
Order 'conn rcpt flag 22-18awg .110 - 62336-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 62336-2-ND.
CONN RCPT FLAG 14-18AWG .187 TIN - 1217027-1
Order 'conn rcpt flag 14-18awg .187 tin - 1217027-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1217027-1-ND.
CONN RCPT FLAG 14-18AWG .187 TIN - 1217417-1
Order 'conn rcpt flag 14-18awg .187 tin - 1217417-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1217417-1-ND.
CONN RCPT FLAG 20-24AWG .187 TIN - 1217624-1
Order 'conn rcpt flag 20-24awg .187 tin - 1217624-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1217624-1-ND.
CONN RCPT FAST 18-22AWG TIN .110 - 62112-2
Order 'conn rcpt fast 18-22awg tin .110 - 62112-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 62112-2-ND.
CONN RCPT FLAG 18-12AWG TIN .250 - 63651-1
Order 'conn rcpt flag 18-12awg tin .250 - 63651-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 63651-1-ND.
CONN RCPT FLG FAST 18-22AWG .110 - 61481-1
Order 'conn rcpt flg fast 18-22awg .110 - 61481-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A27763CT-ND.
Send this link via E-Mail
Help With This Screen
