CONN RCPT FLAG 14-18AWG .187 TIN - 1217027-1 - Connectors
Terminal - Quick Connects, Quick Disconnect Connector Tyco Electronics Free Hanging (In-Line), Right Angle - 1217027-1
| Digi-Key Part Number | 1217027-1-ND |
20000 |
.04376 |
Extended Price
875.20 |
| Manufacturer Part Number | 1217027-1 | |||
| Description | CONN RCPT FLAG 14-18AWG .187 TIN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1217027-1 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Color | - |
| Features | - |
| Gender | Female |
| Insulation | Non-Insulated |
| Length - Overall | - |
| Mounting Type | Free Hanging (In-Line), Right Angle |
| Packaging | Tape & Reel (TR) |
| Tab Thickness | 0.032" (0.81mm) |
| Tab Width | 0.187" (4.75mm) |
| Tab Length | 0.250" (6.35mm) |
| Terminal Type | Standard |
| Termination | Crimp, Flag |
| Wire Gauge | 14-18 AWG |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1217027 1 12170271 |
1217027-1 Specification Sheet
CONN RCPT FLAG 14-18AWG .187 TIN - 1217027-1 (1217027-1-ND) - Connectors
Related parts Terminal - Quick Connects, Quick Disconnect Connector Tyco Electronics Free Hanging (In-Line), Right Angle - 1217027-1CONN RCPT FLAG 14-18AWG .187 TIN - 1217027-1
Order 'conn rcpt flag 14-18awg .187 tin - 1217027-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1217027-1-ND.
CONN RCPT FLAG 14-18AWG .187 TIN - 1217417-1
Order 'conn rcpt flag 14-18awg .187 tin - 1217417-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1217417-1-ND.
CONN RCPT FLAG 14-18AWG .187 TIN - 1217527-2
Order 'conn rcpt flag 14-18awg .187 tin - 1217527-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1217527-2-ND.
CONN RCPT FLAG 14-18AWG .187 - 1217527-1
Order 'conn rcpt flag 14-18awg .187 - 1217527-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1217527-1-ND.
CONN RCPT FLAG 14-18AWG .187 - 1742422-1
Order 'conn rcpt flag 14-18awg .187 - 1742422-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1742422-1-ND.
CONN RCPT FLAG 14-18AWG FAST.187 - 1217955-1
Order 'conn rcpt flag 14-18awg fast.187 - 1217955-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1217955-1-ND.
CONN RCPT FLAG 14-18AWG .250 - 1217972-1
Order 'conn rcpt flag 14-18awg .250 - 1217972-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1217972-1-ND.
CONN RCPT FLAG 14-18AWG .205 - 1742595-1
Order 'conn rcpt flag 14-18awg .205 - 1742595-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1742595-1-ND.
CONN RCPT FLAG 20-24AWG .187 TIN - 1217624-1
Order 'conn rcpt flag 20-24awg .187 tin - 1217624-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1217624-1-ND.
CONN RCPT/TAB 22-18AWG .187 TIN - 63873-1
Order 'conn rcpt/tab 22-18awg .187 tin - 63873-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 63873-1-ND.
CONN RCPT FLAG 14-18AWG .250 - 1217972-2
Order 'conn rcpt flag 14-18awg .250 - 1217972-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1217972-2-ND.
CONN RCPT FLAG 14-16AWG .187 - 3-521247-2
Order 'conn rcpt flag 14-16awg .187 - 3-521247-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-521247-2-ND.
CONN RCPT FLAG 14-18 AWG .187 - 63316-1
Order 'conn rcpt flag 14-18 awg .187 - 63316-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 63316-1-ND.
CONN RCPT FLAG 14-18 AWG .187 - 63317-1
Order 'conn rcpt flag 14-18 awg .187 - 63317-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 63317-1-ND.
CONN RCPT FLAG 18-22AWG .110 TIN - 1217138-1
Order 'conn rcpt flag 18-22awg .110 tin - 1217138-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1217138-1-ND.
Options for Terminal - Quick Connects, Quick Disconnect Connector Tyco Electronics Free Hanging (In-Line), Right Angle - 1217027-1
Send this link via E-Mail
Help With This Screen
