CONN JR PWR TIMER 2POS 5MM GRAY - 282680-1 - Connectors
| Digi-Key Part Number | 282680-1-ND |
1200 |
.63758 |
Extended Price
765.10 |
| Manufacturer Part Number | 282680-1 | |||
| Description | CONN JR PWR TIMER 2POS 5MM GRAY | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 282680-1 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | Gray |
| Contact Termination | Crimp |
| Contact Type | Female Socket |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 1 |
| Pitch | 0.197" (5.00mm) |
| Series | Junior Power Timer |
| Packaging | Bulk |
| Connector Type | Receptacle |
| Fastening Type | - |
| Features | Splash-Proof |
| Number of Positions | 2 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
282680 1 2826801 |
282680-1 Specification Sheet
CONN JR PWR TIMER 2POS 5MM GRAY - 282680-1 (282680-1-ND) - Connectors
Related parts Connectors :CONN JR PWR TIMER 2POS 5MM GRAY - 282680-1
Order 'conn jr pwr timer 2pos 5mm gray - 282680-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 282680-1-ND.
CONN JR PWR TIMER 2POS 5MM GRAY - 282189-2
Order 'conn jr pwr timer 2pos 5mm gray - 282189-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 282189-2-ND.
CONN JR PWR TIMER 2POS 5MM BLACK - 282190-1
Order 'conn jr pwr timer 2pos 5mm black - 282190-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 282190-1-ND.
CONN JR PWR TIMER 2POS 5MM GRAY - 282190-2
Order 'conn jr pwr timer 2pos 5mm gray - 282190-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 282190-2-ND.
CONN JR PWR TIMER 2POS 5MM BLACK - 282648-1
Order 'conn jr pwr timer 2pos 5mm black - 282648-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 282648-1-ND.
CONN JR PWR TIMER 2POS 5MM BROWN - 282682-1
Order 'conn jr pwr timer 2pos 5mm brown - 282682-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 282682-1-ND.
CONN JR PWR TIMER 2POS 5MM BLUE - 282683-1
Order 'conn jr pwr timer 2pos 5mm blue - 282683-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 282683-1-ND.
CONN JR PWR TIMER 2POS 5MM WHITE - 282684-1
Order 'conn jr pwr timer 2pos 5mm white - 282684-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 282684-1-ND.
CONN JR PWR TIMER 2POS 5MM CLEAR - 282189-3
Order 'conn jr pwr timer 2pos 5mm clear - 282189-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 282189-3-ND.
CONN JR PWR TIMER 2POS 5MM GREEN - 282189-4
Order 'conn jr pwr timer 2pos 5mm green - 282189-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 282189-4-ND.
CONN JR PWR TIMER 2POS 5MM BLUE - 282189-5
Order 'conn jr pwr timer 2pos 5mm blue - 282189-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 282189-5-ND.
CONN JR PWR TIMER 2POS 5MM BROWN - 282189-6
Order 'conn jr pwr timer 2pos 5mm brown - 282189-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 282189-6-ND.
CONN JR PWR TIMER 2POS 5MM YEL - 282189-7
Order 'conn jr pwr timer 2pos 5mm yel - 282189-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 282189-7-ND.
CONN JR PWR TIMER 2POS 5MM RED - 282189-8
Order 'conn jr pwr timer 2pos 5mm red - 282189-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 282189-8-ND.
CONN JR PWR TIMER 2POS 5MM CLEAR - 282190-3
Order 'conn jr pwr timer 2pos 5mm clear - 282190-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 282190-3-ND.
Send this link via E-Mail
Help With This Screen