CONN JACK MOD 6-6 R/A PCB BLACK - 3-215876-1 - Connectors
| Digi-Key Part Number | 3-215876-1-ND |
1000 |
.72893 |
Extended Price
728.93 |
| Manufacturer Part Number | 3-215876-1 | |||
| Description | CONN JACK MOD 6-6 R/A PCB BLACK | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3-215876-1 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Connector Type | Jack |
| Features | Board Lock |
| LED Color | Does Not Contain LED |
| Mounting Type | Through Hole, Right Angle |
| Number of Ports | 1 |
| Number of Positions/Contacts | 6p6c (RJ11, RJ12, RJ14, RJ25) |
| Number of Rows | 1 |
| Ratings | Category 3 |
| Series | - |
| Shielding | Unshielded |
| Tab Direction | Down |
| Termination | Solder |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3 215876 1 32158761 |
3-215876-1 Specification Sheet
CONN JACK MOD 6-6 R/A PCB BLACK - 3-215876-1 (3-215876-1-ND) - Connectors
Related parts Connectors :CONN JACK MOD 6-6 R/A PCB BLACK - 3-215876-1
Order 'conn jack mod 6-6 r/a pcb black - 3-215876-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-215876-1-ND.
CONN JACK MOD 4-4 R/A PCB BLACK - 2-215875-1
Order 'conn jack mod 4-4 r/a pcb black - 2-215875-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-215875-1-ND.
CONN JACK MOD 4-4 R/A PCB BLACK - 3-215875-3
Order 'conn jack mod 4-4 r/a pcb black - 3-215875-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-215875-3-ND.
CONN JACK MOD 8-8 R/A PCB BLACK - 2-215877-1
Order 'conn jack mod 8-8 r/a pcb black - 2-215877-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-215877-1-ND.
CONN JACK MOD 8-8 R/A PCB GREY - 3-215877-1
Order 'conn jack mod 8-8 r/a pcb grey - 3-215877-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-215877-1-ND.
CONN JACK MOD 4-4 R/A PCB BLACK - 1-215875-3
Order 'conn jack mod 4-4 r/a pcb black - 1-215875-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-215875-3-ND.
CONN JACK MOD 8-8 R/A PCB BLACK - 1-215877-3
Order 'conn jack mod 8-8 r/a pcb black - 1-215877-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-215877-3-ND.
CONN JACK MOD 4-4 R/A PCB BLACK - 215875-1
Order 'conn jack mod 4-4 r/a pcb black - 215875-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 215875-1-ND.
CONN JACK MOD 8-8 R/A PCB BLACK - 215877-1
Order 'conn jack mod 8-8 r/a pcb black - 215877-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 215877-1-ND.
CONN JACK MOD 8-8 R/A PCB BLACK - 215878-1
Order 'conn jack mod 8-8 r/a pcb black - 215878-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 215878-1-ND.
CONN JACK MOD 8-8 R/A PCB BLACK - TM23R-5A-88(50)
Order 'conn jack mod 8-8 r/a pcb black - TM23R-5A-88(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11480-ND.
CONN JACK MOD 6-6 R/A PCB BLACK - 1-215876-3
Order 'conn jack mod 6-6 r/a pcb black - 1-215876-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-215876-3-ND.
CONN JACK MOD 6-4 R/A PCB BLACK - 215876-2
Order 'conn jack mod 6-4 r/a pcb black - 215876-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 215876-2-ND.
CONN JACK MOD 6-6 R/A PCB BLACK - 2-215876-0
Order 'conn jack mod 6-6 r/a pcb black - 2-215876-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-215876-0-ND.
CONN JACK MOD 6 POS TOP 30 GOLD - 98433-311
Order 'conn jack mod 6 pos top 30 gold - 98433-311' online from Digi-Key. Manufactured by FCI. Digi-Key part number 98433-311-ND.
Send this link via E-Mail
Help With This Screen