CONN INSERT ASSY FEED-THRU GREEN - 1-1933192-1
Barrel - Audio - Adapter Connector Tyco Electronics Panel Mount, Bulkhead - Rear Side Nut - 1-1933192-1
| Digi-Key Part Number | 1-1933192-1-ND |
10 |
5.38500 |
Extended Price
53.85 |
| Manufacturer Part Number | 1-1933192-1 | |||
| Description | CONN INSERT ASSY FEED-THRU GREEN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1-1933192-1 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Convert From (Adapter End) | Phono (RCA) Jack |
| Convert To (Adapter End) | Phono (RCA) Jack |
| Mounting Type | Panel Mount, Bulkhead - Rear Side Nut |
| Features | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1 1933192 1 119331921 |
1-1933192-1 Specification Sheet
CONN INSERT ASSY FEED-THRU GREEN - 1-1933192-1 (1-1933192-1-ND)
Related parts Barrel - Audio - Adapter Connector Tyco Electronics Panel Mount, Bulkhead - Rear Side Nut - 1-1933192-1CONN INSERT ASSY FEED-THRU GREEN - 1-1933192-1
Order 'conn insert assy feed-thru green - 1-1933192-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1933192-1-ND.
CONN INSERT ASSY FEED-THRU BLUE - 1-1933193-1
Order 'conn insert assy feed-thru blue - 1-1933193-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1933193-1-ND.
CONN INSERT ASSY FEED-THRU ORNG - 1-1933194-1
Order 'conn insert assy feed-thru orng - 1-1933194-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1933194-1-ND.
CONN RCPT BLKHD FEED-THRU LGH - 846793-1
Order 'conn rcpt blkhd feed-thru lgh - 846793-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 846793-1-ND.
CONN SPLICE SIDE FEED THRU - 63562-1
Order 'conn splice side feed thru - 63562-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 63562-1-ND.
CONN D-SUB 9POS/15RCPT GOLD/FL - 1734842-1
Order 'conn d-sub 9pos/15rcpt gold/fl - 1734842-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1734842-1-ND.
CONN RCPT & BLADE 2POS BLACK SMD - 1-1954289-1
Order 'conn rcpt & blade 2pos black smd - 1-1954289-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A99126TR-ND.
CONN RCPT & BLADE 2POS BLACK SMD - 1-1954289-1
Order 'conn rcpt & blade 2pos black smd - 1-1954289-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A99126CT-ND.
CONN RCPT & BLADE 2POS BLACK SMD - 1-1954289-1
Order 'conn rcpt & blade 2pos black smd - 1-1954289-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A99126DKR-ND.
D-SUB 15POS PLUG OVER 15POS RCPT - 1-1734282-1
Order 'd-sub 15pos plug over 15pos rcpt - 1-1734282-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1734282-1-ND.
CONN D-SUB 9POS OVER 15F BLACK - 1734212-1
Order 'conn d-sub 9pos over 15f black - 1734212-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1734212-1-ND.
TOOL NEST U-DIE SOLISTRAND 4AWG - 1-1490413-1
Order 'tool nest u-die solistrand 4awg - 1-1490413-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1490413-1-ND.
RES 1 OHM 1/8W 1% 0805 SMD - RMCF 1/10 1 1% R
Order 'res 1 ohm 1/8w 1% 0805 smd - RMCF 1/10 1 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RMCF1/101FRCT-ND.
RES 1 OHM 1/4W 1% 1206 SMD - RMCF 1/8 1 1% R
Order 'res 1 ohm 1/4w 1% 1206 smd - RMCF 1/8 1 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RMCF1/81FRCT-ND.
RES 1 OHM 1/8W 1% 0805 SMD - RMCF 1/10 1 1% R
Order 'res 1 ohm 1/8w 1% 0805 smd - RMCF 1/10 1 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RMCF1/101FRDKR-ND.
Options for Barrel - Audio - Adapter Connector Tyco Electronics Panel Mount, Bulkhead - Rear Side Nut - 1-1933192-1
Send this link via E-Mail
Help With This Screen
