CONN PLUG 26POS UNIV I/O NO EARS - 2-111492-0 - Connectors
| Digi-Key Part Number | 2-111492-0-ND |
960 |
14.13000 |
Extended Price
13564.80 |
| Manufacturer Part Number | 2-111492-0 | |||
| Description | CONN PLUG 26POS UNIV I/O NO EARS | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2-111492-0 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | Black |
| Connector Type | Plug, Male Pin |
| Contact Finish | Gold |
| Features | Feed Through |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | AMP-Latch |
| Wire Size | 26-28 AWG |
| Packaging | Tray |
| Fastening Type | Latch Lock/Eject Hooks |
| Termination | IDC |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 26 |
| Wire Type | Ribbon Cable |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2 111492 0 21114920 |
2-111492-0 Specification Sheet
CONN PLUG 26POS UNIV I/O NO EARS - 2-111492-0 (2-111492-0-ND) - Connectors
Related parts Connectors :CONN PLUG 26POS UNIV I/O NO EARS - 2-111492-0
Order 'conn plug 26pos univ i/o no ears - 2-111492-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-111492-0-ND.
CONN PLUG 30POS UNIV I/O NO EARS - 2-111492-1
Order 'conn plug 30pos univ i/o no ears - 2-111492-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-111492-1-ND.
CONN PLUG 34POS UNIV I/O NO EARS - 2-111492-2
Order 'conn plug 34pos univ i/o no ears - 2-111492-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-111492-2-ND.
CONN PLUG 40POS UNIV I/O NO EARS - 2-111492-3
Order 'conn plug 40pos univ i/o no ears - 2-111492-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-111492-3-ND.
CONN PLUG 44POS UNIV I/O NO EARS - 2-111492-4
Order 'conn plug 44pos univ i/o no ears - 2-111492-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-111492-4-ND.
CONN PLUG 50POS UNIV I/O NO EARS - 2-111492-5
Order 'conn plug 50pos univ i/o no ears - 2-111492-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-111492-5-ND.
CONN PLUG 60POS UNIV I/O NO EARS - 2-111492-6
Order 'conn plug 60pos univ i/o no ears - 2-111492-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-111492-6-ND.
CONN PLUG 30POS UNIV I/O NO EARS - 2-111504-0
Order 'conn plug 30pos univ i/o no ears - 2-111504-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-111504-0-ND.
CONN PLUG 10POS UNIV I/O NO EARS - 1-111492-5
Order 'conn plug 10pos univ i/o no ears - 1-111492-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-111492-5-ND.
CONN PLUG 14POS UNIV I/O NO EARS - 1-111492-6
Order 'conn plug 14pos univ i/o no ears - 1-111492-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-111492-6-ND.
CONN PLUG 16POS UNIV I/O NO EARS - 1-111492-7
Order 'conn plug 16pos univ i/o no ears - 1-111492-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-111492-7-ND.
CONN PLUG 24POS UNIV I/O NO EARS - 1-111492-9
Order 'conn plug 24pos univ i/o no ears - 1-111492-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-111492-9-ND.
CONN PLUG 44POS UNIV I/O NO EARS - 2-111504-3
Order 'conn plug 44pos univ i/o no ears - 2-111504-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-111504-3-ND.
CONN PLUG 64POS UNIV I/O NO EARS - 2-111504-6
Order 'conn plug 64pos univ i/o no ears - 2-111504-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-111504-6-ND.
CONN PLUG 44POS UNIV I/O NO EARS - 2-111446-4
Order 'conn plug 44pos univ i/o no ears - 2-111446-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-111446-4-ND.
Send this link via E-Mail
Help With This Screen