CONN PLUG 50POS VERT .050 GOLD - 2-5174339-4 - Connectors
| Digi-Key Part Number | 2-5174339-4-ND |
540 |
17.55000 |
Extended Price
9477.00 |
| Manufacturer Part Number | 2-5174339-4 | |||
| Description | CONN PLUG 50POS VERT .050 GOLD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2-5174339-4 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Connector Type | Plug, Male Pin |
| Contact Finish | Gold |
| Features | Shielded |
| Flange Feature | Insert, Threaded (M2.5) |
| Mounting Type | Through Hole |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Names, Registered & Trademark Names | AMPLIMITE .050 Series II |
| Type | DB50 |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2 5174339 4 251743394 |
2-5174339-4 Specification Sheet
CONN PLUG 50POS VERT .050 GOLD - 2-5174339-4 (2-5174339-4-ND) - Connectors
Related parts Connectors :CONN PLUG 50POS VERT .050 GOLD - 2-5174339-4
Order 'conn plug 50pos vert .050 gold - 2-5174339-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-5174339-4-ND.
CONN RECEPT 50POS VERT .050 GOLD - 786556-5
Order 'conn recept 50pos vert .050 gold - 786556-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 786556-5-ND.
CONN RECEPT 50POS VERT .050 GOLD - 5749070-5
Order 'conn recept 50pos vert .050 gold - 5749070-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31821-ND.
CONN RECEPT 50POS VERT .050 GOLD - 5749721-5
Order 'conn recept 50pos vert .050 gold - 5749721-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31825-ND.
CONN RECEPT 50POS VERT .050 GOLD - 5786554-5
Order 'conn recept 50pos vert .050 gold - 5786554-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31827-ND.
CONN RCPT 50POS VERT .050 GOLD - 5786556-5
Order 'conn rcpt 50pos vert .050 gold - 5786556-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A35098-ND.
CONN PLUG 50POS 24-26AWG GOLD - 6-229912-4
Order 'conn plug 50pos 24-26awg gold - 6-229912-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 6-229912-4-ND.
CONN PLUG 14POS 28AWG .050 GOLD - 2-5175677-1
Order 'conn plug 14pos 28awg .050 gold - 2-5175677-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-5175677-1-ND.
CONN PLUG 20POS 28AWG .050 GOLD - 2-5175677-2
Order 'conn plug 20pos 28awg .050 gold - 2-5175677-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-5175677-2-ND.
CONN PLUG 36POS 28AWG .050 GOLD - 2-5175677-5
Order 'conn plug 36pos 28awg .050 gold - 2-5175677-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-5175677-5-ND.
CONN PLUG 68POS 28AWG .050 GOLD - 2-5175677-8
Order 'conn plug 68pos 28awg .050 gold - 2-5175677-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-5175677-8-ND.
CONN PLUG 100POS 28AWG 050 GOLD - 2-5175677-9
Order 'conn plug 100pos 28awg 050 gold - 2-5175677-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-5175677-9-ND.
CONN HEADER 24POS VERT .100 GOLD - 2-644884-4
Order 'conn header 24pos vert .100 gold - 2-644884-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-644884-4-ND.
CONN HEADER 24POS VERT .100 GOLD - 2-644886-4
Order 'conn header 24pos vert .100 gold - 2-644886-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-644886-4-ND.
CONN PLUG 50POS VERT .050 T/H - 1734100-5
Order 'conn plug 50pos vert .050 t/h - 1734100-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1734100-5-ND.
Send this link via E-Mail
Help With This Screen