Tin Through Hole Socket For Ics, Transistor Connectors, Interconnect Tyco Electronics Through Hole 2-1814655-2
CONN SOCKET 30POS SIP VERT TIN - 2-1814655-2 - Connectors, Interconnects
| Digi-Key Part Number | 2-1814655-2-ND |
1000 |
2.49000 |
Extended Price
2490.00 |
| Manufacturer Part Number | 2-1814655-2 | |||
| Description | CONN SOCKET 30POS SIP VERT TIN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2-1814655-2 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Contact Finish | Tin |
| Features | Closed Frame |
| Mounting Type | Through Hole |
| Pitch | 0.100" (2.54mm) |
| Number of Positions or Pins (Grid) | 30 (1 x 30) |
| Type | SIP |
| Contact Finish Thickness | 200µin (5.08µm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2 1814655 2 218146552 |
CONN SOCKET 30POS SIP VERT TIN - 2-1814655-2 (2-1814655-2-ND) - Connectors, Interconnects
Related parts Tin Through Hole Socket For Ics, Transistor Connectors, Interconnect Tyco Electronics Through Hole 2-1814655-2Tin Through Hole Socket For Ics, Transistor Connectors, Interconnect Tyco Electronics Through Hole 2-1814655-2
Order 'conn socket 30pos sip vert tin - 2-1814655-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1814655-2-ND.
Tin Through Hole Socket For Ics, Transistor Connectors, Interconnect Tyco Electronics Through Hole 1814655-2
Order 'conn socket 4pos sip vert tin - 1814655-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1814655-2-ND.
Tin Through Hole Socket For Ics, Transistor Connectors, Interconnect Tyco Electronics Through Hole 1814655-6
Order 'conn socket 10pos sip vert tin - 1814655-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1814655-6-ND.
Gold Through Hole Socket For Ics, Transistor Connectors, Interconnect Tyco Electronics Through Hole 2-1814655-5
Order 'conn socket 32pos sip vert gold - 2-1814655-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1814655-5-ND.
Gold Through Hole Socket For Ics, Transistor Connectors, Interconnect Tyco Electronics Through Hole 2-1814655-7
Order 'conn socket 32pos sip vert gold - 2-1814655-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1814655-7-ND.
Gold Through Hole Socket For Ics, Transistor Connectors, Interconnect Tyco Electronics Through Hole 2-1814655-8
Order 'conn socket 32pos sip vert gold - 2-1814655-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1814655-8-ND.
Gold Through Hole Socket For Ics, Transistor Connectors, Interconnect Tyco Electronics Through Hole 1-1814655-7
Order 'conn socket 28pos sip vert gold - 1-1814655-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1814655-7-ND.
Tin Through Hole Socket For Ics, Transistor Connectors, Interconnect Tyco Electronics Through Hole 2-382462-1
Order 'conn socket dip 8pos dl tin - 2-382462-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-382462-1-ND.
Tin Through Hole Socket For Ics, Transistor Connectors, Interconnect Tyco Electronics Through Hole 2-382568-4
Order 'conn socket dip 24pos dl tin - 2-382568-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-382568-4-ND.
Tin Surface Mount Socket For Ics, Transistor Connectors, Interconnect Tyco Electronics Surface Mount 2-1814640-0
Order 'conn socket 16pos dip smd tin - 2-1814640-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1814640-0-ND.
Tin Surface Mount Socket For Ics, Transistor Connectors, Interconnect Tyco Electronics Surface Mount 2-1814640-3
Order 'conn socket 18pos dip smd tin - 2-1814640-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1814640-3-ND.
Tin Surface Mount Socket For Ics, Transistor Connectors, Interconnect Tyco Electronics Surface Mount 2-1814640-6
Order 'conn socket 20pos dip smd tin - 2-1814640-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1814640-6-ND.
Gold Through Hole Socket For Ics, Transistor Connectors, Interconnect Tyco Electronics Through Hole 1814655-5
Order 'conn socket 10pos sip vert gold - 1814655-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1814655-5-ND.
Gold Through Hole Socket For Ics, Transistor Connectors, Interconnect Tyco Electronics Through Hole 1814655-8
Order 'conn socket 10pos sip vert gold - 1814655-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1814655-8-ND.
Gold Through Hole Socket For Ics, Transistor Connectors, Interconnect Tyco Electronics Through Hole 1814655-9
Order 'conn socket 16pos sip vert gold - 1814655-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1814655-9-ND.
Options for Tin Through Hole Socket For Ics, Transistor Connectors, Interconnect Tyco Electronics Through Hole 2-1814655-2
Send this link via E-Mail
Help With This Screen
