CONN SOCKET 18POS DIP SMD TIN - 2-1814640-3 - Connectors, Interconnects
| Digi-Key Part Number | 2-1814640-3-ND |
660 |
2.02500 |
Extended Price
1336.50 |
| Manufacturer Part Number | 2-1814640-3 | |||
| Description | CONN SOCKET 18POS DIP SMD TIN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2-1814640-3 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Contact Finish | Tin |
| Features | Open Frame |
| Mounting Type | Surface Mount |
| Pitch | 0.100" (2.54mm) |
| Number of Positions or Pins (Grid) | 18 (2 x 9) |
| Type | DIP, 0.3" (7.62mm) Row Spacing |
| Contact Finish Thickness | 200µin (5.08µm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2 1814640 3 218146403 |
2-1814640-3 Specification Sheet
CONN SOCKET 18POS DIP SMD TIN - 2-1814640-3 (2-1814640-3-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN SOCKET 18POS DIP SMD TIN - 2-1814640-3
Order 'conn socket 18pos dip smd tin - 2-1814640-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1814640-3-ND.
CONN SOCKET 16POS DIP SMD TIN - 2-1814640-0
Order 'conn socket 16pos dip smd tin - 2-1814640-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1814640-0-ND.
CONN SOCKET 20POS DIP SMD TIN - 2-1814640-6
Order 'conn socket 20pos dip smd tin - 2-1814640-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1814640-6-ND.
CONN SOCKET 8POS DIP SMD TIN - 1-1814640-1
Order 'conn socket 8pos dip smd tin - 1-1814640-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1814640-1-ND.
CONN SOCKET 14POS DIP SMD TIN - 1-1814640-7
Order 'conn socket 14pos dip smd tin - 1-1814640-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1814640-7-ND.
CONN SOCKET 20POS DIP SMD GOLD - 2-1814640-5
Order 'conn socket 20pos dip smd gold - 2-1814640-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1814640-5-ND.
CONN SOCKET 8POS DIP SMD TIN - 1814640-8
Order 'conn socket 8pos dip smd tin - 1814640-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1814640-8-ND.
IC SOCKET 8 POS SMD TIN - 2-382401-3
Order 'ic socket 8 pos smd tin - 2-382401-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A96083-ND.
IC SOCKET 14 POS SMD TIN - 2-382402-3
Order 'ic socket 14 pos smd tin - 2-382402-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A96143-ND.
IC SOCKET 16 POS SMD TIN - 2-382403-3
Order 'ic socket 16 pos smd tin - 2-382403-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A96163-ND.
IC SOCKET 18 POS SMD TIN - 2-382404-3
Order 'ic socket 18 pos smd tin - 2-382404-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A96183-ND.
IC SOCKET 20 POS SMD TIN - 2-382405-3
Order 'ic socket 20 pos smd tin - 2-382405-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A96203-ND.
IC SOCKET 24 POS SMD TIN - 2-382408-3
Order 'ic socket 24 pos smd tin - 2-382408-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A96246-ND.
IC SOCKET 28 POS SMD TIN - 2-382409-3
Order 'ic socket 28 pos smd tin - 2-382409-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A96286-ND.
IC SOCKET 32 POS SMD TIN - 2-382424-3
Order 'ic socket 32 pos smd tin - 2-382424-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A96326-ND.
Send this link via E-Mail
Help With This Screen
