CONN RCPT KIT NEW MOTOR - 1473063-1
Rectangular - Housing Connector Tyco Electronics Female Socket Assembly Kit 1473063-1
| Digi-Key Part Number | 1473063-1-ND |
160 |
17.62500 |
Extended Price
2820.00 |
| Manufacturer Part Number | 1473063-1 | |||
| Description | CONN RCPT KIT NEW MOTOR | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1473063-1 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Color | - |
| Contact Termination | Crimp |
| Contact Type | Female Socket |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 1 |
| Pitch | - |
| Packaging | Bulk |
| Connector Type | Receptacle |
| Fastening Type | - |
| Features | Assembly Kit |
| Number of Positions | 6 |
| Row Spacing | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1473063 1 14730631 |
1473063-1 Specification Sheet
CONN RCPT KIT NEW MOTOR - 1473063-1 (1473063-1-ND)
Related parts Rectangular - Housing Connector Tyco Electronics Female Socket Assembly Kit 1473063-1CONN RCPT KIT NEW MOTOR - 1473063-1
Order 'conn rcpt kit new motor - 1473063-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1473063-1-ND.
CONN RCPT KIT 14-12AWG TIN - 1-208979-1
Order 'conn rcpt kit 14-12awg tin - 1-208979-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-208979-1-ND.
CONN SENSOR KIT 16PORT PCB - 1933053-1
Order 'conn sensor kit 16port pcb - 1933053-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1933053-1-ND.
CONN RCPT KIT VERT NEW MOTOR - 1473393-2
Order 'conn rcpt kit vert new motor - 1473393-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1473393-2-ND.
CONN PLUG KIT 6POS D-3700 - 1-176346-7
Order 'conn plug kit 6pos d-3700 - 1-176346-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-176346-7-ND.
CONN HARDWARE KIT 8 POLE - 647747-1
Order 'conn hardware kit 8 pole - 647747-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 647747-1-ND.
CONN RCPT KIT RJ45 IP67 UNSHIELD - 1546877-1
Order 'conn rcpt kit rj45 ip67 unshield - 1546877-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A98819-ND.
CONN RCPT KIT SHIELD RJ45 CPC - 1546908-1
Order 'conn rcpt kit shield rj45 cpc - 1546908-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A98817-ND.
CONN RCPT CONVEN OUTLET W/COVER - 1-208979-0
Order 'conn rcpt conven outlet w/cover - 1-208979-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-208979-0-ND.
CONN RCPT ASSY CIRCULAR TIN - 836567-1
Order 'conn rcpt assy circular tin - 836567-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 836567-1-ND.
CONN RCPT 110 ETHERNET PUNCHDOWN - 1546404-1
Order 'conn rcpt 110 ethernet punchdown - 1546404-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30680-ND.
CONN RCPT 2POS .100 GOLD - 103979-1
Order 'conn rcpt 2pos .100 gold - 103979-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 103979-1-ND.
CONN RCPT 2POS .100 GOLD - 104438-1
Order 'conn rcpt 2pos .100 gold - 104438-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 104438-1-ND.
CONN RCPT 14POS 26-22AWG 30GOLD - 1-103734-3
Order 'conn rcpt 14pos 26-22awg 30gold - 1-103734-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-103734-3-ND.
CONN RCPT 13POS LATCH .100 GOLD - 1-103897-2
Order 'conn rcpt 13pos latch .100 gold - 1-103897-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-103897-2-ND.
Options for Rectangular - Housing Connector Tyco Electronics Female Socket Assembly Kit 1473063-1
Send this link via E-Mail
Help With This Screen
