CONN RCPT 20POS .050 VERT GOLD - 2-5175887-2 - Connectors
| Digi-Key Part Number | 2-5175887-2-ND |
1120 |
6.78000 |
Extended Price
7593.60 |
| Manufacturer Part Number | 2-5175887-2 | |||
| Description | CONN RCPT 20POS .050 VERT GOLD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2-5175887-2 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Connector Type | Receptacle, Outer Shroud Contacts |
| Contact Finish | Gold |
| Features | Latch Lock, Shielded |
| Flange Feature | Insert, Threaded (M2.6) |
| Mounting Type | Through Hole |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Names, Registered & Trademark Names | Champ® .050 Series II |
| Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2 5175887 2 251758872 |
2-5175887-2 Specification Sheet
CONN RCPT 20POS .050 VERT GOLD - 2-5175887-2 (2-5175887-2-ND) - Connectors
Related parts Connectors :CONN RCPT 20POS .050 VERT GOLD - 2-5917334-2
Order 'conn rcpt 20pos .050 vert gold - 2-5917334-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-5917334-2-ND.
CONN RCPT 20POS .050 VERT GOLD - 2-5175887-2
Order 'conn rcpt 20pos .050 vert gold - 2-5175887-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-5175887-2-ND.
CONN RCPT 14POS .050 VERT GOLD - 2-5917334-1
Order 'conn rcpt 14pos .050 vert gold - 2-5917334-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-5917334-1-ND.
CONN RCPT 36POS .050 VERT GOLD - 2-5917334-5
Order 'conn rcpt 36pos .050 vert gold - 2-5917334-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-5917334-5-ND.
CONN RCPT 50POS .050 VERT GOLD - 2-5917334-7
Order 'conn rcpt 50pos .050 vert gold - 2-5917334-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-5917334-7-ND.
CONN RCPT 68POS .050 VERT GOLD - 2-5917334-8
Order 'conn rcpt 68pos .050 vert gold - 2-5917334-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-5917334-8-ND.
CONN RCPT 100POS .050 VERT GOLD - 2-5917334-9
Order 'conn rcpt 100pos .050 vert gold - 2-5917334-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-5917334-9-ND.
CONN RCPT 80POS .050 VERT GOLD - 3-5175887-0
Order 'conn rcpt 80pos .050 vert gold - 3-5175887-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-5175887-0-ND.
CONN RCPT 14POS .050 VERT GOLD - 2-5175887-1
Order 'conn rcpt 14pos .050 vert gold - 2-5175887-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-5175887-1-ND.
CONN RCPT 26POS .050 VERT GOLD - 2-5175887-4
Order 'conn rcpt 26pos .050 vert gold - 2-5175887-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-5175887-4-ND.
CONN RCPT 36POS .050 VERT GOLD - 2-5175887-5
Order 'conn rcpt 36pos .050 vert gold - 2-5175887-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-5175887-5-ND.
CONN RCPT 50POS .050 VERT GOLD - 2-5175887-7
Order 'conn rcpt 50pos .050 vert gold - 2-5175887-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-5175887-7-ND.
CONN RCPT 68POS .050 VERT GOLD - 2-5175887-8
Order 'conn rcpt 68pos .050 vert gold - 2-5175887-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-5175887-8-ND.
CONN RCPT 100POS .050 VERT GOLD - 2-5175887-9
Order 'conn rcpt 100pos .050 vert gold - 2-5175887-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-5175887-9-ND.
CONN RCPT 20POS DUAL VERT GOLD - 531143-2
Order 'conn rcpt 20pos dual vert gold - 531143-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 531143-2-ND.
Send this link via E-Mail
Help With This Screen