CONN HOUSING 12POS .050 RED - 1-338095-2
Rectangular - Housing Connector Tyco Electronics Male Pin - 1-338095-2
| Digi-Key Part Number | A99497-ND |
1 10 100 500 1000 5000 |
1.16000 .92500 .73980 .64730 .57794 .55482 |
Extended Price
1.16 9.25 73.98 323.65 577.94 2774.10 |
| Manufacturer Part Number | 1-338095-2 | |||
| Description | CONN HOUSING 12POS .050 RED | |||
| Quantity Available | 391 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1-338095-2 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Color | Red |
| Contact Termination | Crimp |
| Contact Type | Male Pin |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Bulk |
| Connector Type | Plug |
| Fastening Type | - |
| Features | - |
| Number of Positions | 12 |
| Row Spacing | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1 338095 2 13380952 A99497 ND A99497ND A99497 |
1-338095-2 Specification Sheet
CONN HOUSING 12POS .050 RED - 1-338095-2 (A99497-ND)
Related parts Rectangular - Housing Connector Tyco Electronics Male Pin - 1-338095-2CONN HOUSING 12POS .050 RED - 1-338095-2
Order 'conn housing 12pos .050 red - 1-338095-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A99497-ND.
CONN HOUSING 10POS .050 RED - 1-338095-0
Order 'conn housing 10pos .050 red - 1-338095-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A99498-ND.
CONN HOUSING 14POS .050 RED - 1-338095-4
Order 'conn housing 14pos .050 red - 1-338095-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A99496-ND.
CONN HOUSING 16POS .050 RED - 1-338095-6
Order 'conn housing 16pos .050 red - 1-338095-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A99495-ND.
CONN HOUSING 18POS .050 RED - 1-338095-8
Order 'conn housing 18pos .050 red - 1-338095-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A99494-ND.
CONN HOUSING 12POS SINGLE .156 - 1-87025-2
Order 'conn housing 12pos single .156 - 1-87025-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-87025-2-ND.
CONN RECEPT 15POS .050 SINGLE - 1-487544-2
Order 'conn recept 15pos .050 single - 1-487544-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-487544-2-ND.
CONN HOUSING 20POS .050 RED - 2-338095-0
Order 'conn housing 20pos .050 red - 2-338095-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A99493-ND.
CONN PLUG HOUSING 12POS PNL MNT - 1-794598-2
Order 'conn plug housing 12pos pnl mnt - 1-794598-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-794598-2-ND.
CONN HOUSING 8POS .050 RED - 338095-8
Order 'conn housing 8pos .050 red - 338095-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A99415-ND.
CONN HOUSING 6POS .050 RED - 338095-6
Order 'conn housing 6pos .050 red - 338095-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A99416-ND.
CONN HOUSING 4POS .050 RED - 338095-4
Order 'conn housing 4pos .050 red - 338095-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A99417-ND.
CONN RCPT HOUSING 12POS VERT 2MM - 1-1470201-2
Order 'conn rcpt housing 12pos vert 2mm - 1-1470201-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A100137-ND.
CONN RCPT HOUSING 12POS 1MM SMD - 1-1470364-2
Order 'conn rcpt housing 12pos 1mm smd - 1-1470364-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A99940-ND.
CONN RECEPT 12POS .050 DUAL ROW - 1-487938-2
Order 'conn recept 12pos .050 dual row - 1-487938-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-487938-2-ND.
Options for Rectangular - Housing Connector Tyco Electronics Male Pin - 1-338095-2
Send this link via E-Mail
Help With This Screen
