CONN MALE-ON-WIRE 8POS 28AWG - 215083-8 - Connectors
| Digi-Key Part Number | 215083-8-ND |
12500 |
1.03509 |
Extended Price
12938.62 |
| Manufacturer Part Number | 215083-8 | |||
| Description | CONN MALE-ON-WIRE 8POS 28AWG | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 215083-8 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | Red |
| Connector Type | Plug, Male Pin |
| Contact Finish | Tin |
| Features | - |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.059" (1.50mm) |
| Series | Micro-MaTch |
| Wire Size | 28 AWG |
| Packaging | Tape & Reel (TR) |
| Fastening Type | - |
| Termination | IDC |
| Contact Finish Thickness | - |
| Number of Positions | 8 |
| Wire Type | Ribbon Cable |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
215083 8 2150838 |
215083-8 Specification Sheet
CONN MALE-ON-WIRE 8POS 28AWG - 215083-8 (215083-8-ND) - Connectors
Related parts Connectors :CONN MALE-ON-WIRE 8POS 28AWG - 215083-8
Order 'conn male-on-wire 8pos 28awg - 215083-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 215083-8-ND.
CONN MALE-ON-WIRE 4POS 28AWG - 215083-4
Order 'conn male-on-wire 4pos 28awg - 215083-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 215083-4-ND.
CONN MALE-ON-WIRE 6POS 28AWG - 215083-6
Order 'conn male-on-wire 6pos 28awg - 215083-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 215083-6-ND.
CONN MALE-ON-WIRE 18POS 28AWG - 1-215083-8
Order 'conn male-on-wire 18pos 28awg - 1-215083-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-215083-8-ND.
CONN MALE-ON-WIRE 10POS 28AWG - 1-215083-0
Order 'conn male-on-wire 10pos 28awg - 1-215083-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-215083-0-ND.
CONN MALE-ON-WIRE 12POS 28AWG - 1-215083-2
Order 'conn male-on-wire 12pos 28awg - 1-215083-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-215083-2-ND.
CONN MALE-ON-WIRE 14POS 28AWG - 1-215083-4
Order 'conn male-on-wire 14pos 28awg - 1-215083-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-215083-4-ND.
CONN MALE-ON-WIRE 16POS 28AWG - 1-215083-6
Order 'conn male-on-wire 16pos 28awg - 1-215083-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-215083-6-ND.
CONN MALE-ON-WIRE 20POS 28AWG - 2-215083-0
Order 'conn male-on-wire 20pos 28awg - 2-215083-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-215083-0-ND.
CONN MALE-ON-WIRE 24POS 28AWG - 2-215083-4
Order 'conn male-on-wire 24pos 28awg - 2-215083-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-215083-4-ND.
CONN MALE-ON-BRD 8POS VERT T/H - 215464-8
Order 'conn male-on-brd 8pos vert t/h - 215464-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 215464-8-ND.
CONN HEADER RTANG .100 8POS TIN - 644488-8
Order 'conn header rtang .100 8pos tin - 644488-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A23872-ND.
CONN HEADER RTANG .100 8POS TIN - 644803-8
Order 'conn header rtang .100 8pos tin - 644803-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A23885-ND.
CONN HEADER VERT .100 8POS 30AU - 641213-8
Order 'conn header vert .100 8pos 30au - 641213-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A23931-ND.
CONN HEADER VERT .100 8POS 30AU - 641215-8
Order 'conn header vert .100 8pos 30au - 641215-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A23941-ND.
Send this link via E-Mail
Help With This Screen