115/230VAC Fan - Ac Fans, Thermal Management EBM-Papst Industries Inc Ball AC4400FN
FAN AXIAL 119X25.4MM 115/230VAC - AC4400FN
| Digi-Key Part Number | 381-2287-ND |
1 25 50 100 250 500 1000 |
82.49000 63.18000 57.91500 50.89500 47.38500 43.87500 42.12000 |
Extended Price
82.49 1579.50 2895.75 5089.50 11846.25 21937.50 42120.00 |
| Manufacturer Part Number | AC4400FN | |||
| Description | FAN AXIAL 119X25.4MM 115/230VAC | |||
| Quantity Available | 18 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AC4400FN |
| Vendor | EBM-Papst Industries Inc |
| Category | Fans, Thermal Management |
| Air Flow | 121.8 CFM (3.44m³/min) |
| Bearing Type | Ball |
| Fan Type | Tubeaxial |
| Noise | 52.5 dB(a) |
| Power (Watts) | 12W |
| Size / Dimension | Square - 119mm L x 119mm H x 25mm W |
| Static Pressure | - |
| Termination | 2 Wire Leads |
| Voltage Rating | 115/230VAC |
| RPM | 5000 RPM |
| Weight | 0.83 lb (376.49g) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AC4400FN AC4400FN 381 2287 ND 3812287ND 381-2287 |
AC4400FN Specification Sheet
FAN AXIAL 119X25.4MM 115/230VAC - AC4400FN (381-2287-ND)
Related parts 115/230VAC Fan - Ac Fans, Thermal Management EBM-Papst Industries Inc Ball AC4400FN115/230VAC Fan - Ac Fans, Thermal Management EBM-Papst Industries Inc Ball AC4400FN
Order 'fan axial 119x25.4mm 115/230vac - AC4400FN' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 381-2287-ND.
115/230VAC Fan - Ac Fans, Thermal Management EBM-Papst Industries Inc Ball AC6100NM
Order 'fan axial 178x51mm 115/230vac - AC6100NM' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 381-2288-ND.
115/230VAC Fan - Ac Fans, Thermal Management EBM-Papst Industries Inc Sintec 3660
Order 'fan tubeaxial 92x38mm 115/230vac - 3660' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 3660-ND.
115/230VAC Fan - Ac Fans, Thermal Management EBM-Papst Industries Inc Ball 3666
Order 'fan tubeaxial 92x38mm 115/230vac - 3666' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 3666-ND.
115/230VAC Fan - Ac Fans, Thermal Management EBM-Papst Industries Inc Ball AC3200JH
Order 'fan tubeaxial 92x38mm 115/230vac - AC3200JH' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 381-2284-ND.
115/230VAC Fan - Ac Fans, Thermal Management EBM-Papst Industries Inc Sintec 8560VW
Order 'fan tubeaxial 80x38mm 115/230vac - 8560VW' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 8560VW-ND.
115/230VAC Fan - Ac Fans, Thermal Management EBM-Papst Industries Inc Ball W2S130-AA03-49
Order 'fan tubeaxil 150x55mm 115/230vac - W2S130-AA03-49' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number W2S130-AA03-49-ND.
115/230VAC Fan - Ac Fans, Thermal Management EBM-Papst Industries Inc Ball AC4300H
Order 'fan tubeaxial 119x32mm 115/230ac - AC4300H' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 381-2285-ND.
115/230VAC Fan - Ac Fans, Thermal Management EBM-Papst Industries Inc Ball AC6200NM
Order 'fan tubeaxial 171.5x50.8mm ac - AC6200NM' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 381-2286-ND.
230VAC Fan - Ac Fans, Thermal Management EBM-Papst Industries Inc Ball FC031-4/105119
Order 'fan axial 430x161mm 230vac - FC031-4/105119' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number FC031-4/105119-ND.
230VAC Fan - Ac Fans, Thermal Management EBM-Papst Industries Inc Ball FC040-4/202956
Order 'fan axial 540x188mm 230vac - FC040-4/202956' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number FC040-4/202956-ND.
230VAC Fan - Ac Fans, Thermal Management EBM-Papst Industries Inc Ball FC040-6/105121
Order 'fan axial 540x188mm 230vac - FC040-6/105121' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number FC040-6/105121-ND.
230VAC Fan - Ac Fans, Thermal Management EBM-Papst Industries Inc Ball FC056-6/100739
Order 'fan axial 725x203mm 230vac - FC056-6/100739' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number FC056-6/100739-ND.
230VAC Fan - Ac Fans, Thermal Management EBM-Papst Industries Inc Ball FC056-6/105126
Order 'fan axial 725x203mm 230vac - FC056-6/105126' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number FC056-6/105126-ND.
230VAC Fan - Ac Fans, Thermal Management EBM-Papst Industries Inc Ball FC063-6/105127
Order 'fan axial 805x218mm 230vac - FC063-6/105127' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number FC063-6/105127-ND.
Options for 115/230VAC Fan - Ac Fans, Thermal Management EBM-Papst Industries Inc Ball AC4400FN
Send this link via E-Mail
Help With This Screen
