CAP TANT 220UF 4V 20% SMD - TR3B227M004C0450 - Capacitors
220µF Tantalum Capacitor Vishay/Sprague (VA) 3528-21 (EIA) 4V TR3B227M004C0450
| Digi-Key Part Number | 718-1456-6-ND |
1 10 100 500 1000 |
.72000 .48700 .38960 .35064 .34090 |
Extended Price
0.72 4.87 38.96 175.32 340.90 |
| Manufacturer Part Number | TR3B227M004C0450 | |||
| Description | CAP TANT 220UF 4V 20% SMD | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TR3B227M004C0450 |
| Vendor | Vishay/Sprague (VA) |
| Category | Capacitors |
| Capacitance | 220µF |
| Voltage - Rated | 4V |
| Tolerance | ±20% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 450.0 mOhm |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Type | Molded |
| Package / Case | 3528-21 (EIA) |
| Packaging | Digi-Reel® |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TR3B227M004C0450 TR3B227M004C0450 718 1456 6 ND 71814566ND 718-1456-6 |
TR3B227M004C0450 Specification Sheet
CAP TANT 220UF 4V 20% SMD - TR3B227M004C0450 (718-1456-6-ND) - Capacitors
Related parts 220µF Tantalum Capacitor Vishay/Sprague (VA) 3528-21 (EIA) 4V TR3B227M004C0450CAP TANT 220UF 4V 20% SMD - TR3B227M004C0450
Order 'cap tant 220uf 4v 20% smd - TR3B227M004C0450' online from Digi-Key. Manufactured by Vishay/Sprague (VA). Digi-Key part number 718-1456-1-ND.
CAP TANT 220UF 4V 20% SMD - TR3B227M004C0450
Order 'cap tant 220uf 4v 20% smd - TR3B227M004C0450' online from Digi-Key. Manufactured by Vishay/Sprague (VA). Digi-Key part number 718-1456-6-ND.
CAP TANT 220UF 4V 20% SMD - TR3B227M004C1100
Order 'cap tant 220uf 4v 20% smd - TR3B227M004C1100' online from Digi-Key. Manufactured by Vishay/Sprague (VA). Digi-Key part number 718-1453-1-ND.
CAP TANT 220UF 4V 20% SMD - TR3B227M004C0700
Order 'cap tant 220uf 4v 20% smd - TR3B227M004C0700' online from Digi-Key. Manufactured by Vishay/Sprague (VA). Digi-Key part number 718-1454-1-ND.
CAP TANT 220UF 4V 20% SMD - TR3B227M004C0500
Order 'cap tant 220uf 4v 20% smd - TR3B227M004C0500' online from Digi-Key. Manufactured by Vishay/Sprague (VA). Digi-Key part number 718-1455-1-ND.
CAP TANT 220UF 4V 20% SMD - TR3B227M004C1100
Order 'cap tant 220uf 4v 20% smd - TR3B227M004C1100' online from Digi-Key. Manufactured by Vishay/Sprague (VA). Digi-Key part number 718-1453-6-ND.
CAP TANT 220UF 4V 20% SMD - TR3B227M004C0700
Order 'cap tant 220uf 4v 20% smd - TR3B227M004C0700' online from Digi-Key. Manufactured by Vishay/Sprague (VA). Digi-Key part number 718-1454-6-ND.
CAP TANT 220UF 4V 20% SMD - TR3B227M004C0500
Order 'cap tant 220uf 4v 20% smd - TR3B227M004C0500' online from Digi-Key. Manufactured by Vishay/Sprague (VA). Digi-Key part number 718-1455-6-ND.
CAP TANT 220UF 4V 20% SMD - TR3B227M004C0450
Order 'cap tant 220uf 4v 20% smd - TR3B227M004C0450' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 718-1456-2-ND.
CAP TANT 1000UF 4V 20% SMD - TR3E108M004C0100
Order 'cap tant 1000uf 4v 20% smd - TR3E108M004C0100' online from Digi-Key. Manufactured by Vishay/Sprague (VA). Digi-Key part number 718-1452-1-ND.
CAP TANT 1000UF 4V 20% SMD - TR3E108M004C0100
Order 'cap tant 1000uf 4v 20% smd - TR3E108M004C0100' online from Digi-Key. Manufactured by Vishay/Sprague (VA). Digi-Key part number 718-1452-6-ND.
CAP TANT 220UF 4V 20% SMD - 293D227X0004C2TE3
Order 'cap tant 220uf 4v 20% smd - 293D227X0004C2TE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 293D227X0004C2TE3-ND.
CAP TANT 220UF 4V 20% SMD - 293D227X0004D2TE3
Order 'cap tant 220uf 4v 20% smd - 293D227X0004D2TE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 293D227X0004D2TE3-ND.
CAP TANT 220UF 4V 20% SMD - 293D227X0004E2TE3
Order 'cap tant 220uf 4v 20% smd - 293D227X0004E2TE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 293D227X0004E2TE3-ND.
CAP TANT 220UF 4V 20% SMD - 592D227X0004C2T20H
Order 'cap tant 220uf 4v 20% smd - 592D227X0004C2T20H' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 592D227X0004C2T20H-ND.
Options for 220µF Tantalum Capacitor Vishay/Sprague (VA) 3528-21 (EIA) 4V TR3B227M004C0450
Send this link via E-Mail
Help With This Screen
