10µF Tantalum Capacitor Vishay/Sprague (VA) 7343-43 (EIA) 50V T83E106K050EZZS
CAP TANT 10UF 50V 10% SMD - T83E106K050EZZS - Capacitors
| Digi-Key Part Number | 718-1598-1-ND |
1 10 100 |
7.14000 4.82500 3.86000 |
Extended Price
7.14 48.25 386.00 |
| Manufacturer Part Number | T83E106K050EZZS | |||
| Description | CAP TANT 10UF 50V 10% SMD | |||
| Quantity Available | 965 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 10µF Tantalum Capacitor Vishay/Sprague (VA) 7343-43 (EIA) 50V T83E106K050EZZS
| Technical/Catalog Information | T83E106K050EZZS |
| Vendor | Vishay/Sprague (VA) |
| Category | Capacitors |
| Capacitance | 10µF |
| Voltage - Rated | 50V |
| Tolerance | ±10% |
| Features | High Reliability |
| Operating Temperature | -55°C ~ 85°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 800.0 mOhm |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Type | Molded |
| Package / Case | 7343-43 (EIA) |
| Packaging | Cut Tape (CT) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
T83E106K050EZZS T83E106K050EZZS 718 1598 1 ND 71815981ND 718-1598-1 |
CAP TANT 10UF 50V 10% SMD - T83E106K050EZZS (718-1598-1-ND) - Capacitors
Related parts 10µF Tantalum Capacitor Vishay/Sprague (VA) 7343-43 (EIA) 50V T83E106K050EZZS10µF Tantalum Capacitor Vishay/Sprague (VA) 7343-43 (EIA) 50V T83E106K050EZZS
Order 'cap tant 10uf 50v 10% smd - T83E106K050EZZS' online from Digi-Key. Manufactured by Vishay/Sprague (VA). Digi-Key part number 718-1598-1-ND.
10µF Tantalum Capacitor Vishay/Sprague (VA) 7343-43 (EIA) 50V T83E106K050EZZS
Order 'cap tant 10uf 50v 10% smd - T83E106K050EZZS' online from Digi-Key. Manufactured by Vishay/Sprague (VA). Digi-Key part number 718-1598-6-ND.
10µF Tantalum Capacitor Vishay/Sprague (VA) 7343-43 (EIA) 50V 293D106X9050E2TE3
Order 'cap tant 10uf 50v 10% smd - 293D106X9050E2TE3' online from Digi-Key. Manufactured by Vishay/Sprague (VA). Digi-Key part number 718-1022-1-ND.
10µF Tantalum Capacitor Vishay/Sprague (VA) 7343-43 (EIA) 50V 293D106X9050E2TE3
Order 'cap tant 10uf 50v 10% smd - 293D106X9050E2TE3' online from Digi-Key. Manufactured by Vishay/Sprague (VA). Digi-Key part number 718-1022-6-ND.
10µF Tantalum Capacitor Vishay/Sprague (VA) 7343-43 (EIA) 50V 593D106X9050E2TE3
Order 'cap tant 10uf 50v 10% smd - 593D106X9050E2TE3' online from Digi-Key. Manufactured by Vishay/Sprague (VA). Digi-Key part number 718-1029-1-ND.
10µF Tantalum Capacitor Vishay/Sprague (VA) 7343-43 (EIA) 50V 593D106X9050E2TE3
Order 'cap tant 10uf 50v 10% smd - 593D106X9050E2TE3' online from Digi-Key. Manufactured by Vishay/Sprague (VA). Digi-Key part number 718-1029-6-ND.
1.0µF Tantalum Capacitor Vishay/Sprague (VA) 6032-28 (EIA) 50V 293D105X9050C2TE3
Order 'cap tant 1.0uf 50v 10% smd - 293D105X9050C2TE3' online from Digi-Key. Manufactured by Vishay/Sprague (VA). Digi-Key part number 718-1041-1-ND.
1.0µF Tantalum Capacitor Vishay/Sprague (VA) 6032-28 (EIA) 50V 293D105X9050C2TE3
Order 'cap tant 1.0uf 50v 10% smd - 293D105X9050C2TE3' online from Digi-Key. Manufactured by Vishay/Sprague (VA). Digi-Key part number 718-1041-6-ND.
1.0µF Tantalum Capacitor Vishay/Sprague (VA) 3528-21 (EIA) 50V TR3B105K050C2000
Order 'cap tant 1.0uf 50v 10% smd - TR3B105K050C2000' online from Digi-Key. Manufactured by Vishay/Sprague (VA). Digi-Key part number 718-1309-1-ND.
10µF Tantalum Capacitor Vishay/Sprague (VA) 7343-31 (EIA) 50V TR3D106K050C0550
Order 'cap tant 10uf 50v 10% smd - TR3D106K050C0550' online from Digi-Key. Manufactured by Vishay/Sprague (VA). Digi-Key part number 718-1335-1-ND.
10µF Tantalum Capacitor Vishay/Sprague (VA) 7343-43 (EIA) 50V TR3E106K050C0400
Order 'cap tant 10uf 50v 10% smd - TR3E106K050C0400' online from Digi-Key. Manufactured by Vishay/Sprague (VA). Digi-Key part number 718-1367-1-ND.
10µF Tantalum Capacitor Vishay/Sprague (VA) 7343-43 (EIA) 50V TR3E106K050C0550
Order 'cap tant 10uf 50v 10% smd - TR3E106K050C0550' online from Digi-Key. Manufactured by Vishay/Sprague (VA). Digi-Key part number 718-1368-1-ND.
1.0µF Tantalum Capacitor Vishay/Sprague (VA) 3528-21 (EIA) 50V TR3B105K050C2000
Order 'cap tant 1.0uf 50v 10% smd - TR3B105K050C2000' online from Digi-Key. Manufactured by Vishay/Sprague (VA). Digi-Key part number 718-1309-6-ND.
10µF Tantalum Capacitor Vishay/Sprague (VA) 7343-31 (EIA) 50V TR3D106K050C0550
Order 'cap tant 10uf 50v 10% smd - TR3D106K050C0550' online from Digi-Key. Manufactured by Vishay/Sprague (VA). Digi-Key part number 718-1335-6-ND.
10µF Tantalum Capacitor Vishay/Sprague (VA) 7343-43 (EIA) 50V TR3E106K050C0400
Order 'cap tant 10uf 50v 10% smd - TR3E106K050C0400' online from Digi-Key. Manufactured by Vishay/Sprague (VA). Digi-Key part number 718-1367-6-ND.
Options for 10µF Tantalum Capacitor Vishay/Sprague (VA) 7343-43 (EIA) 50V T83E106K050EZZS
Send this link via E-Mail
Help With This Screen
