CAP TANT 1.0UF 35V 10% SMD - TR3B105K035C1500
| Digi-Key Part Number | 718-1532-1-ND |
1 10 100 500 1000 |
.40000 .26900 .21520 .17538 .15064 |
Extended Price
0.40 2.69 21.52 87.69 150.64 |
| Manufacturer Part Number | TR3B105K035C1500 | |||
| Description | CAP TANT 1.0UF 35V 10% SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TR3B105K035C1500 |
| Vendor | Vishay/Sprague (VA) |
| Category | Capacitors |
| Capacitance | 1.0µF |
| Voltage - Rated | 35V |
| Tolerance | ±10% |
| Series | TANTAMOUNT® TR3 |
| Package / Case | 3528-21 (EIA) |
| Packaging | Cut Tape (CT) |
| Features | General Purpose |
| Maximum Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 1.500 Ohm |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TR3B105K035C1500 TR3B105K035C1500 718 1532 1 ND 71815321ND 718-1532-1 |
TR3B105K035C1500 Specification Sheet
CAP TANT 1.0UF 35V 10% SMD - TR3B105K035C1500 (718-1532-1-ND)
Related parts :CAP TANT 1.0UF 35V 10% SMD - TR3B105K035C1500
Order 'cap tant 1.0uf 35v 10% smd - TR3B105K035C1500' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 718-1532-2-ND.
CAP TANT 1.0UF 35V 10% SMD - TR3B105K035C1500
Order 'cap tant 1.0uf 35v 10% smd - TR3B105K035C1500' online from Digi-Key. Manufactured by Vishay/Sprague (VA). Digi-Key part number 718-1532-1-ND.
CAP TANT 1.0UF 35V 10% SMD - TR3B105K035C1500
Order 'cap tant 1.0uf 35v 10% smd - TR3B105K035C1500' online from Digi-Key. Manufactured by Vishay/Sprague (VA). Digi-Key part number 718-1532-6-ND.
CAP TANTW/FUSE 10UF 35V 10% SMD - 893D106X9035D2TE3
Order 'cap tantw/fuse 10uf 35v 10% smd - 893D106X9035D2TE3' online from Digi-Key. Manufactured by Vishay/Sprague (VA). Digi-Key part number 718-1280-1-ND.
CAP TANTW/FUSE 15UF 35V 10% SMD - 893D156X9035E2TE3
Order 'cap tantw/fuse 15uf 35v 10% smd - 893D156X9035E2TE3' online from Digi-Key. Manufactured by Vishay/Sprague (VA). Digi-Key part number 718-1284-1-ND.
CAP TANTW/FUSE 22UF 35V 10% SMD - 893D226X9035E2TE3
Order 'cap tantw/fuse 22uf 35v 10% smd - 893D226X9035E2TE3' online from Digi-Key. Manufactured by Vishay/Sprague (VA). Digi-Key part number 718-1289-1-ND.
CAP TANTW/FUSE 6.8UF 35V 10% SMD - 893D685X9035D2TE3
Order 'cap tantw/fuse 6.8uf 35v 10% smd - 893D685X9035D2TE3' online from Digi-Key. Manufactured by Vishay/Sprague (VA). Digi-Key part number 718-1296-1-ND.
CAP TANTW/FUSE 10UF 35V 10% SMD - 893D106X9035D2TE3
Order 'cap tantw/fuse 10uf 35v 10% smd - 893D106X9035D2TE3' online from Digi-Key. Manufactured by Vishay/Sprague (VA). Digi-Key part number 718-1280-6-ND.
CAP TANTW/FUSE 15UF 35V 10% SMD - 893D156X9035E2TE3
Order 'cap tantw/fuse 15uf 35v 10% smd - 893D156X9035E2TE3' online from Digi-Key. Manufactured by Vishay/Sprague (VA). Digi-Key part number 718-1284-6-ND.
CAP TANTW/FUSE 22UF 35V 10% SMD - 893D226X9035E2TE3
Order 'cap tantw/fuse 22uf 35v 10% smd - 893D226X9035E2TE3' online from Digi-Key. Manufactured by Vishay/Sprague (VA). Digi-Key part number 718-1289-6-ND.
CAP TANTW/FUSE 6.8UF 35V 10% SMD - 893D685X9035D2TE3
Order 'cap tantw/fuse 6.8uf 35v 10% smd - 893D685X9035D2TE3' online from Digi-Key. Manufactured by Vishay/Sprague (VA). Digi-Key part number 718-1296-6-ND.
CAP TANT LOESR 3.3UF 35V 10% SMD - TPSC335K035R0700
Order 'cap tant loesr 3.3uf 35v 10% smd - TPSC335K035R0700' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1769-1-ND.
CAP TANT LOESR 3.3UF 35V 10% SMD - TPSC335K035R0700
Order 'cap tant loesr 3.3uf 35v 10% smd - TPSC335K035R0700' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1769-2-ND.
CAP TANT LOESR 3.3UF 35V 10% SMD - TPSC335K035R0700
Order 'cap tant loesr 3.3uf 35v 10% smd - TPSC335K035R0700' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1769-6-ND.
CAP TANT LOESR 4.7UF 35V 10% SMD - TPSC475K035R0600
Order 'cap tant loesr 4.7uf 35v 10% smd - TPSC475K035R0600' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1772-1-ND.
Send this link via E-Mail
Help With This Screen