CAP TANT 33UF 20V 10% SMD - T83D336K020EZZL - Capacitors
| Digi-Key Part Number | 718-1578-2-ND |
500 1000 2500 5000 10000 |
2.99200 2.81600 2.64000 2.46400 2.28800 |
Extended Price
1496.00 2816.00 6600.00 12320.00 22880.00 |
| Manufacturer Part Number | T83D336K020EZZL | |||
| Description | CAP TANT 33UF 20V 10% SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | T83D336K020EZZL |
| Vendor | Vishay/Sprague |
| Category | Capacitors |
| Capacitance | 33µF |
| Voltage - Rated | 20V |
| Tolerance | ±10% |
| Series | TANTAMOUNT® T83 |
| Package / Case | 7343-31 (EIA) |
| Packaging | Tape & Reel (TR) |
| Features | High Reliability |
| Maximum Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 200.0 mOhm |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
T83D336K020EZZL T83D336K020EZZL 718 1578 2 ND 71815782ND 718-1578-2 |
T83D336K020EZZL Specification Sheet
CAP TANT 33UF 20V 10% SMD - T83D336K020EZZL (718-1578-2-ND) - Capacitors
Related parts Capacitors :CAP TANT 33UF 20V 10% SMD - T83D336K020EZZL
Order 'cap tant 33uf 20v 10% smd - T83D336K020EZZL' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 718-1578-2-ND.
CAP TANT 33UF 20V 10% SMD - T83D336K020EZZL
Order 'cap tant 33uf 20v 10% smd - T83D336K020EZZL' online from Digi-Key. Manufactured by Vishay/Sprague (VA). Digi-Key part number 718-1578-1-ND.
CAP TANT 33UF 20V 10% SMD - T83D336K020EZZL
Order 'cap tant 33uf 20v 10% smd - T83D336K020EZZL' online from Digi-Key. Manufactured by Vishay/Sprague (VA). Digi-Key part number 718-1578-6-ND.
CAP TANT 33UF 20V 10% SMD - 592D336X9020R2T15H
Order 'cap tant 33uf 20v 10% smd - 592D336X9020R2T15H' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 592D336X9020R2T15H-ND.
CAP TANT 33UF 20V 10% SMD - TR3C336K020C0300
Order 'cap tant 33uf 20v 10% smd - TR3C336K020C0300' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 718-1506-2-ND.
CAP TANT 33UF 20V 10% SMD - TR3C336K020C0300
Order 'cap tant 33uf 20v 10% smd - TR3C336K020C0300' online from Digi-Key. Manufactured by Vishay/Sprague (VA). Digi-Key part number 718-1506-1-ND.
CAP TANT 33UF 20V 10% SMD - TR3C336K020C0200
Order 'cap tant 33uf 20v 10% smd - TR3C336K020C0200' online from Digi-Key. Manufactured by Vishay/Sprague (VA). Digi-Key part number 718-1507-1-ND.
CAP TANT 33UF 20V 10% SMD - TR3C336K020C0300
Order 'cap tant 33uf 20v 10% smd - TR3C336K020C0300' online from Digi-Key. Manufactured by Vishay/Sprague (VA). Digi-Key part number 718-1506-6-ND.
CAP TANT 33UF 20V 10% SMD - TR3C336K020C0200
Order 'cap tant 33uf 20v 10% smd - TR3C336K020C0200' online from Digi-Key. Manufactured by Vishay/Sprague (VA). Digi-Key part number 718-1507-6-ND.
CAP TANT 33UF 20V 10% SMD - TR3C336K020C0200
Order 'cap tant 33uf 20v 10% smd - TR3C336K020C0200' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 718-1507-2-ND.
CAP TANT 3.3UF 20V 10% SMD - 293D335X9020A2TE3
Order 'cap tant 3.3uf 20v 10% smd - 293D335X9020A2TE3' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 293D335X9020A2TE3-ND.
CAP TANT 3.3UF 20V 10% SMD - 293D335X9020B2TE3
Order 'cap tant 3.3uf 20v 10% smd - 293D335X9020B2TE3' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 293D335X9020B2TE3-ND.
CAP TANT 3.3UF 20V 10% SMD - 293D335X9020C2TE3
Order 'cap tant 3.3uf 20v 10% smd - 293D335X9020C2TE3' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 293D335X9020C2TE3-ND.
CAP TANT 3.3UF 20V 10% SMD - 293D335X9020D2TE3
Order 'cap tant 3.3uf 20v 10% smd - 293D335X9020D2TE3' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 293D335X9020D2TE3-ND.
CAP TANT 33UF 20V 10% SMD - 293D336X9020C2TE3
Order 'cap tant 33uf 20v 10% smd - 293D336X9020C2TE3' online from Digi-Key. Manufactured by Sprague/Vishay. Digi-Key part number 293D336X9020C2TE3-ND.
Send this link via E-Mail
Help With This Screen