QSL Plug, 3 port to Cable (Flat) Coaxial, Rf Cable Assembly 31.5" (800.0mm) Shielded Tyco Electronics 2015518-1
CABLE ASSY QSL PLUG JUMPER 3PORT - 2015518-1 - Cable Assemblies
| Digi-Key Part Number | A99120-ND |
1 25 50 100 250 500 |
8.58000 7.37440 6.51700 5.83100 5.14500 4.56190 |
Extended Price
8.58 184.36 325.85 583.10 1286.25 2280.95 |
| Manufacturer Part Number | 2015518-1 | |||
| Description | CABLE ASSY QSL PLUG JUMPER 3PORT | |||
| Quantity Available | 88 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2015518-1 |
| Vendor | Tyco Electronics |
| Category | Cable Assemblies |
| Length | 31.5" (800.0mm) |
| Color | Black |
| RG Type | RG-174 |
| Connector Type | QSL Plug, 3 port to Cable (Flat) |
| Features | Shielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2015518 1 20155181 A99120 ND A99120ND A99120 |
2015518-1 Specification Sheet
CABLE ASSY QSL PLUG JUMPER 3PORT - 2015518-1 (A99120-ND) - Cable Assemblies
Related parts QSL Plug, 3 port to Cable (Flat) Coaxial, Rf Cable Assembly 31.5" (800.0mm) Shielded Tyco Electronics 2015518-1QSL Plug, 3 port to Cable (Flat) Coaxial, Rf Cable Assembly 31.5" (800.0mm) Shielded Tyco Electronics 2015518-1
Order 'cable assy qsl plug jumper 3port - 2015518-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A99120-ND.
QSL Plug, 3 port to Cable (Flat) Coaxial, Rf Cable Assembly 31.5" (800.0mm) Shielded Tyco Electronics 2053075-1
Order 'cable assy qsl plug pigtail 3pos - 2053075-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A99121-ND.
Socket (2) to Plug Rectangular Cable Assembly 6.0" (152.4mm) - Tyco Electronics 621855-1
Order 'cable assy 4pos y splitter 22awg - 621855-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 621855-1-ND.
Plug to Plug Modular Cable Assembly 3.00' (914.4mm) Patch Cable, Crossover Tyco Electronics 219153-1
Order 'cable assy mod plugs 3' - 219153-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 219153-1-ND.
Ultra Miniature Coaxial Male to Ultra Miniature Coaxial Male Coaxial, Rf Cable Assembly 3.94" (100mm) Shielded Tyco Electronics 2015699-1
Order 'cable assy umcc plug-plug .1m - 2015699-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A36224-ND.
Ultra Miniature Coaxial Male to Ultra Miniature Coaxial Male Coaxial, Rf Cable Assembly 3.94" (100mm) Shielded Tyco Electronics 2015700-1
Order 'cable assy umcc plug-plug .1m - 2015700-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A36226-ND.
Ultra Miniature Coaxial Male to Ultra Miniature Coaxial Male Coaxial, Rf Cable Assembly 3.94" (100mm) Shielded Tyco Electronics 2015697-1
Order 'cable assy umcc plug-plug i .1m - 2015697-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A36220-ND.
Micro-Miniature LGH, Receptacle, 1 pos to Cable (Round) Lgh Cable Assembly 8.0" (203.2mm) Tyco Electronics 443958-1
Order 'cable assy rcpt 1pos 24awg 8inch - 443958-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 443958-1-ND.
Plug to Plug Modular Cable Assembly 12.00' (3.66m) Patch Cable, Crossover Tyco Electronics 219153-2
Order 'cable assy mod plugs 12' - 219153-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 219153-2-ND.
Plug to Plug Modular Cable Assembly 5.00' (1.52m) Patch Cable, Crossover Tyco Electronics 219153-3
Order 'cable assy mod plugs 5' - 219153-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 219153-3-ND.
Plug to Plug Modular Cable Assembly 10.00' (3.05m) Patch Cable, Crossover Tyco Electronics 219153-4
Order 'cable assy mod plugs 10' - 219153-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 219153-4-ND.
Plug to Plug Modular Cable Assembly 25.00' (7.62mm) Patch Cable, Crossover Tyco Electronics 219153-5
Order 'cable assy mod plugs 25' - 219153-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 219153-5-ND.
SFP+, 20 pos, Plug to Plug Pluggable - Sff, Sas, Sata, Sfp, Xfp Cable Assembly 1.64' (500mm) Tyco Electronics 2032237-1
Order 'cable assy sfp+ m-m .5m - 2032237-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A99690-ND.
XFP, 30 pos, Plug to Plug Pluggable - Sff, Sas, Sata, Sfp, Xfp Cable Assembly 6.69" (170mm) Tyco Electronics 1902480-1
Order 'cable assy xfp male-male 170mm - 1902480-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A99928-ND.
Free Hanging (In-Line) Terminal Block - Headers, Plug And Socket Connectors, Interconnect Tyco Electronics Plug for Unshrouded Header 1-282830-4
Order 'conn plug 13pos .197 tin - 1-282830-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-282830-4-ND.
Options for QSL Plug, 3 port to Cable (Flat) Coaxial, Rf Cable Assembly 31.5" (800.0mm) Shielded Tyco Electronics 2015518-1
Send this link via E-Mail
Help With This Screen
