CAP CER 22PF 50V NP0 0603 - 500R14N220JV4T - Capacitors
22pF Ceramic Capacitor Johanson Dielectrics Inc (VA) 0603 (1608 metric) 50V 500R14N220JV4T
| Digi-Key Part Number | 709-1143-6-ND |
10 100 500 1000 |
.03900 .02280 .01312 .00910 |
Extended Price
0.39 2.28 6.56 9.10 |
| Manufacturer Part Number | 500R14N220JV4T | |||
| Description | CAP CER 22PF 50V NP0 0603 | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 500R14N220JV4T |
| Vendor | Johanson Dielectrics Inc (VA) |
| Category | Capacitors |
| Capacitance | 22pF |
| Voltage - Rated | 50V |
| Tolerance | ±5% |
| Package / Case | 0603 (1608 metric) |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Digi-Reel® |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
500R14N220JV4T 500R14N220JV4T 709 1143 6 ND 70911436ND 709-1143-6 |
500R14N220JV4T Specification Sheet
CAP CER 22PF 50V NP0 0603 - 500R14N220JV4T (709-1143-6-ND) - Capacitors
Related parts 22pF Ceramic Capacitor Johanson Dielectrics Inc (VA) 0603 (1608 metric) 50V 500R14N220JV4TCAP CER 22PF 50V NP0 0603 - 500R14N220JV4T
Order 'cap cer 22pf 50v np0 0603 - 500R14N220JV4T' online from Digi-Key. Manufactured by Johanson Dielectrics Inc (VA). Digi-Key part number 709-1143-1-ND.
CAP CER 22PF 50V NP0 0603 - 500R14N220JV4T
Order 'cap cer 22pf 50v np0 0603 - 500R14N220JV4T' online from Digi-Key. Manufactured by Johanson Dielectrics Inc. Digi-Key part number 709-1143-2-ND.
CAP CER 22PF 50V NP0 0603 - 500R14N220JV4T
Order 'cap cer 22pf 50v np0 0603 - 500R14N220JV4T' online from Digi-Key. Manufactured by Johanson Dielectrics Inc (VA). Digi-Key part number 709-1143-6-ND.
CAP CER 2.2PF 50V NP0 0402 - 500R07N2R2CV4T
Order 'cap cer 2.2pf 50v np0 0402 - 500R07N2R2CV4T' online from Digi-Key. Manufactured by Johanson Dielectrics Inc (VA). Digi-Key part number 709-1113-1-ND.
CAP CER 2.2PF 50V NP0 0402 - 500R07N2R2CV4T
Order 'cap cer 2.2pf 50v np0 0402 - 500R07N2R2CV4T' online from Digi-Key. Manufactured by Johanson Dielectrics Inc. Digi-Key part number 709-1113-2-ND.
CAP CER 2.2PF 50V NP0 0402 - 500R07N2R2CV4T
Order 'cap cer 2.2pf 50v np0 0402 - 500R07N2R2CV4T' online from Digi-Key. Manufactured by Johanson Dielectrics Inc (VA). Digi-Key part number 709-1113-6-ND.
CAP CER 22PF 50V NP0 0402 - 500R07N220JV4T
Order 'cap cer 22pf 50v np0 0402 - 500R07N220JV4T' online from Digi-Key. Manufactured by Johanson Dielectrics Inc (VA). Digi-Key part number 709-1119-1-ND.
CAP CER 22PF 50V NP0 0402 - 500R07N220JV4T
Order 'cap cer 22pf 50v np0 0402 - 500R07N220JV4T' online from Digi-Key. Manufactured by Johanson Dielectrics Inc. Digi-Key part number 709-1119-2-ND.
CAP CER 22PF 50V NP0 0402 - 500R07N220JV4T
Order 'cap cer 22pf 50v np0 0402 - 500R07N220JV4T' online from Digi-Key. Manufactured by Johanson Dielectrics Inc (VA). Digi-Key part number 709-1119-6-ND.
CAP CER 10PF 50V NP0 0603 - 500R14N100JV4T
Order 'cap cer 10pf 50v np0 0603 - 500R14N100JV4T' online from Digi-Key. Manufactured by Johanson Dielectrics Inc (VA). Digi-Key part number 709-1140-1-ND.
CAP CER 10PF 50V NP0 0603 - 500R14N100JV4T
Order 'cap cer 10pf 50v np0 0603 - 500R14N100JV4T' online from Digi-Key. Manufactured by Johanson Dielectrics Inc. Digi-Key part number 709-1140-2-ND.
CAP CER 10PF 50V NP0 0603 - 500R14N100JV4T
Order 'cap cer 10pf 50v np0 0603 - 500R14N100JV4T' online from Digi-Key. Manufactured by Johanson Dielectrics Inc (VA). Digi-Key part number 709-1140-6-ND.
CAP CER 12PF 50V NP0 0603 - 500R14N120JV4T
Order 'cap cer 12pf 50v np0 0603 - 500R14N120JV4T' online from Digi-Key. Manufactured by Johanson Dielectrics Inc (VA). Digi-Key part number 709-1141-1-ND.
CAP CER 12PF 50V NP0 0603 - 500R14N120JV4T
Order 'cap cer 12pf 50v np0 0603 - 500R14N120JV4T' online from Digi-Key. Manufactured by Johanson Dielectrics Inc. Digi-Key part number 709-1141-2-ND.
CAP CER 12PF 50V NP0 0603 - 500R14N120JV4T
Order 'cap cer 12pf 50v np0 0603 - 500R14N120JV4T' online from Digi-Key. Manufactured by Johanson Dielectrics Inc (VA). Digi-Key part number 709-1141-6-ND.
Options for 22pF Ceramic Capacitor Johanson Dielectrics Inc (VA) 0603 (1608 metric) 50V 500R14N220JV4T
Send this link via E-Mail
Help With This Screen
