CAP CER .01UF 16V X7R 0402 - 160R07W103KV4T - Capacitors
10000pF Ceramic Capacitor Johanson Dielectrics Inc (VA) 0402 (1005 metric) 16V 160R07W103KV4T
| Digi-Key Part Number | 709-1127-6-ND |
10 100 500 1000 |
.03500 .02060 .01188 .00824 |
Extended Price
0.35 2.06 5.94 8.24 |
| Manufacturer Part Number | 160R07W103KV4T | |||
| Description | CAP CER .01UF 16V X7R 0402 | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 160R07W103KV4T |
| Vendor | Johanson Dielectrics Inc (VA) |
| Category | Capacitors |
| Capacitance | 10000pF |
| Voltage - Rated | 16V |
| Tolerance | ±10% |
| Package / Case | 0402 (1005 metric) |
| Temperature Coefficient | X7R |
| Packaging | Digi-Reel® |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
160R07W103KV4T 160R07W103KV4T 709 1127 6 ND 70911276ND 709-1127-6 |
160R07W103KV4T Specification Sheet
CAP CER .01UF 16V X7R 0402 - 160R07W103KV4T (709-1127-6-ND) - Capacitors
Related parts 10000pF Ceramic Capacitor Johanson Dielectrics Inc (VA) 0402 (1005 metric) 16V 160R07W103KV4TCAP CER .01UF 16V X7R 0402 - 160R07W103KV4T
Order 'cap cer .01uf 16v x7r 0402 - 160R07W103KV4T' online from Digi-Key. Manufactured by Johanson Dielectrics Inc (VA). Digi-Key part number 709-1127-1-ND.
CAP CER .01UF 16V X7R 0402 - 160R07W103KV4T
Order 'cap cer .01uf 16v x7r 0402 - 160R07W103KV4T' online from Digi-Key. Manufactured by Johanson Dielectrics Inc. Digi-Key part number 709-1127-2-ND.
CAP CER .01UF 16V X7R 0402 - 160R07W103KV4T
Order 'cap cer .01uf 16v x7r 0402 - 160R07W103KV4T' online from Digi-Key. Manufactured by Johanson Dielectrics Inc (VA). Digi-Key part number 709-1127-6-ND.
CAP CER 22000PF 16V X7R 0402 - 160R07W223KV4T
Order 'cap cer 22000pf 16v x7r 0402 - 160R07W223KV4T' online from Digi-Key. Manufactured by Johanson Dielectrics Inc (VA). Digi-Key part number 709-1128-1-ND.
CAP CER 22000PF 16V X7R 0402 - 160R07W223KV4T
Order 'cap cer 22000pf 16v x7r 0402 - 160R07W223KV4T' online from Digi-Key. Manufactured by Johanson Dielectrics Inc. Digi-Key part number 709-1128-2-ND.
CAP CER 22000PF 16V X7R 0402 - 160R07W223KV4T
Order 'cap cer 22000pf 16v x7r 0402 - 160R07W223KV4T' online from Digi-Key. Manufactured by Johanson Dielectrics Inc (VA). Digi-Key part number 709-1128-6-ND.
CAP X2Y CER 10000PF 16V X7R 0402 - 160X07W103MV4T
Order 'cap x2y cer 10000pf 16v x7r 0402 - 160X07W103MV4T' online from Digi-Key. Manufactured by Johanson Dielectrics Inc (VA). Digi-Key part number 709-1220-1-ND.
CAP X2Y CER 10000PF 16V X7R 0402 - 160X07W103MV4T
Order 'cap x2y cer 10000pf 16v x7r 0402 - 160X07W103MV4T' online from Digi-Key. Manufactured by Johanson Dielectrics Inc. Digi-Key part number 709-1220-2-ND.
CAP X2Y CER 10000PF 16V X7R 0402 - 160X07W103MV4T
Order 'cap x2y cer 10000pf 16v x7r 0402 - 160X07W103MV4T' online from Digi-Key. Manufactured by Johanson Dielectrics Inc (VA). Digi-Key part number 709-1220-6-ND.
CAP CER .1UF 16V X5R 0402 - 160R07X104KV4T
Order 'cap cer .1uf 16v x5r 0402 - 160R07X104KV4T' online from Digi-Key. Manufactured by Johanson Dielectrics Inc (VA). Digi-Key part number 709-1129-1-ND.
CAP CER .1UF 16V X5R 0402 - 160R07X104KV4T
Order 'cap cer .1uf 16v x5r 0402 - 160R07X104KV4T' online from Digi-Key. Manufactured by Johanson Dielectrics Inc. Digi-Key part number 709-1129-2-ND.
CAP CER .1UF 16V X5R 0402 - 160R07X104KV4T
Order 'cap cer .1uf 16v x5r 0402 - 160R07X104KV4T' online from Digi-Key. Manufactured by Johanson Dielectrics Inc (VA). Digi-Key part number 709-1129-6-ND.
CAP CER .01UF 50V X7R 0402 - 500R07W103KV4T
Order 'cap cer .01uf 50v x7r 0402 - 500R07W103KV4T' online from Digi-Key. Manufactured by Johanson Dielectrics Inc (VA). Digi-Key part number 709-1134-1-ND.
CAP CER .01UF 50V X7R 0402 - 500R07W103KV4T
Order 'cap cer .01uf 50v x7r 0402 - 500R07W103KV4T' online from Digi-Key. Manufactured by Johanson Dielectrics Inc. Digi-Key part number 709-1134-2-ND.
CAP CER .01UF 50V X7R 0402 - 500R07W103KV4T
Order 'cap cer .01uf 50v x7r 0402 - 500R07W103KV4T' online from Digi-Key. Manufactured by Johanson Dielectrics Inc (VA). Digi-Key part number 709-1134-6-ND.
Options for 10000pF Ceramic Capacitor Johanson Dielectrics Inc (VA) 0402 (1005 metric) 16V 160R07W103KV4T
Send this link via E-Mail
Help With This Screen
