OPTO SENSOR SLOT TYPE 1MM SMT - EE-SX1107 - Sensors, Transducers
| Digi-Key Part Number | OR636DKR-ND |
|
|
Extended Price
|
| Manufacturer Part Number | EE-SX1107 | |||
| Description | OPTO SENSOR SLOT TYPE 1MM SMT | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EE-SX1107 |
| Vendor | Omron Electronics Inc-ECB Div (VA) |
| Category | Sensors, Transducers |
| Sensing Distance | 0.039" (1mm) |
| Sensing Method | Transmissive |
| Voltage - Collector Emitter Breakdown (Max) | 20V |
| Current - Collector (Ic) (Max) | 20mA |
| Current - DC Forward (If) | 25mA |
| Output Configuration | Phototransistor |
| Response Time | 10µs, 10µs |
| Type | Unamplified |
| Mounting Type | Surface Mount |
| Package / Case | 4-SMD |
| Packaging | Digi-Reel® |
| Operating Temperature | -30°C ~ 85°C |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EE SX1107 EESX1107 OR636DKR ND OR636DKRND OR636DKR |
EE-SX1107 Specification Sheet
OPTO SENSOR SLOT TYPE 1MM SMT - EE-SX1107 (OR636DKR-ND) - Sensors, Transducers
Related parts Sensors, Transducers:OPTO SENSOR SLOT TYPE 1MM SMT - EE-SX1107
Order 'opto sensor slot type 1mm smt - EE-SX1107' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div (VA). Digi-Key part number OR636CT-ND.
OPTO SENSOR SLOT TYPE 1MM SMT - EE-SX1107
Order 'opto sensor slot type 1mm smt - EE-SX1107' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div (VA). Digi-Key part number OR636DKR-ND.
OPTO SENSOR SLOT TYPE 1MM SMT - EE-SX1107
Order 'opto sensor slot type 1mm smt - EE-SX1107' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number OR636TR-ND.
OPTO SENSOR SLOT TYPE 2MM SMT - EE-SX1131
Order 'opto sensor slot type 2mm smt - EE-SX1131' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div (VA). Digi-Key part number OR628CT-ND.
OPTO SENSOR SLOT TYPE 2MM SMT - EE-SX1108
Order 'opto sensor slot type 2mm smt - EE-SX1108' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div (VA). Digi-Key part number OR637CT-ND.
OPTO SENSOR SLOT TYPE 3MM SMT - EE-SX1109
Order 'opto sensor slot type 3mm smt - EE-SX1109' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div (VA). Digi-Key part number OR638CT-ND.
OPTO SENSOR SLOT TYPE 2MM SMT - EE-SX1131
Order 'opto sensor slot type 2mm smt - EE-SX1131' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div (VA). Digi-Key part number OR628DKR-ND.
OPTO SENSOR SLOT TYPE 2MM SMT - EE-SX1108
Order 'opto sensor slot type 2mm smt - EE-SX1108' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div (VA). Digi-Key part number OR637DKR-ND.
OPTO SENSOR SLOT TYPE 3MM SMT - EE-SX1109
Order 'opto sensor slot type 3mm smt - EE-SX1109' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div (VA). Digi-Key part number OR638DKR-ND.
OPTO SENSOR SLOT TYPE 2MM SMT - EE-SX1108
Order 'opto sensor slot type 2mm smt - EE-SX1108' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number OR637TR-ND.
OPTO SENSOR SLOT TYPE 3MM SMT - EE-SX1109
Order 'opto sensor slot type 3mm smt - EE-SX1109' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number OR638TR-ND.
OPTO SENSOR SLOT TYPE 3.4MM PCB - EE-SX305
Order 'opto sensor slot type 3.4mm pcb - EE-SX305' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number OR715-ND.
OPTO SENSOR SLOT TYPE 3MM PCB - EE-SM3B
Order 'opto sensor slot type 3mm pcb - EE-SM3B' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number EE-SM3B-ND.
OPTO SENSOR SLOT TYPE 3MM PCB - EE-SM3
Order 'opto sensor slot type 3mm pcb - EE-SM3' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number EE-SM3-ND.
OPTO SENSOR SLOT TYPE 3.4MM PCB - EE-SX301
Order 'opto sensor slot type 3.4mm pcb - EE-SX301' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number EE-SX301-ND.
Send this link via E-Mail
Help With This Screen
