FILTER SAW 2.44175GHZ SMD - B39242B7766C911 - Filters
Saw Filter Filter Bandpass 2.442GHz Center EPCOS Inc (VA) B39242B7766C911
| Digi-Key Part Number | 495-3917-1-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | B39242B7766C911 | |||
| Description | FILTER SAW 2.44175GHZ SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B39242B7766C911 |
| Vendor | EPCOS Inc (VA) |
| Category | Filters |
| Filter Type | Bandpass |
| Packaging | Cut Tape (CT) |
| Package / Case | 0.098" L x 0.079" W x 0.027" H (2.50mm x 2.00mm x 0.68mm) |
| Applications | BlueTooth |
| Frequency | 2.442GHz Center |
| Insertion Loss | 3dB |
| Bandwidth | 83.5MHz |
| Mounting Type | Surface Mount |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B39242B7766C911 B39242B7766C911 495 3917 1 ND 49539171ND 495-3917-1 |
B39242B7766C911 Specification Sheet
FILTER SAW 2.44175GHZ SMD - B39242B7766C911 (495-3917-1-ND) - Filters
Related parts Saw Filter Filter Bandpass 2.442GHz Center EPCOS Inc (VA) B39242B7766C911FILTER SAW 2.44175GHZ SMD - B39242B7766C911
Order 'filter saw 2.44175ghz smd - B39242B7766C911' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-3917-1-ND.
FILTER SAW 2.44175GHZ SMD - B39242B7766C911
Order 'filter saw 2.44175ghz smd - B39242B7766C911' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-3917-6-ND.
FILTER SAW 2.44175GHZ SMD - B39242B7841C710
Order 'filter saw 2.44175ghz smd - B39242B7841C710' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-3918-1-ND.
FILTER SAW 2.44175GHZ SMD - B39242B7841C710
Order 'filter saw 2.44175ghz smd - B39242B7841C710' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-3918-6-ND.
FILTER SAW 2.44175GHZ SMD - B39242B9413K610
Order 'filter saw 2.44175ghz smd - B39242B9413K610' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-3919-1-ND.
FILTER SAW 2.44175GHZ SMD - B39242B9413K610
Order 'filter saw 2.44175ghz smd - B39242B9413K610' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-3919-6-ND.
FILTER SAW 2.44175GHZ SMD - B39242B9410K610
Order 'filter saw 2.44175ghz smd - B39242B9410K610' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-3920-1-ND.
FILTER SAW 2.44175GHZ SMD - B39242B9410K610
Order 'filter saw 2.44175ghz smd - B39242B9410K610' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-3920-6-ND.
FILTER SAW 2.44175GHZ SMD - B39242B7766C911
Order 'filter saw 2.44175ghz smd - B39242B7766C911' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3917-2-ND.
FILTER SAW 1.57542GHZ SMD - B39162B3521U410
Order 'filter saw 1.57542ghz smd - B39162B3521U410' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-3689-1-ND.
FILTER SAW 1.57542GHZ SMD - B39162B3521U410
Order 'filter saw 1.57542ghz smd - B39162B3521U410' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-3689-6-ND.
FILTER SAW 916MHZ SMD - B39921B3718U410
Order 'filter saw 916mhz smd - B39921B3718U410' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-3690-1-ND.
FILTER SAW 916MHZ SMD - B39921B3718U410
Order 'filter saw 916mhz smd - B39921B3718U410' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-3690-6-ND.
FILTER SAW 433.92MHZ SMD - B39431B3730H110
Order 'filter saw 433.92mhz smd - B39431B3730H110' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-3691-1-ND.
FILTER SAW 433.92MHZ SMD - B39431B3730H110
Order 'filter saw 433.92mhz smd - B39431B3730H110' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-3691-6-ND.
Options for Saw Filter Filter Bandpass 2.442GHz Center EPCOS Inc (VA) B39242B7766C911
Send this link via E-Mail
Help With This Screen
