POWER INDUCTOR 150UH 1.0A SMD - CDRH125NP-151MC - Inductors, Coils, Chokes
| Digi-Key Part Number | 308-1441-6-ND |
1 10 50 100 250 |
2.02000 1.83800 1.65300 1.36800 1.14000 |
Extended Price
2.02 18.38 82.65 136.80 285.00 |
| Manufacturer Part Number | CDRH125NP-151MC | |||
| Description | POWER INDUCTOR 150UH 1.0A SMD | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CDRH125NP-151MC |
| Vendor | SUMIDA AMERICA COMPONENTS INC (VA) |
| Category | Inductors, Coils, Chokes |
| Inductance | 150µH |
| Tolerance | ±20% |
| Package / Case | 0.484" L x 0.484" W x 0.236" H (12.30mm x 12.30mm x 6.00mm) |
| Packaging | Digi-Reel® |
| Type | - |
| Current | 1A |
| Mounting Type | Surface Mount |
| Q @ Freq | - |
| Self Resonant Freq | - |
| DC Resistance (DCR) | 230.0 mOhm Max |
| Shielding | Shielded |
| Applications | General Purpose |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 24mm |
| Operating Temperature | -40°C ~ 85°C |
| Current Rating - Saturation | * |
| Current Rating - Temperature Rise | * |
| Core Material | * |
| Frequency - Test | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CDRH125NP 151MC CDRH125NP151MC 308 1441 6 ND 30814416ND 308-1441-6 |
CDRH125NP-151MC Specification Sheet
POWER INDUCTOR 150UH 1.0A SMD - CDRH125NP-151MC (308-1441-6-ND) - Inductors, Coils, Chokes
Related parts Inductors, Coils, Chokes :POWER INDUCTOR 150UH 1.0A SMD - CDRH125NP-151MC
Order 'power inductor 150uh 1.0a smd - CDRH125NP-151MC' online from Digi-Key. Manufactured by SUMIDA AMERICA COMPONENTS INC (VA). Digi-Key part number 308-1441-1-ND.
POWER INDUCTOR 150UH 1.0A SMD - CDRH125NP-151MC
Order 'power inductor 150uh 1.0a smd - CDRH125NP-151MC' online from Digi-Key. Manufactured by SUMIDA AMERICA COMPONENTS INC. Digi-Key part number 308-1441-2-ND.
POWER INDUCTOR 150UH 1.0A SMD - CDRH125NP-151MC
Order 'power inductor 150uh 1.0a smd - CDRH125NP-151MC' online from Digi-Key. Manufactured by SUMIDA AMERICA COMPONENTS INC (VA). Digi-Key part number 308-1441-6-ND.
POWER INDUCTOR 150UH 1.0A SMD - CDRH125-151MC
Order 'power inductor 150uh 1.0a smd - CDRH125-151MC' online from Digi-Key. Manufactured by SUMIDA AMERICA COMPONENTS INC (VA). Digi-Key part number 308-1060-1-ND.
POWER INDUCTOR 150UH 1.0A SMD - CDRH125-151MC
Order 'power inductor 150uh 1.0a smd - CDRH125-151MC' online from Digi-Key. Manufactured by SUMIDA AMERICA COMPONENTS INC. Digi-Key part number 308-1060-2-ND.
POWER INDUCTOR 150UH 0.65A SMD - CDR105-151MC
Order 'power inductor 150uh 0.65a smd - CDR105-151MC' online from Digi-Key. Manufactured by SUMIDA AMERICA COMPONENTS INC (VA). Digi-Key part number 308-1141-1-ND.
POWER INDUCTOR 150UH 0.65A SMD - CDR105-151MC
Order 'power inductor 150uh 0.65a smd - CDR105-151MC' online from Digi-Key. Manufactured by SUMIDA AMERICA COMPONENTS INC. Digi-Key part number 308-1141-2-ND.
POWER INDUCTOR 150UH 0.28A SMD - CDRH62B-151MC
Order 'power inductor 150uh 0.28a smd - CDRH62B-151MC' online from Digi-Key. Manufactured by SUMIDA AMERICA COMPONENTS INC (VA). Digi-Key part number 308-1168-1-ND.
POWER INDUCTOR 150UH 0.28A SMD - CDRH62B-151MC
Order 'power inductor 150uh 0.28a smd - CDRH62B-151MC' online from Digi-Key. Manufactured by SUMIDA AMERICA COMPONENTS INC. Digi-Key part number 308-1168-2-ND.
POWER INDUCTOR 150UH 0.28A SMD - CDRH62B-151MC
Order 'power inductor 150uh 0.28a smd - CDRH62B-151MC' online from Digi-Key. Manufactured by SUMIDA AMERICA COMPONENTS INC (VA). Digi-Key part number 308-1168-6-ND.
POWER INDUCTOR 150UH 0.46A SMD - CDRH74-151MC
Order 'power inductor 150uh 0.46a smd - CDRH74-151MC' online from Digi-Key. Manufactured by SUMIDA AMERICA COMPONENTS INC (VA). Digi-Key part number 308-1187-1-ND.
POWER INDUCTOR 150UH 0.46A SMD - CDRH74-151MC
Order 'power inductor 150uh 0.46a smd - CDRH74-151MC' online from Digi-Key. Manufactured by SUMIDA AMERICA COMPONENTS INC. Digi-Key part number 308-1187-2-ND.
POWER INDUCTOR 150UH 0.46A SMD - CDRH74-151MC
Order 'power inductor 150uh 0.46a smd - CDRH74-151MC' online from Digi-Key. Manufactured by SUMIDA AMERICA COMPONENTS INC (VA). Digi-Key part number 308-1187-6-ND.
POWER INDUCTOR 150UH 0.46A SMD - CDRH74NP-151MC
Order 'power inductor 150uh 0.46a smd - CDRH74NP-151MC' online from Digi-Key. Manufactured by SUMIDA AMERICA COMPONENTS INC (VA). Digi-Key part number 308-1506-1-ND.
POWER INDUCTOR 150UH 0.46A SMD - CDRH74NP-151MC
Order 'power inductor 150uh 0.46a smd - CDRH74NP-151MC' online from Digi-Key. Manufactured by SUMIDA AMERICA COMPONENTS INC. Digi-Key part number 308-1506-2-ND.
Send this link via E-Mail
Help With This Screen
