IC BOOST CONV MICROPWR 10-MLF - MIC2145YML TR - Integrated Circuits (ICs)
| Digi-Key Part Number | 576-2598-6-ND |
1 25 100 250 500 |
2.93000 2.34000 1.82000 1.72900 1.69000 |
Extended Price
2.93 58.50 182.00 432.25 845.00 |
| Manufacturer Part Number | MIC2145YML TR | |||
| Description | IC BOOST CONV MICROPWR 10-MLF | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MIC2145YML TR |
| Vendor | Micrel Inc (VA) |
| Category | Integrated Circuits (ICs) |
| Type | Boost |
| Number of Outputs | 1 - Single |
| Voltage - Input | 2.4 ~ 16V |
| Voltage - Output | Adjust up to 16V |
| Current - Output | 500mA |
| Output Power | 2.5W |
| Package / Case | 10-MLF® |
| Packaging | Digi-Reel® |
| Internal Switch(s) | Yes |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MIC2145YML TR MIC2145YML TR 576 2598 6 ND 57625986ND 576-2598-6 |
MIC2145YML TR Specification Sheet
IC BOOST CONV MICROPWR 10-MLF - MIC2145YML TR (576-2598-6-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC BOOST CONV MICROPWR 10-MLF - MIC2145YML TR
Order 'ic boost conv micropwr 10-mlf - MIC2145YML TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2598-2-ND.
IC BOOST CONV MICROPWR 10-MLF - MIC2145YML TR
Order 'ic boost conv micropwr 10-mlf - MIC2145YML TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-2598-1-ND.
IC BOOST CONV MICROPWR 10-MLF - MIC2145YML TR
Order 'ic boost conv micropwr 10-mlf - MIC2145YML TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-2598-6-ND.
IC BOOST CONV MICROPWR 10-MLF - MIC2145BML TR
Order 'ic boost conv micropwr 10-mlf - MIC2145BML TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2145BML TR-ND.
IC BOOST CONV MICROPWR 10-MLF - MIC2145YML
Order 'ic boost conv micropwr 10-mlf - MIC2145YML' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2145YML-ND.
IC BOOST CONV MICROPWR 10-MLF - MIC2145BML
Order 'ic boost conv micropwr 10-mlf - MIC2145BML' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2145BML-ND.
IC BOOST CONV MICROPWR SOT23-5 - MIC2141BM5 TR
Order 'ic boost conv micropwr sot23-5 - MIC2141BM5 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2141BM5 TR-ND.
IC BOOST CONV MICROPWR SOT23-5 - MIC2141YM5 TR
Order 'ic boost conv micropwr sot23-5 - MIC2141YM5 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2597-2-ND.
IC BOOST CONV MICROPWR SOT23-5 - MIC2142BD5 TR
Order 'ic boost conv micropwr sot23-5 - MIC2142BD5 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2142BD5 TR-ND.
IC BOOST CONV MICROPWR SOT23-5 - MIC2141YM5 TR
Order 'ic boost conv micropwr sot23-5 - MIC2141YM5 TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-2597-1-ND.
IC BOOST CONV MICROPWR SOT23-5 - MIC2141YM5 TR
Order 'ic boost conv micropwr sot23-5 - MIC2141YM5 TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-2597-6-ND.
IC BOOST CONV MICROPWR SOT23-5 - MIC2142-5.0BM5 TR
Order 'ic boost conv micropwr sot23-5 - MIC2142-5.0BM5 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2142-5.0BM5 TR-ND.
IC BOOST CONV MICROPWR 8-MSOP - MIC2145YMMTR
Order 'ic boost conv micropwr 8-msop - MIC2145YMMTR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1540-1-ND.
IC BOOST CONV MICROPWR 8-MSOP - MIC2145YMMTR
Order 'ic boost conv micropwr 8-msop - MIC2145YMMTR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1540-2-ND.
IC BOOST CONV MICROPWR 8-MSOP - MIC2145YMMTR
Order 'ic boost conv micropwr 8-msop - MIC2145YMMTR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1540-6-ND.
Send this link via E-Mail
Help With This Screen