Mosfet - Array Discrete Semiconductor Product 710mA 30V 410mW NXP Semiconductors (VA) Surface Mount PMGD400UN,115
MOSFET N-CH TRENCH DL 30V SOT363 - PMGD400UN,115 - Discrete Semiconductor Products
| Digi-Key Part Number | 568-2368-6-ND |
1 25 100 250 500 1000 |
.52000 .34200 .28080 .23400 .19440 .14400 |
Extended Price
0.52 8.55 28.08 58.50 97.20 144.00 |
| Manufacturer Part Number | PMGD400UN,115 | |||
| Description | MOSFET N-CH TRENCH DL 30V SOT363 | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PMGD400UN,115 |
| Vendor | NXP Semiconductors (VA) |
| Category | Discrete Semiconductor Products |
| Mounting Type | Surface Mount |
| FET Polarity | 2 N-Channel (Dual) |
| Drain to Source Voltage (Vdss) | 30V |
| Current - Continuous Drain (Id) @ 25° C | 710mA |
| Rds On (Max) @ Id, Vgs | 480 mOhm @ 200mA, 4.5V |
| Input Capacitance (Ciss) @ Vds | 43pF @ 25V |
| Power - Max | 410mW |
| Packaging | Digi-Reel® |
| Gate Charge (Qg) @ Vgs | 0.89nC @ 4.5V |
| Package / Case | SC-70-6, SC-88, SOT-323-6, SOT-363 |
| FET Feature | Logic Level Gate |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PMGD400UN,115 PMGD400UN,115 568 2368 6 ND 56823686ND 568-2368-6 |
MOSFET N-CH TRENCH DL 30V SOT363 - PMGD400UN,115 (568-2368-6-ND) - Discrete Semiconductor Products
Related parts Mosfet - Array Discrete Semiconductor Product 710mA 30V 410mW NXP Semiconductors (VA) Surface Mount PMGD400UN,115Mosfet - Array Discrete Semiconductor Product 710mA 30V 410mW NXP Semiconductors (VA) Surface Mount PMGD400UN,115
Order 'mosfet n-ch trench dl 30v sot363 - PMGD400UN,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2368-1-ND.
Mosfet - Array Discrete Semiconductor Product 710mA 30V 410mW NXP Semiconductors (VA) Surface Mount PMGD400UN,115
Order 'mosfet n-ch trench dl 30v sot363 - PMGD400UN,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2368-6-ND.
Mosfet - Array Discrete Semiconductor Product 740mA 30V 410mW NXP Semiconductors (VA) Surface Mount PMGD370XN,115
Order 'mosfet n-ch trench dl 30v sot363 - PMGD370XN,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2367-1-ND.
Mosfet - Array Discrete Semiconductor Product 125mA 30V 200mW NXP Semiconductors (VA) Surface Mount PMGD8000LN,115
Order 'mosfet n-ch trench dl 30v sot363 - PMGD8000LN,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2370-1-ND.
Mosfet - Array Discrete Semiconductor Product 740mA 30V 410mW NXP Semiconductors (VA) Surface Mount PMGD370XN,115
Order 'mosfet n-ch trench dl 30v sot363 - PMGD370XN,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2367-6-ND.
Mosfet - Array Discrete Semiconductor Product 125mA 30V 200mW NXP Semiconductors (VA) Surface Mount PMGD8000LN,115
Order 'mosfet n-ch trench dl 30v sot363 - PMGD8000LN,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2370-6-ND.
Mosfet - Array Discrete Semiconductor Product 710mA 30V 410mW NXP Semiconductors Surface Mount PMGD400UN,115
Order 'mosfet n-ch trench dl 30v sot363 - PMGD400UN,115' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2368-2-ND.
Mosfet - Array Discrete Semiconductor Product 5.6A 30V 2.3W NXP Semiconductors (VA) Surface Mount PMWD19UN,518
Order 'mosfet n-ch trench dl 30v 8tssop - PMWD19UN,518' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2361-1-ND.
Mosfet - Array Discrete Semiconductor Product 5A 30V 2.3W NXP Semiconductors (VA) Surface Mount PMWD30UN,518
Order 'mosfet n-ch trench dl 30v 8tssop - PMWD30UN,518' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2364-1-ND.
Mosfet - Array Discrete Semiconductor Product 5.6A 30V 2.3W NXP Semiconductors (VA) Surface Mount PMWD19UN,518
Order 'mosfet n-ch trench dl 30v 8tssop - PMWD19UN,518' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2361-6-ND.
Mosfet - Array Discrete Semiconductor Product 490mA 60V 410mW NXP Semiconductors (VA) Surface Mount PMGD780SN,115
Order 'mosfet n-ch trench dl 60v sot363 - PMGD780SN,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2369-1-ND.
Mosfet - Array Discrete Semiconductor Product 490mA 60V 410mW NXP Semiconductors (VA) Surface Mount PMGD780SN,115
Order 'mosfet n-ch trench dl 60v sot363 - PMGD780SN,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2369-6-ND.
Mosfet - Array Discrete Semiconductor Product 740mA 30V 410mW NXP Semiconductors Surface Mount PMGD370XN,115
Order 'mosfet n-ch trench dl 30v sot363 - PMGD370XN,115' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2367-2-ND.
Mosfet - Array Discrete Semiconductor Product 125mA 30V 200mW NXP Semiconductors Surface Mount PMGD8000LN,115
Order 'mosfet n-ch trench dl 30v sot363 - PMGD8000LN,115' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2370-2-ND.
Mosfet - Array Discrete Semiconductor Product 870mA 20V 400mW NXP Semiconductors (VA) Surface Mount PMGD280UN,115
Order 'mosfet n-ch trench dl 20v sot363 - PMGD280UN,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2365-1-ND.
Options for Mosfet - Array Discrete Semiconductor Product 710mA 30V 410mW NXP Semiconductors (VA) Surface Mount PMGD400UN,115
Send this link via E-Mail
Help With This Screen
