MOSFET N-CH 75V 27A D2PAK - PHB29N08T,118 - Discrete Semiconductor Products
Mosfet - Single Discrete Semiconductor Product 27A 75V 88W NXP Semiconductors (VA) Surface Mount PHB29N08T,118
| Digi-Key Part Number | 568-2190-6-ND |
1 25 100 250 500 1000 |
.74000 .59000 .44250 .41300 .39826 .38350 |
Extended Price
0.74 14.75 44.25 103.25 199.13 383.50 |
| Manufacturer Part Number | PHB29N08T,118 | |||
| Description | MOSFET N-CH 75V 27A D2PAK | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PHB29N08T,118 |
| Vendor | NXP Semiconductors (VA) |
| Category | Discrete Semiconductor Products |
| Mounting Type | Surface Mount |
| FET Polarity | N-Channel |
| Drain to Source Voltage (Vdss) | 75V |
| Current - Continuous Drain (Id) @ 25° C | 27A |
| Rds On (Max) @ Id, Vgs | 50 mOhm @ 14A, 11V |
| Input Capacitance (Ciss) @ Vds | 810pF @ 25V |
| Power - Max | 88W |
| Packaging | Digi-Reel® |
| Gate Charge (Qg) @ Vgs | 19nC @ 10V |
| Package / Case | D²Pak, TO-263 (2 leads + tab) |
| FET Feature | Standard |
| Drawing Number | 568; SOT404; ; |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 24mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PHB29N08T,118 PHB29N08T,118 568 2190 6 ND 56821906ND 568-2190-6 |
PHB29N08T,118 Specification Sheet
MOSFET N-CH 75V 27A D2PAK - PHB29N08T,118 (568-2190-6-ND) - Discrete Semiconductor Products
Related parts Mosfet - Single Discrete Semiconductor Product 27A 75V 88W NXP Semiconductors (VA) Surface Mount PHB29N08T,118MOSFET N-CH 75V 27A D2PAK - PHB29N08T,118
Order 'mosfet n-ch 75v 27a d2pak - PHB29N08T,118' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2190-1-ND.
MOSFET N-CH 75V 27A D2PAK - PHB29N08T,118
Order 'mosfet n-ch 75v 27a d2pak - PHB29N08T,118' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2190-6-ND.
MOSFET N-CH 75V 27A D2PAK - PHB29N08T,118
Order 'mosfet n-ch 75v 27a d2pak - PHB29N08T,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2190-2-ND.
MOSFET N-CH 75V 27A TO220AB - PHP29N08T,127
Order 'mosfet n-ch 75v 27a to220ab - PHP29N08T,127' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PHP29N08T,127-ND.
MOSFET P-CH 60V 27A D2PAK - FQB27P06TM
Order 'mosfet p-ch 60v 27a d2pak - FQB27P06TM' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FQB27P06TMCT-ND.
MOSFET P-CH 60V 27A D2PAK - FQB27P06TM
Order 'mosfet p-ch 60v 27a d2pak - FQB27P06TM' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FQB27P06TMDKR-ND.
MOSFET N-CH 40V 75A D2PAK - PHB101NQ04T,118
Order 'mosfet n-ch 40v 75a d2pak - PHB101NQ04T,118' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2182-1-ND.
MOSFET N-CH 55V 75A D2PAK - PHB110NQ06LT,118
Order 'mosfet n-ch 55v 75a d2pak - PHB110NQ06LT,118' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2183-1-ND.
MOSFET N-CH 40V 75A D2PAK - PHB129NQ04LT,118
Order 'mosfet n-ch 40v 75a d2pak - PHB129NQ04LT,118' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2184-1-ND.
MOSFET N-CH 55V 75A D2PAK - PHB146NQ06LT,118
Order 'mosfet n-ch 55v 75a d2pak - PHB146NQ06LT,118' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2185-1-ND.
MOSFET N-CH 25V 75A D2PAK - PHB152NQ03LTA,118
Order 'mosfet n-ch 25v 75a d2pak - PHB152NQ03LTA,118' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2186-1-ND.
MOSFET N-CH 40V 75A D2PAK - PHB174NQ04LT,118
Order 'mosfet n-ch 40v 75a d2pak - PHB174NQ04LT,118' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2187-1-ND.
MOSFET N-CH 55V 75A D2PAK - PHB191NQ06LT,118
Order 'mosfet n-ch 55v 75a d2pak - PHB191NQ06LT,118' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2188-1-ND.
MOSFET N-CH 40V 75A D2PAK - PHB222NQ04LT,118
Order 'mosfet n-ch 40v 75a d2pak - PHB222NQ04LT,118' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2189-1-ND.
MOSFET N-CH 20V 44.7A D2PAK - PHB38N02LT,118
Order 'mosfet n-ch 20v 44.7a d2pak - PHB38N02LT,118' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2191-1-ND.
Options for Mosfet - Single Discrete Semiconductor Product 27A 75V 88W NXP Semiconductors (VA) Surface Mount PHB29N08T,118
Send this link via E-Mail
Help With This Screen
