IC CMOS RTC/CALENDAR 8-TSSOP - PCA8565TS-T - Integrated Circuits (ICs)
| Digi-Key Part Number | 568-1902-6-ND |
1 25 100 250 500 1000 |
1.65000 1.32000 .99000 .92400 .89100 .85800 |
Extended Price
1.65 33.00 99.00 231.00 445.50 858.00 |
| Manufacturer Part Number | PCA8565TS-T | |||
| Description | IC CMOS RTC/CALENDAR 8-TSSOP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PCA8565TS-T |
| Vendor | NXP Semiconductors (VA) |
| Category | Integrated Circuits (ICs) |
| Date Format | YY-MM-DD-dd |
| Time Format | HH:MM:SS (24 hr) |
| Voltage - Supply | 1.8 V ~ 5.5 V |
| Interface | I²C, 2-Wire Serial |
| Memory Size | - |
| Package / Case | 8-TSSOP |
| Packaging | Digi-Reel® |
| Type | Clock/Calendar |
| Operating Temperature | -40°C ~ 125°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PCA8565TS T PCA8565TST 568 1902 6 ND 56819026ND 568-1902-6 |
IC CMOS RTC/CALENDAR 8-TSSOP - PCA8565TS-T (568-1902-6-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC CMOS RTC/CALENDAR 8-TSSOP - PCA8565TS-T
Order 'ic cmos rtc/calendar 8-tssop - PCA8565TS-T' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1902-6-ND.
IC CMOS RTC/CALENDAR 8-TSSOP - PCA8565TS-T
Order 'ic cmos rtc/calendar 8-tssop - PCA8565TS-T' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number 568-1902-1-ND.
IC CMOS RTC/CALENDAR 8-TSSOP - PCA8565TS-T
Order 'ic cmos rtc/calendar 8-tssop - PCA8565TS-T' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number 568-1902-2-ND.
IC CMOS RTC/CALENDAR 10HVSON - PCF8563BS/4-T
Order 'ic cmos rtc/calendar 10hvson - PCF8563BS/4-T' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-4205-1-ND.
IC CMOS RTC/CALENDAR 8-HVSON - PCA8565BS/1-T
Order 'ic cmos rtc/calendar 8-hvson - PCA8565BS/1-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PCA8565BS/1-T-ND.
IC CMOS RTC/CALENDAR 10HVSON - PCF8563BS/4-T
Order 'ic cmos rtc/calendar 10hvson - PCF8563BS/4-T' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-4205-6-ND.
IC I2C BUS REPEATER 8-TSSOP - PCA9515ADP-T
Order 'ic i2c bus repeater 8-tssop - PCA9515ADP-T' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1032-1-ND.
IC I2C BUS REPEATER 8-TSSOP - PCA9515DP-T
Order 'ic i2c bus repeater 8-tssop - PCA9515DP-T' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1034-1-ND.
IC I2C BUS REPEATER 8-TSSOP - PCA9515ADP/G-T
Order 'ic i2c bus repeater 8-tssop - PCA9515ADP/G-T' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1825-1-ND.
IC I2C BUS REPEATER 8-TSSOP - PCA9517DP-T
Order 'ic i2c bus repeater 8-tssop - PCA9517DP-T' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1829-1-ND.
IC DUAL BUS BUFF 8-TSSOP - P82B96DP-T
Order 'ic dual bus buff 8-tssop - P82B96DP-T' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3197-1-ND.
IC I2C BUS REPEATER 8-TSSOP - PCA9509DP-T
Order 'ic i2c bus repeater 8-tssop - PCA9509DP-T' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3356-1-ND.
IC I2C BUS REPEATER 8-TSSOP - PCA9509DP-T
Order 'ic i2c bus repeater 8-tssop - PCA9509DP-T' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3356-6-ND.
IC CMOS RTC/CALENDAR 10HVSON - PCF8563BS/4-T
Order 'ic cmos rtc/calendar 10hvson - PCF8563BS/4-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-4205-2-ND.
IC DUAL BUS BUFF 8-TSSOP - P82B96DP-T
Order 'ic dual bus buff 8-tssop - P82B96DP-T' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3197-6-ND.
Send this link via E-Mail
Help With This Screen