TRANS NPN 150MA 15V 7GHZ SOT223 - BFG135,115 - Discrete Semiconductor Products
| Digi-Key Part Number | 568-1643-6-ND |
1 25 100 250 500 |
1.07000 .89000 .71200 .53400 .49840 |
Extended Price
1.07 22.25 71.20 133.50 249.20 |
| Manufacturer Part Number | BFG135,115 | |||
| Description | TRANS NPN 150MA 15V 7GHZ SOT223 | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BFG135,115 |
| Vendor | NXP Semiconductors (VA) |
| Category | Discrete Semiconductor Products |
| Frequency - Transition | 7GHz |
| Noise Figure (dB Typ @ f) | - |
| Current - Collector (Ic) (Max) | 150mA |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 100mA, 10V |
| Transistor Type | NPN |
| Voltage - Collector Emitter Breakdown (Max) | 15V |
| Gain | - |
| Power - Max | 1W |
| Compression Point (P1dB) | - |
| Package / Case | SOT-223 (3 leads + Tab), SC-73, TO-261AA |
| Packaging | Digi-ReelĀ® |
| Drawing Number | 568; SOT223; ; |
| Mounting Type | Surface Mount |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BFG135,115 BFG135,115 568 1643 6 ND 56816436ND 568-1643-6 |
BFG135,115 Specification Sheet
TRANS NPN 150MA 15V 7GHZ SOT223 - BFG135,115 (568-1643-6-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :TRANS NPN 150MA 15V 7GHZ SOT223 - BFG135,115
Order 'trans npn 150ma 15v 7ghz sot223 - BFG135,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1643-1-ND.
TRANS NPN 150MA 15V 7GHZ SOT223 - BFG135,115
Order 'trans npn 150ma 15v 7ghz sot223 - BFG135,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1643-6-ND.
TRANS NPN 150MA 15V 7GHZ SOT223 - BFG135,115
Order 'trans npn 150ma 15v 7ghz sot223 - BFG135,115' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1643-2-ND.
TRANS NPN MED 1A 80V SOT223 - BCP56,115
Order 'trans npn med 1a 80v sot223 - BCP56,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1639-1-ND.
TRANS NPN MED 1A 80V SOT223 - BCP56,115
Order 'trans npn med 1a 80v sot223 - BCP56,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1639-6-ND.
TRANS NPN/PNP 15V 1000MA SOT666 - PBSS2515VPN,115
Order 'trans npn/pnp 15v 1000ma sot666 - PBSS2515VPN,115' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PBSS2515VPN,115-ND.
TRANS NPN/PNP 15V 1000MA SOT363 - PBSS2515YPN,115
Order 'trans npn/pnp 15v 1000ma sot363 - PBSS2515YPN,115' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PBSS2515YPN,115-ND.
TRANS NPN 70MA 15V 9GHZ SOT343N - BFG520W/X,115
Order 'trans npn 70ma 15v 9ghz sot343n - BFG520W/X,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1645-1-ND.
TRANS NPN 70MA 15V 9GHZ SOT23 - BFR520,215
Order 'trans npn 70ma 15v 9ghz sot23 - BFR520,215' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1648-1-ND.
TRANS NPN 120MA 15V 9GHZ SOT23 - BFR540,215
Order 'trans npn 120ma 15v 9ghz sot23 - BFR540,215' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1649-1-ND.
TRANS NPN 25MA 15V 5GHZ SOT23 - BFR92A,215
Order 'trans npn 25ma 15v 5ghz sot23 - BFR92A,215' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1650-1-ND.
TRANS NPN 25MA 15V 1GHZ SOT23 - BFS17,215
Order 'trans npn 25ma 15v 1ghz sot23 - BFS17,215' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1652-1-ND.
TRANS NPN 25MA 15V 3GHZ SOT23 - BFS17A,215
Order 'trans npn 25ma 15v 3ghz sot23 - BFS17A,215' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1653-1-ND.
TRANS NPN 70MA 15V 9GHZ SOT323 - BFS520,115
Order 'trans npn 70ma 15v 9ghz sot323 - BFS520,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1654-1-ND.
TRANS NPN 70MA 15V 9GHZ SOT23 - BFR520,215
Order 'trans npn 70ma 15v 9ghz sot23 - BFR520,215' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1648-6-ND.
Send this link via E-Mail
Help With This Screen
