MOSFET NCH DUAL GATE 20V SOT143B - BF991,215
| Digi-Key Part Number | 568-1970-6-ND |
1 25 100 250 500 1000 |
.55000 .40960 .30710 .22660 .19110 .18155 |
Extended Price
0.55 10.24 30.71 56.65 95.55 181.55 |
| Manufacturer Part Number | BF991,215 | |||
| Description | MOSFET NCH DUAL GATE 20V SOT143B | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BF991,215 |
| Vendor | NXP Semiconductors (VA) |
| Category | Discrete Semiconductor Products |
| Transistor Type | N-Channel Dual Gate |
| Voltage - Rated | 20V |
| Current Rating | 20mA |
| Package / Case | SOT-143, SOT-143B, TO-253AA |
| Packaging | Digi-ReelĀ® |
| Drawing Number | 568; SOT143B; ; 4 |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BF991,215 BF991,215 568 1970 6 ND 56819706ND 568-1970-6 |
BF991,215 Specification Sheet
MOSFET NCH DUAL GATE 20V SOT143B - BF991,215 (568-1970-6-ND)
Related parts :MOSFET NCH DUAL GATE 20V SOT143B - BF991,215
Order 'mosfet nch dual gate 20v sot143b - BF991,215' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1970-1-ND.
MOSFET NCH DUAL GATE 20V SOT143B - BF991,215
Order 'mosfet nch dual gate 20v sot143b - BF991,215' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1970-6-ND.
MOSFET NCH DUAL GATE 20V SOT143B - BF991,215
Order 'mosfet nch dual gate 20v sot143b - BF991,215' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1970-2-ND.
MOSFET NCH DUAL GATE 20V SOT143B - BF992,215
Order 'mosfet nch dual gate 20v sot143b - BF992,215' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1971-1-ND.
MOSFET NCH DUAL GATE 20V SOT143B - BF994S,215
Order 'mosfet nch dual gate 20v sot143b - BF994S,215' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1972-1-ND.
MOSFET NCH DUAL GATE 20V SOT143B - BF992,215
Order 'mosfet nch dual gate 20v sot143b - BF992,215' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1971-6-ND.
MOSFET NCH DUAL GATE 20V SOT143B - BF994S,215
Order 'mosfet nch dual gate 20v sot143b - BF994S,215' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1972-6-ND.
MOSFET NCH DUAL GATE 20V SOT143B - BF992,215
Order 'mosfet nch dual gate 20v sot143b - BF992,215' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1971-2-ND.
MOSFET NCH DUAL GATE 20V SOT143B - BF994S,215
Order 'mosfet nch dual gate 20v sot143b - BF994S,215' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1972-2-ND.
MOSFET NCH DUAL GATE 12V SOT143B - BF998,215
Order 'mosfet nch dual gate 12v sot143b - BF998,215' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1973-1-ND.
MOSFET NCH DUAL GATE 12V SOT143B - BF998,215
Order 'mosfet nch dual gate 12v sot143b - BF998,215' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1973-6-ND.
MOSFET NCH DUAL GATE 12V SOT343R - BF908WR,115
Order 'mosfet nch dual gate 12v sot343r - BF908WR,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1969-1-ND.
MOSFET NCH DUAL GATE 12V SOT143B - BF998,215
Order 'mosfet nch dual gate 12v sot143b - BF998,215' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1973-2-ND.
MOSFET NCH DUAL GATE 12V SOT343R - BF908WR,115
Order 'mosfet nch dual gate 12v sot343r - BF908WR,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1969-6-ND.
MOSFET N-CH DUAL GATE 6V SOT143B - BF1211,215
Order 'mosfet n-ch dual gate 6v sot143b - BF1211,215' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1959-1-ND.
Send this link via E-Mail
Help With This Screen
