Keywords:





MOSFET NCH DUAL GATE 12V SOT343R - BF908WR,115 - Discrete Semiconductor Products

Digi-Key Part Number 568-1969-6-ND
Price Break
1
25
100
250
500
1000
Unit Price
.47000
.37800
.28350
.19844
.15688
.13230
Extended Price
0.47
9.45
28.35
49.61
78.44
132.30
Manufacturer Part NumberBF908WR,115
DescriptionMOSFET NCH DUAL GATE 12V SOT343R
Quantity Available Available
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationBF908WR,115
VendorNXP Semiconductors (VA)
CategoryDiscrete Semiconductor Products
Transistor TypeN-Channel Dual Gate
Voltage - Rated 12V
Current Rating40mA
Noise Figure0.6dB
Frequency200MHz
Gain-
Voltage - Test8V
Current - Test15mA
P1dB-
Package / CaseCMPAK-4
PackagingDigi-ReelĀ®
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names BF908WR,115
BF908WR,115
568 1969 6 ND
56819696ND
568-1969-6

BF908WR,115 Specification Sheet

Image of MOSFET NCH DUAL GATE 12V SOT343R - BF908WR,115

MOSFET NCH DUAL GATE 12V SOT343R - BF908WR,115 (568-1969-6-ND) - Discrete Semiconductor Products

Related parts Discrete Semiconductor Products :
MOSFET NCH DUAL GATE 12V SOT343R - BF908WR,115
 Order 'mosfet nch dual gate 12v sot343r - BF908WR,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1969-1-ND.
MOSFET NCH DUAL GATE 12V SOT343R - BF908WR,115
 Order 'mosfet nch dual gate 12v sot343r - BF908WR,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1969-6-ND.
MOSFET NCH DUAL GATE 12V SOT343R - BF908WR,115
 Order 'mosfet nch dual gate 12v sot343r - BF908WR,115' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1969-2-ND.
MOSFET NCH DUAL GATE 12V SOT143B - BF998,215
 Order 'mosfet nch dual gate 12v sot143b - BF998,215' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1973-1-ND.
MOSFET NCH DUAL GATE 12V SOT143B - BF998,215
 Order 'mosfet nch dual gate 12v sot143b - BF998,215' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1973-6-ND.
MOSFET NCH DUAL GATE 12V SOT143B - BF998,215
 Order 'mosfet nch dual gate 12v sot143b - BF998,215' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1973-2-ND.
MOSFET NCH DUAL GATE 10V SOT343R - BF1201WR,115
 Order 'mosfet nch dual gate 10v sot343r - BF1201WR,115' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BF1201WR,115-ND.
MOSFET NCH DUAL GATE 20V SOT143B - BF991,215
 Order 'mosfet nch dual gate 20v sot143b - BF991,215' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1970-1-ND.
MOSFET NCH DUAL GATE 20V SOT143B - BF992,215
 Order 'mosfet nch dual gate 20v sot143b - BF992,215' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1971-1-ND.
MOSFET NCH DUAL GATE 20V SOT143B - BF994S,215
 Order 'mosfet nch dual gate 20v sot143b - BF994S,215' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1972-1-ND.
MOSFET NCH DUAL GATE 20V SOT143B - BF991,215
 Order 'mosfet nch dual gate 20v sot143b - BF991,215' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1970-6-ND.
MOSFET NCH DUAL GATE 20V SOT143B - BF992,215
 Order 'mosfet nch dual gate 20v sot143b - BF992,215' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1971-6-ND.
MOSFET NCH DUAL GATE 20V SOT143B - BF994S,215
 Order 'mosfet nch dual gate 20v sot143b - BF994S,215' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1972-6-ND.
MOSFET N-CH DUAL GATE 6V SOT343R - BF1211WR,115
 Order 'mosfet n-ch dual gate 6v sot343r - BF1211WR,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1961-1-ND.
MOSFET N-CH DUAL GATE 6V SOT343R - BF1212WR,115
 Order 'mosfet n-ch dual gate 6v sot343r - BF1212WR,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1964-1-ND.

Send this link via E-Mail
Help With This Screen

MOSFET NCH DUAL GATE 12V SOT343R - BF908WR,115
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: MOSFET NCH DUAL GATE 12V SOT343R - BF908WR,115 Next: MOSFET NCH DUAL GATE 20V SOT143B - BF991,215
MOSFET NCH DUAL GATE 12V SOT343R - BF908WR,115