Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

JFET N-CHAN 30V SOT-23 - BF545C T/R - Discrete Semiconductor Products

Digi-Key Part Number 568-1966-6-ND
Price Break
1
25
100
250
500
1000
Unit Price
.50000
.37800
.28350
.20916
.17640
.16758
Extended Price
0.50
9.45
28.35
52.29
88.20
167.58
Manufacturer Part NumberBF545C T/R
DescriptionJFET N-CHAN 30V SOT-23
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationBF545C T/R
VendorNXP Semiconductors (VA)
CategoryDiscrete Semiconductor Products
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names BF545C T R
BF545C TR
568 1966 6 ND
56819666ND
568-1966-6


Image of JFET N-CHAN 30V SOT-23 - BF545C T/R

JFET N-CHAN 30V SOT-23 - BF545C T/R (568-1966-6-ND) - Discrete Semiconductor Products

Related parts Discrete Semiconductor Products:
JFET N-CHAN 30V SOT-23 - BF545C T/R
 Order 'jfet n-chan 30v sot-23 - BF545C T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1966-1-ND.
JFET N-CHAN 30V SOT-23 - BF545C T/R
 Order 'jfet n-chan 30v sot-23 - BF545C T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1966-6-ND.
JFET P-CHAN 30V SOT-23 - PMBFJ174 T/R
 Order 'jfet p-chan 30v sot-23 - PMBFJ174 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2081-1-ND.
JFET P-CHAN 30V SOT-23 - PMBFJ176 T/R
 Order 'jfet p-chan 30v sot-23 - PMBFJ176 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2082-1-ND.
JFET N-CHAN 30V SOT-23 - BF545C T/R
 Order 'jfet n-chan 30v sot-23 - BF545C T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1966-2-ND.
JFET P-CHAN 30V SOT-23 - PMBFJ174 T/R
 Order 'jfet p-chan 30v sot-23 - PMBFJ174 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2081-6-ND.
JFET P-CHAN 30V SOT-23 - PMBFJ176 T/R
 Order 'jfet p-chan 30v sot-23 - PMBFJ176 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2082-6-ND.
JFET N-CHAN 25V SOT-23 - PMBFJ108 T/R
 Order 'jfet n-chan 25v sot-23 - PMBFJ108 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2078-1-ND.
JFET N-CHAN 25V SOT-23 - PMBFJ109 T/R
 Order 'jfet n-chan 25v sot-23 - PMBFJ109 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2079-1-ND.
JFET N-CHAN 25V SOT-23 - PMBFJ110 T/R
 Order 'jfet n-chan 25v sot-23 - PMBFJ110 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2080-1-ND.
JFET P-CHAN 30V SOT-23 - PMBFJ174 T/R
 Order 'jfet p-chan 30v sot-23 - PMBFJ174 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2081-2-ND.
JFET P-CHAN 30V SOT-23 - PMBFJ176 T/R
 Order 'jfet p-chan 30v sot-23 - PMBFJ176 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2082-2-ND.
JFET N-CHAN 25V SOT-23 - PMBFJ310 T/R
 Order 'jfet n-chan 25v sot-23 - PMBFJ310 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2083-1-ND.
JFET P-CHAN 30V SOT-23 - PMBFJ177 T/R
 Order 'jfet p-chan 30v sot-23 - PMBFJ177 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PMBFJ177 T/R-ND.
JFET N-CHAN 20V SOT-23 - BF511 T/R
 Order 'jfet n-chan 20v sot-23 - BF511 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1965-1-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: JFET N-CHAN 30V SOT-23 - BF545C T/R Next: JFET N-CHAN DUAL 25V SOT363 - PMBFJ620 T/R