IC DUAL D-TYPE FLIP-FLOP 14-SOIC - 74LVT74D-T - Integrated Circuits (ICs)
| Digi-Key Part Number | 568-2318-6-ND |
1 25 100 250 500 1000 |
.85000 .70520 .56400 .42300 .39480 .37506 |
Extended Price
0.85 17.63 56.40 105.75 197.40 375.06 |
| Manufacturer Part Number | 74LVT74D-T | |||
| Description | IC DUAL D-TYPE FLIP-FLOP 14-SOIC | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 74LVT74D-T |
| Vendor | NXP Semiconductors (VA) |
| Category | Integrated Circuits (ICs) |
| Mounting Type | Surface Mount |
| Package / Case | 14-SOIC (3.9mm Width) |
| Function | Set and Reset |
| Number of Bits per Element | 1 |
| Number of Elements | 2 |
| Output Current High, Low | 32mA, 64mA |
| Output Type | Differential |
| Series | 74LVT |
| Supply Voltage | 2.7 V ~ 3.6 V |
| Trigger Type | Positive Edge |
| Type | D-Type |
| Packaging | Digi-ReelĀ® |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
74LVT74D T 74LVT74DT 568 2318 6 ND 56823186ND 568-2318-6 |
IC DUAL D-TYPE FLIP-FLOP 14-SOIC - 74LVT74D-T (568-2318-6-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC DUAL D-TYPE FLIP-FLOP 14-SOIC - 74LVT74D-T
Order 'ic dual d-type flip-flop 14-soic - 74LVT74D-T' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2318-1-ND.
IC DUAL D-TYPE FLIP-FLOP 14-SOIC - 74LVT74D-T
Order 'ic dual d-type flip-flop 14-soic - 74LVT74D-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2318-2-ND.
IC DUAL D-TYPE FLIP-FLOP 14-SOIC - 74LVT74D-T
Order 'ic dual d-type flip-flop 14-soic - 74LVT74D-T' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2318-6-ND.
IC DUAL D-TYPE FLIP-FLOP 14-SOIC - 74LVC74AD-T
Order 'ic dual d-type flip-flop 14-soic - 74LVC74AD-T' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2305-1-ND.
IC DUAL D-TYPE FLIP-FLOP 14-SOIC - 74LVC74AD-T
Order 'ic dual d-type flip-flop 14-soic - 74LVC74AD-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2305-2-ND.
IC DUAL D-TYPE FLIP-FLOP 14-SOIC - 74LVC74AD-T
Order 'ic dual d-type flip-flop 14-soic - 74LVC74AD-T' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2305-6-ND.
IC DUAL D-TYPE FLIP-FLOP 14-SOIC - SN74ACT74DR
Order 'ic dual d-type flip-flop 14-soic - SN74ACT74DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1079-1-ND.
IC DUAL D-TYPE FLIP-FLOP 14-SOIC - SN74ACT74DR
Order 'ic dual d-type flip-flop 14-soic - SN74ACT74DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1079-2-ND.
IC DUAL D-TYPE FLIP-FLOP 14-SOIC - SN74ACT74DR
Order 'ic dual d-type flip-flop 14-soic - SN74ACT74DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1079-6-ND.
IC DUAL D-TYPE FLIP-FLOP 14-SOIC - SN74ALS74AD
Order 'ic dual d-type flip-flop 14-soic - SN74ALS74AD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1130-5-ND.
IC DUAL D-TYPE FLIP-FLOP 14-SOIC - SN74F74DR
Order 'ic dual d-type flip-flop 14-soic - SN74F74DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1183-1-ND.
IC DUAL D-TYPE FLIP-FLOP 14-SOIC - SN74F74DR
Order 'ic dual d-type flip-flop 14-soic - SN74F74DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1183-2-ND.
IC DUAL D-TYPE FLIP-FLOP 14-SOIC - SN74F74D
Order 'ic dual d-type flip-flop 14-soic - SN74F74D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1183-5-ND.
IC DUAL D-TYPE FLIP-FLOP 14-SOIC - SN74F74DR
Order 'ic dual d-type flip-flop 14-soic - SN74F74DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1183-6-ND.
IC DUAL D-TYPE FLIP-FLOP 14-SOIC - SN74HC74DR
Order 'ic dual d-type flip-flop 14-soic - SN74HC74DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1204-1-ND.
Send this link via E-Mail
Help With This Screen