IC SWITCH QUAD SPST 14DHVQFN - 74LVC4066BQ,115 - Integrated Circuits (ICs)
| Digi-Key Part Number | 568-3019-6-ND |
1 25 100 250 500 1000 |
1.06000 .88000 .70400 .52800 .49280 .46816 |
Extended Price
1.06 22.00 70.40 132.00 246.40 468.16 |
| Manufacturer Part Number | 74LVC4066BQ,115 | |||
| Description | IC SWITCH QUAD SPST 14DHVQFN | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 74LVC4066BQ,115 |
| Vendor | NXP Semiconductors (VA) |
| Category | Integrated Circuits (ICs) |
| Type | Switch |
| Voltage Supply Source | Single Supply |
| Voltage - Supply, Single/Dual (±) | 1.65 V ~ 5.5 V |
| Circuit | 4 x SPST-NO |
| On-State Resistance | 6 Ohm |
| Mounting Type | Surface Mount |
| Package / Case | 14-DHVQFN |
| Packaging | Digi-Reel® |
| Current - Supply | 0.1µA |
| Operating Temperature | -40°C ~ 125°C |
| Function | Switch |
| Drawing Number | 568; SOT762; ; |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
74LVC4066BQ,115 74LVC4066BQ,115 568 3019 6 ND 56830196ND 568-3019-6 |
74LVC4066BQ,115 Specification Sheet
IC SWITCH QUAD SPST 14DHVQFN - 74LVC4066BQ,115 (568-3019-6-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC SWITCH QUAD SPST 14DHVQFN - 74LVC4066BQ,115
Order 'ic switch quad spst 14dhvqfn - 74LVC4066BQ,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3019-1-ND.
IC SWITCH QUAD SPST 14DHVQFN - 74LVC4066BQ,115
Order 'ic switch quad spst 14dhvqfn - 74LVC4066BQ,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3019-6-ND.
IC SWITCH QUAD SPST 14DHVQFN - 74LVC4066BQ,115
Order 'ic switch quad spst 14dhvqfn - 74LVC4066BQ,115' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3019-2-ND.
IC SWITCH QUAD SPST 14SOIC - 74HCT4016D,112
Order 'ic switch quad spst 14soic - 74HCT4016D,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2844-5-ND.
IC SWITCH QUAD SPST 14DIP - 74HCT4016N,112
Order 'ic switch quad spst 14dip - 74HCT4016N,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2845-5-ND.
IC SWITCH QUAD SPST 14SOIC - 74LVC4066D,112
Order 'ic switch quad spst 14soic - 74LVC4066D,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3020-5-ND.
IC SWITCH QUAD SPST 14TSSOP - 74LVC4066PW,112
Order 'ic switch quad spst 14tssop - 74LVC4066PW,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3021-5-ND.
IC SWITCH QUAD SPST 14SOIC - 74HC4016D,652
Order 'ic switch quad spst 14soic - 74HC4016D,652' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74HC4016D,652-ND.
IC SWITCH QUAD SPST 14SOIC - 74HC4016D,653
Order 'ic switch quad spst 14soic - 74HC4016D,653' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74HC4016D,653-ND.
IC SWITCH QUAD SPST 14DIP - 74HC4016N,652
Order 'ic switch quad spst 14dip - 74HC4016N,652' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74HC4016N,652-ND.
IC SWITCH QUAD SPST 14TSSOP - 74HC4016PW,112
Order 'ic switch quad spst 14tssop - 74HC4016PW,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74HC4016PW,112-ND.
IC SWITCH QUAD SPST 14TSSOP - 74HC4016PW,118
Order 'ic switch quad spst 14tssop - 74HC4016PW,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74HC4016PW,118-ND.
IC SWITCH QUAD SPST 14SOIC - 74HCT4016D,118
Order 'ic switch quad spst 14soic - 74HCT4016D,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74HCT4016D,118-ND.
IC SWITCH QUAD SPST 14SOIC - 74LVC4066D,118
Order 'ic switch quad spst 14soic - 74LVC4066D,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74LVC4066D,118-ND.
IC SWITCH QUAD SPST 14TSSOP - 74LVC4066PW,118
Order 'ic switch quad spst 14tssop - 74LVC4066PW,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74LVC4066PW,118-ND.
Send this link via E-Mail
Help With This Screen
