IC GATE AND SGL 2IN LP LV UMT5 - 74LVC1G08GW,125
NXP Semiconductors (VA) Logic Family - Gate And Inverter Integrated Circuit (ics) AND Gate Digi-Reel® 32mA, 32mA 1.65 V ~ 5.5 V 74LVC1G08GW,125
| Digi-Key Part Number | 568-1580-6-ND |
1 25 100 250 500 1000 |
.27000 .20040 .13880 .09344 .06942 .05874 |
Extended Price
0.27 5.01 13.88 23.36 34.71 58.74 |
| Manufacturer Part Number | 74LVC1G08GW,125 | |||
| Description | IC GATE AND SGL 2IN LP LV UMT5 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 74LVC1G08GW,125 |
| Vendor | NXP Semiconductors (VA) |
| Category | Integrated Circuits (ICs) |
| Number of Circuits | 1 |
| Package / Case | SC-70-5, SC-88A, SOT-323-5, SOT-353, 5-TSSOP |
| Logic Type | AND Gate |
| Packaging | Digi-Reel® |
| Mounting Type | Surface Mount |
| Number of Inputs | 2 |
| Current - Output High, Low | 32mA, 32mA |
| Operating Temperature | -40°C ~ 125°C |
| Voltage - Supply | 1.65 V ~ 5.5 V |
| Drawing Number | 568; SOT353-1; GV, GW; 5 |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
74LVC1G08GW,125 74LVC1G08GW,125 568 1580 6 ND 56815806ND 568-1580-6 |
74LVC1G08GW,125 Specification Sheet
IC GATE AND SGL 2IN LP LV UMT5 - 74LVC1G08GW,125 (568-1580-6-ND)
Related parts NXP Semiconductors (VA) Logic Family - Gate And Inverter Integrated Circuit (ics) AND Gate Digi-Reel® 32mA, 32mA 1.65 V ~ 5.5 V 74LVC1G08GW,125IC GATE AND SGL 2IN LP LV UMT5 - 74LVC1G08GW,125
Order 'ic gate and sgl 2in lp lv umt5 - 74LVC1G08GW,125' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1580-1-ND.
IC GATE AND SGL 2IN LP LV UMT5 - 74LVC1G08GW,125
Order 'ic gate and sgl 2in lp lv umt5 - 74LVC1G08GW,125' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1580-2-ND.
IC GATE AND SGL 2IN LP LV UMT5 - 74LVC1G08GW,125
Order 'ic gate and sgl 2in lp lv umt5 - 74LVC1G08GW,125' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1580-6-ND.
IC GATE OR QUAD 2IN HS SI 14SOIC - 74HC32D,653
Order 'ic gate or quad 2in hs si 14soic - 74HC32D,653' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1433-1-ND.
IC GATE OR QUAD 2IN HS SI 14SOIC - 74HC32D,653
Order 'ic gate or quad 2in hs si 14soic - 74HC32D,653' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1433-2-ND.
IC GATE OR QUAD 2IN HS SI 14DIP - 74HC32N,652
Order 'ic gate or quad 2in hs si 14dip - 74HC32N,652' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1434-5-ND.
IC GATE OR QUAD 2IN HS SI 14SOIC - 74HCT32D,653
Order 'ic gate or quad 2in hs si 14soic - 74HCT32D,653' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1536-1-ND.
IC GATE OR QUAD 2IN HS SI 14SOIC - 74HCT32D,653
Order 'ic gate or quad 2in hs si 14soic - 74HCT32D,653' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1536-2-ND.
IC GATE OR QUAD 2IN HS SI 14DIP - 74HCT32N,652
Order 'ic gate or quad 2in hs si 14dip - 74HCT32N,652' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1537-5-ND.
IC GATE AND QUAD 2IN 7.1MA14SOIC - N74F08D,602
Order 'ic gate and quad 2in 7.1ma14soic - N74F08D,602' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1714-5-ND.
IC GATE OR QUAD 2IN 8.2MA 14SOIC - N74F32D,602
Order 'ic gate or quad 2in 8.2ma 14soic - N74F32D,602' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1729-5-ND.
IC GATE OR SGL 2-IN SOT-753 - 74AHC1G32GV,125
Order 'ic gate or sgl 2-in sot-753 - 74AHC1G32GV,125' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2262-1-ND.
IC GATE OR SGL 2-IN SOT-753 - 74AHC1G32GV,125
Order 'ic gate or sgl 2-in sot-753 - 74AHC1G32GV,125' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2262-2-ND.
IC GATE AND QUAD 2IN 7.1MA14SOIC - N74F08D,623
Order 'ic gate and quad 2in 7.1ma14soic - N74F08D,623' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2321-1-ND.
IC GATE AND QUAD 2IN 7.1MA14SOIC - N74F08D,623
Order 'ic gate and quad 2in 7.1ma14soic - N74F08D,623' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2321-2-ND.
Options for NXP Semiconductors (VA) Logic Family - Gate And Inverter Integrated Circuit (ics) AND Gate Digi-Reel® 32mA, 32mA 1.65 V ~ 5.5 V 74LVC1G08GW,125
Send this link via E-Mail
Help With This Screen
