IC GATE OR QUAD 2IN HS SI 14SOIC - 74HCT32D-T - Integrated Circuits (ICs)
| Digi-Key Part Number | 568-1536-6-ND |
1 25 100 250 500 1000 |
.40000 .31440 .22140 .15092 .12074 .09559 |
Extended Price
0.40 7.86 22.14 37.73 60.37 95.59 |
| Manufacturer Part Number | 74HCT32D-T | |||
| Description | IC GATE OR QUAD 2IN HS SI 14SOIC | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 74HCT32D-T |
| Vendor | NXP Semiconductors (VA) |
| Category | Integrated Circuits (ICs) |
| Number of Circuits | 4 - Quad |
| Series | 74HCT |
| Package / Case | 14-SOIC (3.9mm Width) |
| Logic Type | OR Gate |
| Packaging | Digi-ReelĀ® |
| Mounting Type | Surface Mount |
| Number of Inputs | 2 |
| Output Current High, Low | 4mA, 4mA |
| Supply Voltage | 4.5 V ~ 5.5 V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
74HCT32D T 74HCT32DT 568 1536 6 ND 56815366ND 568-1536-6 |
IC GATE OR QUAD 2IN HS SI 14SOIC - 74HCT32D-T (568-1536-6-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC GATE OR QUAD 2IN HS SI 14SOIC - 74HCT32D-T
Order 'ic gate or quad 2in hs si 14soic - 74HCT32D-T' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1536-1-ND.
IC GATE OR QUAD 2IN HS SI 14SOIC - 74HCT32D-T
Order 'ic gate or quad 2in hs si 14soic - 74HCT32D-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1536-2-ND.
IC GATE OR QUAD 2IN HS SI 14SOIC - 74HCT32D-T
Order 'ic gate or quad 2in hs si 14soic - 74HCT32D-T' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1536-6-ND.
IC GATE OR QUAD 2IN HS SI 14SOIC - 74HC32D-T
Order 'ic gate or quad 2in hs si 14soic - 74HC32D-T' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1433-1-ND.
IC GATE OR QUAD 2IN HS SI 14SOIC - 74HC32D-T
Order 'ic gate or quad 2in hs si 14soic - 74HC32D-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1433-2-ND.
IC GATE OR QUAD 2IN HS SI 14SOIC - 74HC32D
Order 'ic gate or quad 2in hs si 14soic - 74HC32D' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3958-5-ND.
IC GATE OR QUAD 2IN HS SI 14SOIC - 74HC32D-T
Order 'ic gate or quad 2in hs si 14soic - 74HC32D-T' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1433-6-ND.
IC GATE OR QUAD 2IN HS SI 14DIP - 74HC32N
Order 'ic gate or quad 2in hs si 14dip - 74HC32N' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1434-5-ND.
IC GATE OR QUAD 2IN HS SI 14DIP - 74HCT32N
Order 'ic gate or quad 2in hs si 14dip - 74HCT32N' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1537-5-ND.
IC GATE OR QUAD 2IN 8.2MA 14SOIC - N74F32D
Order 'ic gate or quad 2in 8.2ma 14soic - N74F32D' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1729-5-ND.
IC GATE OR QUAD 2IN 8.2MA 14SOIC - N74F32D-T
Order 'ic gate or quad 2in 8.2ma 14soic - N74F32D-T' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2324-1-ND.
IC GATE OR QUAD 2IN 8.2MA 14SOIC - N74F32D-T
Order 'ic gate or quad 2in 8.2ma 14soic - N74F32D-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2324-2-ND.
IC GATE OR QUAD 2IN 8.2MA 14SOIC - N74F32D-T
Order 'ic gate or quad 2in 8.2ma 14soic - N74F32D-T' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2324-6-ND.
IC GATE AND QUAD 2IN 7.1MA14SOIC - N74F08D
Order 'ic gate and quad 2in 7.1ma14soic - N74F08D' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1714-5-ND.
IC GATE AND QUAD 2IN 7.1MA14SOIC - N74F08D-T
Order 'ic gate and quad 2in 7.1ma14soic - N74F08D-T' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2321-1-ND.
Send this link via E-Mail
Help With This Screen