IC 2-IN AND GATE LP 6-XSON - 74AUP1G08GM,115 - Integrated Circuits (ICs)
| Digi-Key Part Number | 568-2552-6-ND |
1 25 100 250 500 1000 |
.60000 .47600 .35700 .24992 .19754 .16660 |
Extended Price
0.60 11.90 35.70 62.48 98.77 166.60 |
| Manufacturer Part Number | 74AUP1G08GM,115 | |||
| Description | IC 2-IN AND GATE LP 6-XSON | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 74AUP1G08GM,115 |
| Vendor | NXP Semiconductors (VA) |
| Category | Integrated Circuits (ICs) |
| Number of Circuits | 1 |
| Package / Case | 6-XSON (Micropak) |
| Logic Type | AND Gate |
| Packaging | Digi-Reel® |
| Mounting Type | Surface Mount |
| Number of Inputs | 2 |
| Current - Output High, Low | 4mA, 4mA |
| Operating Temperature | -40°C ~ 125°C |
| Voltage - Supply | 0.8 V ~ 3.6 V |
| Drawing Number | * |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
74AUP1G08GM,115 74AUP1G08GM,115 568 2552 6 ND 56825526ND 568-2552-6 |
74AUP1G08GM,115 Specification Sheet
IC 2-IN AND GATE LP 6-XSON - 74AUP1G08GM,115 (568-2552-6-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC 2-IN AND GATE LP 6-XSON - 74AUP1G08GM,115
Order 'ic 2-in and gate lp 6-xson - 74AUP1G08GM,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2552-1-ND.
IC 2-IN AND GATE LP 6-XSON - 74AUP1G08GM,115
Order 'ic 2-in and gate lp 6-xson - 74AUP1G08GM,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2552-6-ND.
IC 2-IN NAND GATE LP 6-XSON - 74AUP1G00GM,115
Order 'ic 2-in nand gate lp 6-xson - 74AUP1G00GM,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2545-1-ND.
IC 2-IN NOR GATE LP 6-XSON - 74AUP1G02GM,115
Order 'ic 2-in nor gate lp 6-xson - 74AUP1G02GM,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2547-1-ND.
IC 2-IN AND GATE LP 6-XSON - 74AUP1G08GM,115
Order 'ic 2-in and gate lp 6-xson - 74AUP1G08GM,115' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2552-2-ND.
IC 2-IN OR GATE LP 6-XSON - 74AUP1G32GM,115
Order 'ic 2-in or gate lp 6-xson - 74AUP1G32GM,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2562-1-ND.
IC 2-IN NAND GATE LP 6-XSON - 74AUP1G00GM,115
Order 'ic 2-in nand gate lp 6-xson - 74AUP1G00GM,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2545-6-ND.
IC 2-IN NOR GATE LP 6-XSON - 74AUP1G02GM,115
Order 'ic 2-in nor gate lp 6-xson - 74AUP1G02GM,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2547-6-ND.
IC 2-IN OR GATE LP 6-XSON - 74AUP1G32GM,115
Order 'ic 2-in or gate lp 6-xson - 74AUP1G32GM,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2562-6-ND.
IC 2-IN NAND GATE LP 6-XSON - 74AUP1G00GM,115
Order 'ic 2-in nand gate lp 6-xson - 74AUP1G00GM,115' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2545-2-ND.
IC 2-IN NOR GATE LP 6-XSON - 74AUP1G02GM,115
Order 'ic 2-in nor gate lp 6-xson - 74AUP1G02GM,115' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2547-2-ND.
IC 2-IN OR GATE LP 6-XSON - 74AUP1G32GM,115
Order 'ic 2-in or gate lp 6-xson - 74AUP1G32GM,115' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2562-2-ND.
IC 2-IN NOR GATE LP 6-XSON - 74AUP1G02GF,132
Order 'ic 2-in nor gate lp 6-xson - 74AUP1G02GF,132' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74AUP1G02GF,132-ND.
IC 2-IN NOR GATE LP 6-XSON - 74AUP1G02GM,132
Order 'ic 2-in nor gate lp 6-xson - 74AUP1G02GM,132' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74AUP1G02GM,132-ND.
IC 2-IN OR GATE LP 6-XSON - 74AUP1G32GF,132
Order 'ic 2-in or gate lp 6-xson - 74AUP1G32GF,132' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74AUP1G32GF,132-ND.
Send this link via E-Mail
Help With This Screen
