TRANSFER TAPE 468MP 1/2"X60YD - 468MP 1/2"X60YD - Tapes, Adhesives
| Digi-Key Part Number | 468MP 1/2"X60YD-ND |
62 |
9.73806 |
Extended Price
603.76 |
| Manufacturer Part Number | 468MP 1/2"X60YD | |||
| Description | TRANSFER TAPE 468MP 1/2"X60YD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 468MP 1/2"X60YD |
| Vendor | 3M |
| Category | Tapes, Adhesives |
| Tape Type | Adhesive Transfer Tape |
| Adhesive | Acrylic, 200MP |
| Backing, Carrier | Polycoated Kraft Liner |
| Color | Clear |
| Thickness | 0.0091" (9.1 mils, 0.230mm) |
| Usage | Automotive |
| Width | 0.75" (19.05mm) 3/4" |
| Length | 180' (55.0m) 60 yds |
| Temperature Range | 70 ~ 100°F (21 ~ 38°C) |
| Packaging | - |
| Thickness - Adhesive | 0.0051" (5.1 mils, 0.130mm) |
| Thickness - Backing, Carrier, Liner | 0.0040" (4.0 mils, 0.102mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
468MP 1 2"X60YD 468MP 12"X60YD |
468MP 1/2"X60YD Specification Sheet
TRANSFER TAPE 468MP 1/2"X60YD - 468MP 1/2"X60YD (468MP 1/2"X60YD-ND) - Tapes, Adhesives
Related partsTRANSFER TAPE CLEAR 1/2" X 180' - F9465PC-1/2"X60YD
Order 'transfer tape clear 1/2" x 180' - F9465PC-1/2"X60YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number F9465PC-1/2"X60YD-ND.
TRANSFER TAPE CLEAR 1/2" X 180' - F9469PC-1/2"X60YD
Order 'transfer tape clear 1/2" x 180' - F9469PC-1/2"X60YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number F9469PC-1/2"X60YD-ND.
TRANSFER TAPE CLEAR 1/2" X 180' - F9473PC-1/2"X60YD
Order 'transfer tape clear 1/2" x 180' - F9473PC-1/2"X60YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number F9473PC-1/2"X60YD-ND.
TRANSFER TAPE CLEAR 1/2" X 180' - F9460PC
Order 'transfer tape clear 1/2" x 180' - F9460PC' online from Digi-Key. Manufactured by 3M. Digi-Key part number F9460PC-ND.
TRANSFER TAPE 468MP 1/2"X60YD - 468MP 1/2"X60YD
Order 'transfer tape 468mp 1/2"x60yd - 468MP 1/2"X60YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 468MP 1/2"X60YD-ND.
TRANSFER TAPE 468MP 8.5"X8.5" - 468MP
Order 'transfer tape 468mp 8.5"x8.5" - 468MP' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M6447-ND.
TRANSFER TAPE 9469PC 1/4"X60YD - F9469PC 1/4"X60YD
Order 'transfer tape 9469pc 1/4"x60yd - F9469PC 1/4"X60YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number F9469PC 1/4"X60YD-ND.
TRANSFER TAPE CLEAR 1" X 180' - F9469PC-1"X60YD
Order 'transfer tape clear 1" x 180' - F9469PC-1"X60YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number F9469PC-1"X60YD-ND.
TRANSFER TAPE CLEAR 1" X 180' - F9473PC-1"X60YD
Order 'transfer tape clear 1" x 180' - F9473PC-1"X60YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number F9473PC-1"X60YD-ND.
TRANSFER TAPE 468MP 3/4" X 60YD - 468MP 3/4"X60YD
Order 'transfer tape 468mp 3/4" x 60yd - 468MP 3/4"X60YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M9040-ND.
TAPE ADHESIVE TRANSFER 2"X 60YD - 468MP-2"X60YD
Order 'tape adhesive transfer 2"x 60yd - 468MP-2"X60YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 468MP-2"X60YD-ND.
TRANSFER TAPE CLEAR 4" X 180' - F9473PC-4"X60YD
Order 'transfer tape clear 4" x 180' - F9473PC-4"X60YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number F9473PC-4"X60YD-ND.
CONN RING 10-12 AWG #1/2 SOLIS - 2-35135-2
Order 'conn ring 10-12 awg #1/2 solis - 2-35135-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-35135-2-ND.
IC QUAD 1:2 MUX/DEMUX 16-DHVQFN - CBT3257ABQ,115
Order 'ic quad 1:2 mux/demux 16-dhvqfn - CBT3257ABQ,115' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number CBT3257ABQ,115-ND.
IC DEMUX 1:2 3ST OUTPUT 6UDFN - NL7SZ18MUR2G
Order 'ic demux 1:2 3st output 6udfn - NL7SZ18MUR2G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NL7SZ18MUR2GOSCT-ND.
Options for
Send this link via E-Mail
Help With This Screen
