IC CLOCK/DATA BUFFER 1:1 16LFCSP - ADCLK914BCPZ-R7 - Integrated Circuits (ICs)
| Digi-Key Part Number | ADCLK914BCPZ-R7DKR-ND |
1 25 100 250 500 |
11.58000 10.42520 9.24350 8.86124 8.68750 |
Extended Price
11.58 260.63 924.35 2215.31 4343.75 |
| Manufacturer Part Number | ADCLK914BCPZ-R7 | |||
| Description | IC CLOCK/DATA BUFFER 1:1 16LFCSP | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ADCLK914BCPZ-R7 |
| Vendor | Analog Devices Inc (VA) |
| Category | Integrated Circuits (ICs) |
| Type | Clock/Data Buffer |
| Voltage - Supply | 2.97 V ~ 3.63 V |
| Number of Outputs | 1 |
| Input | - |
| Output | HVDS |
| Frequency-Max | 2.5GHz |
| Package / Case | 16-LFCSP |
| Packaging | Digi-Reel® |
| Operating Temperature | -40°C ~ 125°C |
| Drawing Number | 505; CP-16-2; CP; 16 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ADCLK914BCPZ R7 ADCLK914BCPZR7 ADCLK914BCPZ R7DKR ND ADCLK914BCPZR7DKRND ADCLK914BCPZ-R7DKR |
ADCLK914BCPZ-R7 Specification Sheet
IC CLOCK/DATA BUFFER 1:1 16LFCSP - ADCLK914BCPZ-R7 (ADCLK914BCPZ-R7DKR-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC CLOCK/DATA BUFFER 1:1 16LFCSP - ADCLK914BCPZ-R7
Order 'ic clock/data buffer 1:1 16lfcsp - ADCLK914BCPZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADCLK914BCPZ-R7TR-ND.
IC CLOCK/DATA BUFFER 1:1 16LFCSP - ADCLK914BCPZ-R7
Order 'ic clock/data buffer 1:1 16lfcsp - ADCLK914BCPZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADCLK914BCPZ-R7CT-ND.
IC CLOCK/DATA BUFFER 1:1 16LFCSP - ADCLK914BCPZ-R7
Order 'ic clock/data buffer 1:1 16lfcsp - ADCLK914BCPZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADCLK914BCPZ-R7DKR-ND.
IC CLOCK/DATA BUFFER 1:1 16LFCSP - ADCLK905BCPZ-R7
Order 'ic clock/data buffer 1:1 16lfcsp - ADCLK905BCPZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADCLK905BCPZ-R7CT-ND.
IC CLOCK/DATA BUFFER 1:1 16LFCSP - ADCLK905BCPZ-R7
Order 'ic clock/data buffer 1:1 16lfcsp - ADCLK905BCPZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADCLK905BCPZ-R7DKR-ND.
IC CLOCK/DATA BUFFER 1:1 16LFCSP - ADCLK905BCPZ-R7
Order 'ic clock/data buffer 1:1 16lfcsp - ADCLK905BCPZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADCLK905BCPZ-R7TR-ND.
IC CLOCK/DATA BUFFER 1:1 16LFCSP - ADCLK914BCPZ-R2
Order 'ic clock/data buffer 1:1 16lfcsp - ADCLK914BCPZ-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADCLK914BCPZ-R2-ND.
IC CLOCK/DATA BUFFER 1:1 16LFCSP - ADCLK914BCPZ-WP
Order 'ic clock/data buffer 1:1 16lfcsp - ADCLK914BCPZ-WP' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADCLK914BCPZ-WP-ND.
IC CLOCK/DATA BUFFER 1:1 16LFCSP - ADCLK905BCPZ-R2
Order 'ic clock/data buffer 1:1 16lfcsp - ADCLK905BCPZ-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADCLK905BCPZ-R2-ND.
IC CLOCK/DATA BUFFER 1:1 16LFCSP - ADCLK905BCPZ-WP
Order 'ic clock/data buffer 1:1 16lfcsp - ADCLK905BCPZ-WP' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADCLK905BCPZ-WP-ND.
IC CLOCK/DATA BUFFER 1:2 16LFCSP - ADCLK925BCPZ-R7
Order 'ic clock/data buffer 1:2 16lfcsp - ADCLK925BCPZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADCLK925BCPZ-R7CT-ND.
IC CLOCK/DATA BUFFER 1:2 16LFCSP - ADCLK925BCPZ-R7
Order 'ic clock/data buffer 1:2 16lfcsp - ADCLK925BCPZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADCLK925BCPZ-R7DKR-ND.
IC CLOCK/DATA BUFFER 1:2 16LFCSP - ADCLK925BCPZ-R7
Order 'ic clock/data buffer 1:2 16lfcsp - ADCLK925BCPZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADCLK925BCPZ-R7TR-ND.
IC CLOCK/DATA BUFFER 1:2 16LFCSP - ADCLK925BCPZ-R2
Order 'ic clock/data buffer 1:2 16lfcsp - ADCLK925BCPZ-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADCLK925BCPZ-R2-ND.
IC CLOCK/DATA BUFFER 1:2 16LFCSP - ADCLK925BCPZ-WP
Order 'ic clock/data buffer 1:2 16lfcsp - ADCLK925BCPZ-WP' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADCLK925BCPZ-WP-ND.
Send this link via E-Mail
Help With This Screen
