BOARD EVAL FOR SSM2305 LFCSP - SSM2305-EVALZ - Programmers, Development Systems
| Digi-Key Part Number | SSM2305-EVALZ-ND |
1 |
54.28000 |
Extended Price
54.28 |
| Manufacturer Part Number | SSM2305-EVALZ | |||
| Description | BOARD EVAL FOR SSM2305 LFCSP | |||
| Quantity Available | 2 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SSM2305-EVALZ |
| Vendor | Analog Devices Inc |
| Category | Programmers, Development Systems |
| Amplifier Type | Class D |
| Board Type | Fully Populated |
| Max Output Power x Channels @ Load | 2.8W x 1 @ 4 Ohm |
| Output Type | 1-Channel (Mono) |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Supply | 2.2 V ~ 5.5 V |
| Utilized IC / Part | SSM2305 |
| Supplied Contents | Board |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SSM2305 EVALZ SSM2305EVALZ |
SSM2305-EVALZ Specification Sheet
BOARD EVAL FOR SSM2305 LFCSP - SSM2305-EVALZ (SSM2305-EVALZ-ND) - Programmers, Development Systems
Related parts Programmers, Development Systems :BOARD EVAL FOR SSM2305 LFCSP - SSM2305-EVALZ
Order 'board eval for ssm2305 lfcsp - SSM2305-EVALZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number SSM2305-EVALZ-ND.
BOARD EVAL 2.5V ADJ ADP2105 - ADP2105-EVALZ
Order 'board eval 2.5v adj adp2105 - ADP2105-EVALZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP2105-EVALZ-ND.
BOARD EVAL FOR AD2S1200 - EVAL-AD2S1200CBZ
Order 'board eval for ad2s1200 - EVAL-AD2S1200CBZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number EVAL-AD2S1200CBZ-ND.
BOARD EVAL FOR AD2S1205 - EVAL-AD2S1205CBZ
Order 'board eval for ad2s1205 - EVAL-AD2S1205CBZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number EVAL-AD2S1205CBZ-ND.
BOARD EVAL FOR ADV7180 LFCSP - EVAL-ADV7180LFEBZ
Order 'board eval for adv7180 lfcsp - EVAL-ADV7180LFEBZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number EVAL-ADV7180LFEBZ-ND.
BOARD EVAL FOR ADP1720-ADJ - ADP1720-EVALZ
Order 'board eval for adp1720-adj - ADP1720-EVALZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP1720-EVALZ-ND.
BOARD EVAL FOR AD604 AMP - AD604-EVALZ
Order 'board eval for ad604 amp - AD604-EVALZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD604-EVALZ-ND.
BOARD EVAL MINI SSM2301 - SSM2301-MINI-EVALZ
Order 'board eval mini ssm2301 - SSM2301-MINI-EVALZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number SSM2301-MINI-EVALZ-ND.
BOARD EVAL MINI SSM2317 - SSM2317-MINI-EVALZ
Order 'board eval mini ssm2317 - SSM2317-MINI-EVALZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number SSM2317-MINI-EVALZ-ND.
BOARD EVAL AD1752 1.5V - ADP1752-1.5-EVALZ
Order 'board eval ad1752 1.5v - ADP1752-1.5-EVALZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP1752-1.5-EVALZ-ND.
BOARD EVAL AD1754 1.5V - ADP1754-1.5-EVALZ
Order 'board eval ad1754 1.5v - ADP1754-1.5-EVALZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP1754-1.5-EVALZ-ND.
BOARD EVAL ADP170 1.8V - ADP170-1.8-EVALZ
Order 'board eval adp170 1.8v - ADP170-1.8-EVALZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP170-1.8-EVALZ-ND.
BOARD EVAL 1.2V SET ADP1755 - ADP1755-EVALZ
Order 'board eval 1.2v set adp1755 - ADP1755-EVALZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP1755-EVALZ-ND.
BOARD EVAL ADP5588 KEYPAD/GPIO - ADP5588-EVALZ
Order 'board eval adp5588 keypad/gpio - ADP5588-EVALZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP5588-EVALZ-ND.
BOARD EVAL FOR AD8264 VGA - AD8264-EVALZ
Order 'board eval for ad8264 vga - AD8264-EVALZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8264-EVALZ-ND.
Send this link via E-Mail
Help With This Screen
